Part Details for PIC16F526-E/P by Microchip Technology Inc
Overview of PIC16F526-E/P by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC16F526-E/P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PIC16F526-E/P-ND
|
DigiKey | IC MCU 8BIT 1.5KB FLASH 14DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
635 In Stock |
|
$1.1000 / $1.3100 | Buy Now |
DISTI #
PIC16F526-E/P
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 1.5KB Flash 2.5V/3.3V/5V 14-Pin PDIP Tube - Bulk (Alt: PIC16F526-E/P) RoHS: Compliant Min Qty: 540 Package Multiple: 30 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1000 / $1.3100 | Buy Now |
DISTI #
579-PIC16F526-E/P
|
Mouser Electronics | 8-bit Microcontrollers - MCU 15KB 64B 8MHz 8B ADC Internal Oscillator RoHS: Compliant | 506 |
|
$1.1000 / $1.3100 | Buy Now |
DISTI #
V99:2348_06462986
|
Arrow Electronics | MCU 8-bit PIC RISC 1.5KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 14-Pin PDIP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2228 | Americas - 10 |
|
$0.9027 / $1.1962 | Buy Now |
DISTI #
PIC16F526-E/P
|
Microchip Technology Inc | 14 PIN, 1.5KB FLASH PROGRAM, 64B FLASH DATA, 8MHZ INT OSC., 8B ADC, 2X COMPARATO, Projected EOL: 2034-12-26 RoHS: Compliant pbFree: Yes |
340 Alternates Available |
|
$0.9600 / $1.3100 | Buy Now |
DISTI #
70572252
|
RS | 1.5KBFlashProgram,64BFlashData,8MHzInternalOscillator,8bADC,2xComparators | Microchip Technology Inc. PIC16F526-E/P RoHS: Not Compliant Min Qty: 600 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1100 / $1.3100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 | 0 |
|
$1.1700 | Buy Now |
|
Onlinecomponents.com | MCU 8-bit PIC16 PIC RISC 1.5KB Flash 2.5V/3.3V/5V Automotive 14-Pin PDIP Tube RoHS: Compliant | 480 Factory Stock |
|
$1.1500 / $1.6800 | Buy Now |
DISTI #
PIC16F526-E/P
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 1.5KB Flash 2.5V/3.3V/5V 14-Pin PDIP Tube - Bulk (Alt: PIC16F526-E/P) RoHS: Compliant Min Qty: 540 Package Multiple: 30 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1000 / $1.3100 | Buy Now |
|
Ameya Holding Limited | IC MCU 8BIT 1.5KB FLASH 14DIP | 340 |
|
RFQ |
Part Details for PIC16F526-E/P
PIC16F526-E/P CAD Models
PIC16F526-E/P Part Data Attributes:
|
PIC16F526-E/P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F526-E/P
Microchip Technology Inc
8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDIP14, 0.300 INCH, LEAD FREE, PLASTIC, DIP-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, LEAD FREE, PLASTIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES AT 2V MINIMUM SUPPLY FOR 4 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e3 | |
Length | 19.05 mm | |
Low Power Mode | YES | |
Number of I/O Lines | 12 | |
Number of Terminals | 14 | |
Number of Timers | 2 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 67 | |
ROM (words) | 1536 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 5.334 mm | |
Speed | 20 MHz | |
Supply Current-Max | 2.2 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16F526-E/P
This table gives cross-reference parts and alternative options found for PIC16F526-E/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F526-E/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16F526-I/P | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDIP14, 0.300 INCH, LEAD FREE, PLASTIC, DIP-14 | Microchip Technology Inc | PIC16F526-E/P vs PIC16F526-I/P |