There are no models available for this part yet.
Overview of PIC16F627-04I/P by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 13 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for PIC16F627-04I/P by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
61K3448
|
Newark | Mcu, 8Bit, Pic16, 4Mhz, Dip-18, Product Range:Pic16 Microcontrollers, Device Core:Pic16, Operating Frequency Max:4Mhz, Program Memory Size:1.75Kb, No. Of Pins:18Pins, Ic Case/Package:Dip, No. Of I/O S:16I/O S, Interfaces:Usart Rohs Compliant: Yes |Microchip PIC16F627-04I/P RoHS: Compliant Min Qty: 225 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9800 | Buy Now | |
DISTI #
PIC16F627-04I/P-ND
|
DigiKey | IC MCU 8BIT 1.75KB FLASH 18DIP Min Qty: 1 Lead time: 4 Weeks Container: Tube |
218 In Stock |
|
$3.0900 | Buy Now | |
DISTI #
PIC16F627-04I/P
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 1.75KB Flash 3.3V/5V 18-Pin PDIP Tube - Rail/Tube (Alt: PIC16F627-04I/P) RoHS: Compliant Min Qty: 225 Package Multiple: 25 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$2.8900 / $3.0700 | Buy Now | |
DISTI #
579-PIC16F627-04I/P
|
Mouser Electronics | 8-bit Microcontrollers - MCU 1.75KB 224 RAM 16I/O 4MHz IndTemp PDIP18 RoHS: Compliant | 757 |
|
$3.0900 | Buy Now | |
DISTI #
PIC16F627-04I/P
|
Microchip Technology Inc | 18LD 4MHZ 1K FLASH, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes | 29025 |
|
$2.6300 / $3.0700 | Buy Now | |
DISTI #
70451953
|
RS | 1.75 KB Flash, 224 RAM, 16 I/O18 PDIP .300in TUBE | Microchip Technology Inc. PIC16F627-04I/P RoHS: Not Compliant Min Qty: 225 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$5.3500 / $6.3000 | RFQ | |
Future Electronics | PIC16F Series 1.75 kB Flash 224 B RAM 20 MHz 8-Bit Microcontroller - PDIP-18 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Container: Tube | 50Tube |
|
$2.8200 / $3.2400 | Buy Now | ||
DISTI #
PIC16F627-04I/P
|
TME | IC: PIC microcontroller, 1.75kB, 4MHz, A/E/USART,GPIO,ICSP, THT Min Qty: 1 | 0 |
|
$3.3300 / $3.9300 | RFQ | |
NAC | 1.75 KB Flash, 224 RAM, 16 I/O - Package: 18 PDIP .300in TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 25 Container: Tube | 23250 |
|
$3.0100 / $3.6300 | Buy Now | ||
DISTI #
PIC16F627-04I/P
|
Avnet Silica | MCU 8-bit PIC16 PIC RISC 1.75KB Flash 3.3V/5V 18-Pin PDIP Tube (Alt: PIC16F627-04I/P) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
CAD Models for PIC16F627-04I/P by Microchip Technology Inc
Part Data Attributes for PIC16F627-04I/P by Microchip Technology Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Part Package Code
|
DIP
|
Package Description
|
0.300 INCH, PLASTIC, MS-001, DIP-18
|
Pin Count
|
18
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.31.00.01
|
Factory Lead Time
|
4 Weeks
|
Date Of Intro
|
1999-06-07
|
Samacsys Manufacturer
|
Microchip
|
Has ADC
|
NO
|
Address Bus Width
|
|
Bit Size
|
8
|
Boundary Scan
|
NO
|
CPU Family
|
PIC16
|
Clock Frequency-Max
|
4 MHz
|
DAC Channels
|
NO
|
DMA Channels
|
NO
|
External Data Bus Width
|
|
Format
|
FIXED POINT
|
Integrated Cache
|
NO
|
JESD-30 Code
|
R-PDIP-T18
|
JESD-609 Code
|
e3
|
Length
|
22.984 mm
|
Low Power Mode
|
YES
|
Number of External Interrupts
|
1
|
Number of I/O Lines
|
16
|
Number of Serial I/Os
|
1
|
Number of Terminals
|
18
|
Number of Timers
|
3
|
On Chip Data RAM Width
|
8
|
On Chip Program ROM Width
|
14
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
PWM Channels
|
YES
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP18,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
RAM (bytes)
|
224
|
ROM (words)
|
1024
|
ROM Programmability
|
FLASH
|
Seated Height-Max
|
3.94 mm
|
Speed
|
4 MHz
|
Supply Current-Max
|
7 mA
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
5 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Width
|
7.62 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROCONTROLLER, RISC
|
Alternate Parts for PIC16F627-04I/P
This table gives cross-reference parts and alternative options found for PIC16F627-04I/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F627-04I/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16F627-04/P | 8-BIT, FLASH, 4 MHz, RISC MICROCONTROLLER, PDIP18, 0.300 INCH, PLASTIC, MS-001, DIP-18 | Microchip Technology Inc | PIC16F627-04I/P vs PIC16F627-04/P |