There are no models available for this part yet.
Overview of PIC16F627A-E/ML by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 7 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for PIC16F627A-E/ML by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
PIC16F627A-E/ML
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 1.75KB Flash 3.3V/5V 28-Pin QFN EP Tube - Tape and Reel (Alt: PIC16F627A-E/ML) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Container: Reel | 0 |
|
RFQ | ||
DISTI #
70573303
|
RS | 1.75 KB Flash, 224 RAM, 16 I/O | Microchip Technology Inc. PIC16F627A-E/ML RoHS: Not Compliant Min Qty: 1600 Package Multiple: 1 Container: Bulk | 0 |
|
$3.2300 / $3.8000 | RFQ |
CAD Models for PIC16F627A-E/ML by Microchip Technology Inc
Part Data Attributes for PIC16F627A-E/ML by Microchip Technology Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Part Package Code
|
QFN
|
Package Description
|
6 X 6 MM, 0.55 MM HEIGHT, PLASTIC, QFN-28
|
Pin Count
|
28
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.31.00.01
|
Samacsys Manufacturer
|
Microchip
|
Has ADC
|
NO
|
Additional Feature
|
ALSO OPERATES AT 3 V AT 10 MHZ
|
Address Bus Width
|
|
Bit Size
|
8
|
CPU Family
|
PIC
|
Clock Frequency-Max
|
20 MHz
|
DAC Channels
|
NO
|
DMA Channels
|
NO
|
External Data Bus Width
|
|
JESD-30 Code
|
S-PQCC-N28
|
JESD-609 Code
|
e3
|
Length
|
6 mm
|
Moisture Sensitivity Level
|
1
|
Number of I/O Lines
|
16
|
Number of Terminals
|
28
|
On Chip Program ROM Width
|
14
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
PWM Channels
|
YES
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HVQCCN
|
Package Equivalence Code
|
LCC28,.24SQ,25
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
RAM (bytes)
|
224
|
ROM (words)
|
1024
|
ROM Programmability
|
FLASH
|
Seated Height-Max
|
1 mm
|
Speed
|
20 MHz
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
4.5 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Width
|
6 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROCONTROLLER, RISC
|
Alternate Parts for PIC16F627A-E/ML
This table gives cross-reference parts and alternative options found for PIC16F627A-E/ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F627A-E/ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16F627A-I/SO | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO18, 7.50 MM HEIGHT, LEAD FREE, PLASTIC, SOIC-18 | Microchip Technology Inc | PIC16F627A-E/ML vs PIC16F627A-I/SO |
PIC16F627AT-I/SOG | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO18, 7.50 MM HEIGHT, LEAD FREE, PLASTIC, SOIC-18 | Microchip Technology Inc | PIC16F627A-E/ML vs PIC16F627AT-I/SOG |
PIC16F627A-I/SOG | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO18, 7.50 MM HEIGHT, LEAD FREE, PLASTIC, SOIC-18 | Microchip Technology Inc | PIC16F627A-E/ML vs PIC16F627A-I/SOG |
PIC16F627A-E/SO | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO18, 7.50 MM HEIGHT, LEAD FREE, PLASTIC, SOIC-18 | Microchip Technology Inc | PIC16F627A-E/ML vs PIC16F627A-E/SO |
PIC16F627A-I/SS | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO20, 5.30 MM HEIGHT, LEAD FREE, PLASTIC, SSOP-20 | Microchip Technology Inc | PIC16F627A-E/ML vs PIC16F627A-I/SS |
PIC16F627A-E/SS | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO20, 5.30 MM HEIGHT, LEAD FREE, PLASTIC, SSOP-20 | Microchip Technology Inc | PIC16F627A-E/ML vs PIC16F627A-E/SS |
PIC16F627AT-I/SO | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO18, 7.50 MM HEIGHT, LEAD FREE, PLASTIC, SOIC-18 | Microchip Technology Inc | PIC16F627A-E/ML vs PIC16F627AT-I/SO |