-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDIP20, 0.300 INCH, PLASTIC, DIP-20
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PIC16F690-I/P-ND
|
DigiKey | IC MCU 8BIT 7KB FLASH 20DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
5093 In Stock |
|
$2.6376 / $2.7600 | Buy Now |
DISTI #
PIC16F690-I/P
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 7KB Flash 5V 20-Pin PDIP Tube - Rail/Tube (Alt: PIC16F690-I/P) RoHS: Compliant Min Qty: 242 Package Multiple: 22 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$2.3444 / $2.7600 | Buy Now |
DISTI #
56J7548
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 7KB Flash 5V 20-Pin PDIP Tube - Bulk (Alt: 56J7548) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 4 Days Container: Bulk | 112 Partner Stock |
|
$2.7500 / $2.8700 | Buy Now |
DISTI #
579-PIC16F690-I/P
|
Mouser Electronics | 8-bit Microcontrollers - MCU 7KB FL 256R 18 I/O RoHS: Compliant | 951 |
|
$2.6300 / $2.7600 | Buy Now |
DISTI #
PIC16F690-I/P
|
Microchip Technology Inc | 20 Pin, 7.1 KB Std Flash, 256 RAM, 18 I/O Pb Free, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
1476 Alternates Available |
|
$2.0500 / $2.7600 | Buy Now |
DISTI #
70045566
|
RS | 20-Pin 7 KB Flash 256 RAM 18 I/O | Microchip Technology Inc. PIC16F690-I/P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$2.7900 / $3.1700 | RFQ |
|
Future Electronics | PIC16F Series 7 kB Flash 256 B RAM 20 MHz 8-Bit Microcontroller - PDIP-20 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 42Tube |
|
$2.3000 / $2.6400 | Buy Now |
|
Onlinecomponents.com | MCU 8-bit - Flash - PIC16 Family PIC16F6XX Series Microcontrollers - 20 MHz - 7KB Flash - 20 Pins. RoHS: Compliant |
572 In Stock |
|
$2.5000 / $4.1600 | Buy Now |
DISTI #
PIC16F690-I/P
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 7KB Flash 5V 20-Pin PDIP Tube - Rail/Tube (Alt: PIC16F690-I/P) RoHS: Compliant Min Qty: 242 Package Multiple: 22 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$2.3444 / $2.7600 | Buy Now |
DISTI #
56J7548
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 7KB Flash 5V 20-Pin PDIP Tube - Bulk (Alt: 56J7548) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 4 Days Container: Bulk | 112 Partner Stock |
|
$2.7500 / $2.8700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC16F690-I/P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F690-I/P
Microchip Technology Inc
8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDIP20, 0.300 INCH, PLASTIC, DIP-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, DIP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks, 4 Days | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 2V SUPPLY AT 8 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | PIC16 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e3 | |
Length | 26.12 mm | |
Number of I/O Lines | 18 | |
Number of Terminals | 20 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 256 | |
ROM (words) | 7168 | |
ROM Programmability | FLASH | |
Seated Height-Max | 5.33 mm | |
Speed | 20 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC16F690-I/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F690-I/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16F690-E/P | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDIP20, 0.300 INCH, PLASTIC, DIP-20 | Microchip Technology Inc | PIC16F690-I/P vs PIC16F690-E/P |