Part Details for PIC16F716-E/ML by Microchip Technology Inc
Overview of PIC16F716-E/ML by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC16F716-E/ML
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31K4987
|
Newark | 3.5 Kb Flash, 128 Ram, 13 I/O 28 Qfn 6X6X0.9Mm Tube Rohs Compliant: Yes |Microchip PIC16F716-E/ML Min Qty: 366 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7900 | Buy Now |
DISTI #
PIC16F716-E/ML-ND
|
DigiKey | IC MCU 8BIT 3.5KB FLASH 28QFN Min Qty: 366 Lead time: 5 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.7300 | Buy Now |
DISTI #
PIC16F716-E/ML
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 28KB Flash 2.5V/3.3V/5V 28-Pin QFN EP Tube - Rail/Tube (Alt: PIC16F716-E/ML) RoHS: Not Compliant Min Qty: 366 Package Multiple: 61 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$1.8111 | Buy Now |
DISTI #
579-PIC16F716-E/ML
|
Mouser Electronics | 8-bit Microcontrollers - MCU 3.5 KB 128 RAM 13I/O RoHS: Compliant | 0 |
|
$1.7300 | Order Now |
DISTI #
PIC16F716-E/ML
|
Microchip Technology Inc | 18/20-Pin Low Power FLASH Microcontroller with ECCP, Projected EOL: 2034-01-23 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.5100 / $1.8100 | Buy Now |
DISTI #
70573400
|
RS | 3.5 KB Flash, 128 RAM, 13 I/O | Microchip Technology Inc. PIC16F716-E/ML RoHS: Not Compliant Min Qty: 366 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$2.9900 / $3.5200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 61 Package Multiple: 61 | 0 |
|
$2.0400 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC 16F - 8-Bit - 20MHz - 13 I/O - 3.5KB (2K x 14) FLASH - 128 x 8 RAM - 3 to 5.5V - 28-QFN (6x6). RoHS: Compliant | 0 |
|
$1.8900 / $2.7500 | Buy Now |
|
NAC | 3.5 KB Flash, 128 RAM, 13 I/O - Package: 28 QFN 6x6x0.9mm TUBE RoHS: Compliant Min Qty: 183 Package Multiple: 61 Container: Tube | 0 |
|
$2.0400 / $2.5100 | Buy Now |
DISTI #
PIC16F716-E/ML
|
Avnet Silica | MCU 8-bit PIC16 PIC RISC 28KB Flash 2.5V/3.3V/5V 28-Pin QFN EP Tube (Alt: PIC16F716-E/ML) RoHS: Compliant Min Qty: 61 Package Multiple: 61 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for PIC16F716-E/ML
PIC16F716-E/ML CAD Models
PIC16F716-E/ML Part Data Attributes
|
PIC16F716-E/ML
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F716-E/ML
Microchip Technology Inc
18/20-Pin Low Power FLASH Microcontroller with ECCP, -40C to +125C, 28-QFN, TUBE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFN | |
Package Description | QFN-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERTES AT 3 V MINIMUM SUPPLY @ 10 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | PIC16 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQCC-N28 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Number of I/O Lines | 25 | |
Number of Terminals | 28 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC28,.24SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE, HEAT SINK/SLUG | |
ROM (words) | 3584 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Speed | 20 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16F716-E/ML
This table gives cross-reference parts and alternative options found for PIC16F716-E/ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F716-E/ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16F716-E/SSVAO | RISC Microcontroller, 8-Bit, FLASH, 20MHz, CMOS, PDSO20 | Microchip Technology Inc | PIC16F716-E/ML vs PIC16F716-E/SSVAO |
PIC16F716-I/P | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDIP18, 0.300 INCH, PLASTIC, DIP-18 | Microchip Technology Inc | PIC16F716-E/ML vs PIC16F716-I/P |
PIC16F716-I/SOG | FLASH-Based 8-Bit CMOS Microcontroller, -40C to +85C, 18-SOIC 300mil, TUBE | Microchip Technology Inc | PIC16F716-E/ML vs PIC16F716-I/SOG |
PIC16F716T-E/SS | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO20, 5.30 MM, PLASTIC, SSOP-20 | Microchip Technology Inc | PIC16F716-E/ML vs PIC16F716T-E/SS |
PIC16F716T-I/SS | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO20, 5.30 MM, PLASTIC, SSOP-20 | Microchip Technology Inc | PIC16F716-E/ML vs PIC16F716T-I/SS |
PIC16F716T-E/SO | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO18, 7.50 MM, PLASTIC, SOIC-18 | Microchip Technology Inc | PIC16F716-E/ML vs PIC16F716T-E/SO |
MCV18E-I/SO | FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO18, 7.50 MM, LEAD FREE, SOIC-18 | Microchip Technology Inc | PIC16F716-E/ML vs MCV18E-I/SO |
PIC16F716-I/SS | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO20, 5.30 MM, PLASTIC, SSOP-20 | Microchip Technology Inc | PIC16F716-E/ML vs PIC16F716-I/SS |
PIC16F716T-I/SO | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO18, 7.50 MM, PLASTIC, SOIC-18 | Microchip Technology Inc | PIC16F716-E/ML vs PIC16F716T-I/SO |
PIC16F716-I/SO | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO18, 7.50 MM, PLASTIC, SOIC-18 | Microchip Technology Inc | PIC16F716-E/ML vs PIC16F716-I/SO |