Part Details for PIC16F72-E/ML by Microchip Technology Inc
Overview of PIC16F72-E/ML by Microchip Technology Inc
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for PIC16F72-E/ML
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AC2197
|
Newark | Qfn 3.5 Kb Flash, 128 Ram, 22 I/O Rohs Compliant: Yes |Microchip PIC16F72-E/ML RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4200 / $4.2900 | Buy Now |
DISTI #
31K4990
|
Newark | Ic, microcontroller,8-Bit, pic Cpu, cmos, llcc,28Pin, plastic Rohs Compliant: Yes |Microchip PIC16F72-E/ML RoHS: Compliant Min Qty: 244 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4200 | Buy Now |
DISTI #
PIC16F72-E/ML-ND
|
DigiKey | IC MCU 8BIT 3.5KB FLASH 28QFN Min Qty: 244 Lead time: 5 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.3200 | Buy Now |
DISTI #
PIC16F72-E/ML
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 3.5KB Flash 2.5V/3.3V/5V 28-Pin QFN EP - Rail/Tube (Alt: PIC16F72-E/ML) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Tube | 110 |
|
$1.3956 | Buy Now |
DISTI #
579-PIC16F72-E/ML
|
Mouser Electronics | 8-bit Microcontrollers - MCU 3.5 KB 128 RAM 22I/O RoHS: Compliant | 0 |
|
$3.3200 | Order Now |
DISTI #
PIC16F72-E/ML
|
Microchip Technology Inc | MCU CMOS 28 LD 20 MHZ 4K FLASH, Projected EOL: 2034-08-02 RoHS: Compliant pbFree: Yes |
61 Alternates Available |
|
$3.0100 / $3.5100 | Buy Now |
DISTI #
70454158
|
RS | 3.5 KB Flash, 128 RAM, 22 I/O28 QFN 6x6x0.9mm TUBE | Microchip Technology Inc. PIC16F72-E/ML RoHS: Not Compliant Min Qty: 244 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$4.5500 / $5.3600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 244 Package Multiple: 61 | 0 |
|
$3.1400 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC 16F - 8-Bit - 20MHz - 22 I/O - 3.5KB (2K x 14) FLASH - 128 x 8 RAM - 4 to 5.5V - 28-QFN (6x6). RoHS: Compliant | 0 |
|
$2.8800 / $4.2000 | Buy Now |
|
Bristol Electronics | 7206 |
|
RFQ |
Part Details for PIC16F72-E/ML
PIC16F72-E/ML CAD Models
PIC16F72-E/ML Part Data Attributes
|
PIC16F72-E/ML
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F72-E/ML
Microchip Technology Inc
8-BIT, FLASH, 20 MHz, MICROCONTROLLER, PQCC28, 6 X 6 MM, PLASTIC, QFN-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFN | |
Package Description | 6 X 6 MM, PLASTIC, QFN-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES AT 2V MINIMUM SUPPLY WITH A/D OFF | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N28 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 22 | |
Number of Terminals | 28 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC28,.24SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 128 | |
ROM (words) | 3584 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Speed | 20 MHz | |
Supply Current-Max | 15 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16F72-E/ML
This table gives cross-reference parts and alternative options found for PIC16F72-E/ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F72-E/ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16F72-I/MLG | 8-BIT, FLASH, 20 MHz, MICROCONTROLLER, PQCC28, 6 X 6 MM, PLASTIC, QFN-28 | Microchip Technology Inc | PIC16F72-E/ML vs PIC16F72-I/MLG |