Datasheets
PIC16F737I/ML by: Microchip Technology Inc

8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PQCC28, 0.209 INCH, PLASTIC, MS-150, SSOP-28

Part Details for PIC16F737I/ML by Microchip Technology Inc

Overview of PIC16F737I/ML by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for PIC16F737I/ML

PIC16F737I/ML CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

PIC16F737I/ML Part Data Attributes

PIC16F737I/ML Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
PIC16F737I/ML Microchip Technology Inc 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PQCC28, 0.209 INCH, PLASTIC, MS-150, SSOP-28
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Part Package Code QFN
Package Description VQCCN,
Pin Count 28
Reach Compliance Code compliant
Has ADC YES
Address Bus Width
Bit Size 8
Clock Frequency-Max 20 MHz
DAC Channels NO
DMA Channels NO
External Data Bus Width
JESD-30 Code S-PQCC-N28
JESD-609 Code e3
Length 6 mm
Moisture Sensitivity Level 1
Number of I/O Lines 25
Number of Terminals 28
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
PWM Channels YES
Package Body Material PLASTIC/EPOXY
Package Code VQCCN
Package Shape SQUARE
Package Style CHIP CARRIER, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
ROM Programmability FLASH
Seated Height-Max 1 mm
Speed 20 MHz
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4 V
Supply Voltage-Nom 5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form NO LEAD
Terminal Pitch 0.65 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) 40
Width 6 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC

Alternate Parts for PIC16F737I/ML

This table gives cross-reference parts and alternative options found for PIC16F737I/ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F737I/ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
PIC16F737TI/ML 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PQCC28, 6 X 6 MM, PLASTIC, MO-220, QFN-28 Microchip Technology Inc PIC16F737I/ML vs PIC16F737TI/ML

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PIC16F737I/ML by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PIC16F737I/ML by Microchip Technology Inc

  • Please alert me when PIC16F737I/ML inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following PIC16F737I/ML alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PIC16F737I/ML to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following PIC16F737I/ML alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PIC16F737I/ML.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PIC16F737I/ML by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: