Datasheets
PIC16F747-E/P by: Microchip Technology Inc

8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDIP40, 0.600 INCH, PLASTIC, MO-011, DIP-40

Part Details for PIC16F747-E/P by Microchip Technology Inc

Overview of PIC16F747-E/P by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Part Details for PIC16F747-E/P

PIC16F747-E/P CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

PIC16F747-E/P Part Data Attributes

PIC16F747-E/P Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
PIC16F747-E/P Microchip Technology Inc 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDIP40, 0.600 INCH, PLASTIC, MO-011, DIP-40
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Part Package Code DIP
Package Description 0.600 INCH, PLASTIC, MO-011, DIP-40
Pin Count 40
Reach Compliance Code compliant
HTS Code 8542.31.00.01
Samacsys Manufacturer Microchip
Has ADC YES
Address Bus Width
Bit Size 8
CPU Family PIC16
Clock Frequency-Max 20 MHz
DAC Channels NO
DMA Channels NO
External Data Bus Width
JESD-30 Code R-PDIP-T40
JESD-609 Code e3
Length 52.26 mm
Number of I/O Lines 36
Number of Terminals 40
On Chip Program ROM Width 8
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
PWM Channels YES
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Equivalence Code DIP40,.6
Package Shape RECTANGULAR
Package Style IN-LINE
Qualification Status Not Qualified
RAM (bytes) 368
ROM (words) 7168
ROM Programmability FLASH
Seated Height-Max 4.83 mm
Speed 20 MHz
Supply Current-Max 5 mA
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4 V
Supply Voltage-Nom 5 V
Surface Mount NO
Technology CMOS
Temperature Grade AUTOMOTIVE
Terminal Finish MATTE TIN
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Width 15.24 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC

Alternate Parts for PIC16F747-E/P

This table gives cross-reference parts and alternative options found for PIC16F747-E/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F747-E/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
PIC16F747-I/PREL PIC16F747-I/PREL Microchip Technology Inc PIC16F747-E/P vs PIC16F747-I/PREL
PIC16F747-I/P 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDIP40, 0.600 INCH, PLASTIC, MO-011, DIP-40 Microchip Technology Inc PIC16F747-E/P vs PIC16F747-I/P
Part Number Description Manufacturer Compare
PIC16F747I/PTG 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, PLASTIC, MS-026, TQFP-44 Microchip Technology Inc PIC16F747-E/P vs PIC16F747I/PTG
PIC16F747T-E/ML 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PQCC44, 8 X 8 MM, PLASTIC, MO-220, QFN-44 Microchip Technology Inc PIC16F747-E/P vs PIC16F747T-E/ML
PIC16F747T-E/PT 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, PLASTIC, MS-026, TQFP-44 Microchip Technology Inc PIC16F747-E/P vs PIC16F747T-E/PT
PIC16F747-E/ML 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PQCC44, 8 X 8 MM, PLASTIC, MO-220, QFN-44 Microchip Technology Inc PIC16F747-E/P vs PIC16F747-E/ML
PIC16F747T-I/PT 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, PLASTIC, MS-026, TQFP-44 Microchip Technology Inc PIC16F747-E/P vs PIC16F747T-I/PT
PIC16F747-I/ML 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PQCC44, 8 X 8 MM, PLASTIC, MO-220, QFN-44 Microchip Technology Inc PIC16F747-E/P vs PIC16F747-I/ML
PIC16F747-I/PREL PIC16F747-I/PREL Microchip Technology Inc PIC16F747-E/P vs PIC16F747-I/PREL
PIC16F747T-I/ML 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PQCC44, 8 X 8 MM, PLASTIC, MO-220, QFN-44 Microchip Technology Inc PIC16F747-E/P vs PIC16F747T-I/ML
PIC16F747TI/PTG 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, PLASTIC, MS-026, TQFP-44 Microchip Technology Inc PIC16F747-E/P vs PIC16F747TI/PTG
PIC16F747-I/P 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDIP40, 0.600 INCH, PLASTIC, MO-011, DIP-40 Microchip Technology Inc PIC16F747-E/P vs PIC16F747-I/P

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PIC16F747-E/P by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PIC16F747-E/P by Microchip Technology Inc

  • Please alert me when PIC16F747-E/P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following PIC16F747-E/P alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PIC16F747-E/P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following PIC16F747-E/P alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PIC16F747-E/P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PIC16F747-E/P by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: