Part Details for PIC16F747-I/PT by Microchip Technology Inc
Overview of PIC16F747-I/PT by Microchip Technology Inc
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC16F747-I/PT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61H5184
|
Newark | Microcontroller Mcu, 8 Bit, Pic16, 20Mhz, Tqfp-44, Product Range:Pic16 Family Pic16F7Xx Series Microcontrollers, Device Core:Pic16, Operating Frequency Max:20Mhz, Program Memory Size:7Kb, No. Of Pins:44Pins, Ic Case/Package:Tqfp Rohs Compliant: Yes |Microchip PIC16F747-I/PT RoHS: Compliant Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.5000 | Buy Now |
DISTI #
PIC16F747-I/PT-ND
|
DigiKey | IC MCU 8BIT 7KB FLASH 44TQFP Min Qty: 1 Lead time: 6 Weeks Container: Tray |
1127 In Stock |
|
$6.2500 | Buy Now |
DISTI #
PIC16F747-I/PT
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 7KB Flash 5V 44-Pin TQFP Tray - Trays (Alt: PIC16F747-I/PT) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$5.5556 / $5.6200 | Buy Now |
DISTI #
579-PIC16F747-I/PT
|
Mouser Electronics | 8-bit Microcontrollers - MCU 7KB 368 RAM 36 I/O RoHS: Compliant | 503 |
|
$6.2500 | Buy Now |
DISTI #
PIC16F747-I/PT
|
Microchip Technology Inc | MCU CMOS 44LD 20MHZ 4K FLASH, Projected EOL: 2034-11-24 RoHS: Compliant pbFree: Yes |
1570 Alternates Available |
|
$5.0800 / $5.6200 | Buy Now |
DISTI #
70046249
|
RS | MCU, 8-Bit, 4KW Flash, 368 RAM, 36 I/O, TQFP-44 | Microchip Technology Inc. PIC16F747-I/PT RoHS: Not Compliant Min Qty: 160 Package Multiple: 1 Lead time: 41 Weeks, 0 Days Container: Bulk | 0 |
|
$6.3800 / $7.5000 | RFQ |
|
Future Electronics | PIC16F Series 7 kB Flash 368 B RAM 20 MHz 8-Bit Microcontroller - TQFP-44 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Container: Tray | 15Tray |
|
$5.4500 / $5.6900 | Buy Now |
|
Onlinecomponents.com | MCU 8-bit PIC RISC 7KB Flash 5V 44-Pin TQFP Tray RoHS: Compliant |
1720 In Stock 1440 Factory Stock |
|
$5.6600 / $6.4400 | Buy Now |
|
Bristol Electronics | 11 |
|
RFQ | ||
|
Quest Components | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PQFP44 | 10 |
|
$7.0500 / $14.1000 | Buy Now |
Part Details for PIC16F747-I/PT
PIC16F747-I/PT CAD Models
PIC16F747-I/PT Part Data Attributes
|
PIC16F747-I/PT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F747-I/PT
Microchip Technology Inc
8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, PLASTIC, MS-026, TQFP-44
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | 10 X 10 MM, 1 MM HEIGHT, PLASTIC, MS-026, TQFP-44 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 36 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 44 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | TQFP44,.39SQ,31 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 368 | |
ROM (words) | 7168 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.2 mm | |
Speed | 20 MHz | |
Supply Current-Max | 4.2 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16F747-I/PT
This table gives cross-reference parts and alternative options found for PIC16F747-I/PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F747-I/PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16F747TI/PTG | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, PLASTIC, MS-026, TQFP-44 | Microchip Technology Inc | PIC16F747-I/PT vs PIC16F747TI/PTG |
PIC16F747T-I/PT | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, PLASTIC, MS-026, TQFP-44 | Microchip Technology Inc | PIC16F747-I/PT vs PIC16F747T-I/PT |
PIC16F747-E/PT | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, PLASTIC, MS-026, TQFP-44 | Microchip Technology Inc | PIC16F747-I/PT vs PIC16F747-E/PT |
PIC16F747I/PTG | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, PLASTIC, MS-026, TQFP-44 | Microchip Technology Inc | PIC16F747-I/PT vs PIC16F747I/PTG |
PIC16F747E/PTG | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, PLASTIC, MS-026, TQFP-44 | Microchip Technology Inc | PIC16F747-I/PT vs PIC16F747E/PTG |
PIC16F747T-E/PT | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, PLASTIC, MS-026, TQFP-44 | Microchip Technology Inc | PIC16F747-I/PT vs PIC16F747T-E/PT |