Part Details for PIC16F819-I/PTSL by Microchip Technology Inc
Overview of PIC16F819-I/PTSL by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for PIC16F819-I/PTSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71J7214
|
Newark | Mcu, 8Bit, 20Mhz, Dip-18, Product Range:Pic16 Family Pic16F8Xx Series Microcontrollers, Device Core:Pic16, Operating Frequency Max:20Mhz, Program Memory Size:3.5Kb, No. Of Pins:18Pins, Ic Case/Package:Dip, No. Of I/O S:16I/O S Rohs Compliant: Yes |Microchip PIC16F819-I/PTSL RoHS: Compliant Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.8300 | Buy Now |
DISTI #
PIC16F819-I/PTSL-ND
|
DigiKey | IC MCU 8BIT 3.5KB FLASH 18DIP Min Qty: 150 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.1875 | Buy Now |
DISTI #
PIC16F819-I/PTSL
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 3.5KB Flash 5V 18-Pin PDIP Tray - Rail/Tube (Alt: PIC16F819-I/PTSL) RoHS: Compliant Min Qty: 150 Package Multiple: 25 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$3.7222 | Buy Now |
DISTI #
579-PIC16F819-I/PTSL
|
Mouser Electronics | 8-bit Microcontrollers - MCU 3.5 KB 256 RAM 16I/O RoHS: Compliant | 0 |
|
$4.1800 | Order Now |
DISTI #
PIC16F819-I/PTSL
|
Microchip Technology Inc | 18 PIN, 3.5KB ENH FLASH, 256 RAM, 16 I/O TIGHTER INTOS LIMITS, Projected EOL: 2034-09-09 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$3.1100 / $3.6600 | Buy Now |
DISTI #
70573421
|
RS | 3.5 KB Flash, 256 RAM, 16 I/O | Microchip Technology Inc. PIC16F819-I/PTSL RoHS: Not Compliant Min Qty: 150 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$7.2600 / $8.5400 | RFQ |
|
Future Electronics | PIC16F Series 3.5 kB Flash 256 B RAM 20 MHz 8-Bit Microcontroller - PDIP-18 RoHS: Compliant pbFree: Yes Min Qty: 225 Package Multiple: 25 Lead time: 6 Weeks Container: Tube | 0Tube |
|
$3.9800 / $4.3000 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC 16F - 8-Bit - 20MHz - 16 I/O - 3.5KB (2K x 14) FLASH - 256x8 EEPROM - 256x8 RAM - Internal RC Oscillator - 4 to 5.5V - 18-PDIP. RoHS: Compliant | 0 |
|
$4.5800 / $6.6100 | Buy Now |
DISTI #
PIC16F819-I/PTSL
|
TME | IC: PIC microcontroller, 3.5kB, 20MHz, GPIO,ICSP,SSP, 4÷5.5VDC Min Qty: 1 | 0 |
|
$4.5200 / $5.3400 | RFQ |
|
NAC | 3.5 KB Flash, 256 RAM, 16 I/O - Package: 18 PDIP .300in TUBE RoHS: Compliant Min Qty: 75 Package Multiple: 25 Container: Tube | 0 |
|
$4.0900 / $4.9300 | Buy Now |
Part Details for PIC16F819-I/PTSL
PIC16F819-I/PTSL CAD Models
PIC16F819-I/PTSL Part Data Attributes
|
PIC16F819-I/PTSL
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F819-I/PTSL
Microchip Technology Inc
IC,MICROCONTROLLER,8-BIT,PIC CPU,CMOS,DIP,18PIN,PLASTIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Pin Count | 18 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDIP-T18 | |
JESD-609 Code | e3 | |
Length | 22.86 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 16 | |
Number of Terminals | 18 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP18,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 256 | |
ROM (words) | 2048 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 5.334 mm | |
Speed | 20 MHz | |
Supply Current-Max | 4.2 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16F819-I/PTSL
This table gives cross-reference parts and alternative options found for PIC16F819-I/PTSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F819-I/PTSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16F819/PTSL | IC,MICROCONTROLLER,8-BIT,PIC CPU,CMOS,DIP,18PIN,PLASTIC | Microchip Technology Inc | PIC16F819-I/PTSL vs PIC16F819/PTSL |
PIC16F819-E/PTSL | IC,MICROCONTROLLER,8-BIT,PIC CPU,CMOS,DIP,18PIN,PLASTIC | Microchip Technology Inc | PIC16F819-I/PTSL vs PIC16F819-E/PTSL |
PIC16LF819-I/PTSL | IC,MICROCONTROLLER,8-BIT,PIC CPU,CMOS,DIP,18PIN,PLASTIC | Microchip Technology Inc | PIC16F819-I/PTSL vs PIC16LF819-I/PTSL |