Microcontrollers and Processors
PIC16F84-10/SO
Microchip Technology Inc
Description: 8-BIT, FLASH, 10 MHz, RISC MICROCONTROLLER, PDSO18, 0.300 INCH, PLASTIC, SO-18

Overview of PIC16F84-10/SO by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for PIC16F84-10/SO by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 23C5012
Newark Microcontroller Mcu, 8 Bit, Pic16, 10Mhz, Soic-18, Product Range:Pic16 Microcontrollers, Device Core:Pic16, Operating Frequency Max:10Mhz, Program Memory Size:1.75Kb, No. Of Pins:18Pins, Ic Case/Package:Soic, No. Of I/O S:13I/O S Rohs Compliant: Yes |Microchip PIC16F84-10/SO RoHS: Compliant Min Qty: 126 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 25 $6.5800
$6.5800 Buy Now
DISTI # 97K7392
Newark 8 Bit Microcontroller, Flash, Pic16F, 10 Mhz, 1.75 Kb, 68 Byte, 18, Soic Rohs Compliant: Yes |Microchip PIC16F84-10/SO RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 0
  • 1 $7.2400
$7.2400 Buy Now
DISTI # PIC16F84-10/SO-ND
DigiKey IC MCU 8BIT 1.75KB FLASH 18SOIC Min Qty: 1 Lead time: 5 Weeks Container: Tube 227
In Stock
  • 1 $6.4400
  • 25 $6.3376
$6.3376 / $6.4400 Buy Now
DISTI # PIC16F84-10/SO
Avnet Americas MCU 8-bit PIC16 PIC RISC 1.75KB Flash 2.5V/3.3V/5V 18-Pin SOIC W Tube - Rail/Tube (Alt: PIC16F84-10/SO) RoHS: Compliant Min Qty: 126 Package Multiple: 42 Lead time: 5 Weeks, 0 Days Container: Tube 0
  • 1 $6.4400
  • 25 $6.3300
  • 100 $6.2200
$6.2200 / $6.4400 Buy Now
DISTI # 579-PIC16F84-10/SO
Mouser Electronics 8-bit Microcontrollers - MCU 1.75KB 68 RAM 13 I/O 10MHz SOIC18 RoHS: Compliant 73
  • 1 $6.4400
  • 25 $6.3300
$6.3300 / $6.4400 Buy Now
DISTI # PIC16F84-10/SO
Microchip Technology Inc MCU CMOS 18 LD 10MHZ 1K FLASH, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes 1008

Alternates Available
  • 1 $6.4400
  • 25 $6.3300
  • 100 $6.2200
  • 1,000 $6.0000
  • 5,000 $5.7300
$5.7300 / $6.4400 Buy Now
DISTI # 70452684
RS 1.75 KB Flash, 68 RAM, 13 I/O18 SOIC .300in TUBE | Microchip Technology Inc. PIC16F84-10/SO RoHS: Not Compliant Min Qty: 126 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk 0
  • 126 $12.9300
  • 630 $12.2800
  • 1,260 $11.6400
  • 2,520 $10.9900
$10.9900 / $12.9300 RFQ
Future Electronics PIC16F Series 1.75 kB Flash 68 B RAM 10 MHz 8-Bit Microcontroller - SOIC-18 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Container: Tube 121
Tube
  • 1 $6.3300
  • 5 $6.2700
  • 20 $6.1900
  • 40 $6.1500
  • 100 $6.0600
$6.0600 / $6.3300 Buy Now
Onlinecomponents.com Microcontroller - PIC16F - 8-Bit - 10MHz - 13 I/O - 1.75KB (1K x 14) FLASH Program Memory - 64 x 8 EEPROM - 68 x 8 RAM - 4 to 6V - 18-SOIC. RoHS: Compliant 1008 Factory Stock
  • 5 $7.6900
  • 42 $6.9400
  • 84 $6.7500
  • 126 $6.5700
  • 252 $6.3200
  • 504 $6.2200
  • 1,008 $6.1300
$6.1300 / $7.6900 Buy Now
Bristol Electronics   Min Qty: 1 23
  • 1 $7.7280
  • 5 $5.0232
  • 11 $3.8640
$3.8640 / $7.7280 Buy Now
Quest Components MicroController, 8-Bit, 18 Pin, Plastic, SOP 18
  • 1 $10.3500
  • 2 $6.9000
  • 5 $5.1750
$5.1750 / $10.3500 Buy Now
Quest Components MicroController, 8-Bit, 18 Pin, Plastic, SOP 3
  • 1 $10.2600
  • 2 $6.8400
$6.8400 / $10.2600 Buy Now
DISTI # PIC16F84-10/SO
TME IC: PIC microcontroller, 1.75kB, 10MHz, GPIO,ICSP, 2÷6VDC, SMD Min Qty: 1 82
  • 1 $8.0700
  • 5 $7.9100
  • 10 $7.6900
  • 42 $7.5300
  • 84 $7.3700
  • 168 $7.2100
  • 336 $7.0500
  • 672 $6.8300
$6.8300 / $8.0700 Buy Now
NAC 1.75 KB Flash, 68 RAM, 13 I/O - Package: 18 SOIC .300in TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 42 Container: Tube 798
  • 1 $7.4600
  • 100 $6.7600
  • 500 $6.3400
  • 1,000 $6.1800
$6.1800 / $7.4600 Buy Now
DISTI # PIC16F84-10/SO
Avnet Silica MCU 8-bit PIC16 PIC RISC 1.75KB Flash 2.5V/3.3V/5V 18-Pin SOIC W Tube (Alt: PIC16F84-10/SO) RoHS: Compliant Min Qty: 42 Package Multiple: 42 Lead time: 7 Weeks, 0 Days Silica - 0
Buy Now
DISTI # PIC16F84-10/SO
EBV Elektronik MCU 8-bit PIC16 PIC RISC 1.75KB Flash 2.5V/3.3V/5V 18-Pin SOIC W Tube (Alt: PIC16F84-10/SO) RoHS: Compliant Min Qty: 42 Package Multiple: 42 Lead time: 6 Weeks, 0 Days EBV - 0
Buy Now
Master Electronics Microcontroller - PIC16F - 8-Bit - 10MHz - 13 I/O - 1.75KB (1K x 14) FLASH Program Memory - 64 x 8 EEPROM - 68 x 8 RAM - 4 to 6V - 18-SOIC. RoHS: Compliant 1008 Factory Stock
  • 5 $7.6900
  • 42 $6.9400
  • 84 $6.7500
  • 126 $6.5700
  • 252 $6.3200
  • 504 $6.2200
  • 1,008 $6.1300
$6.1300 / $7.6900 Buy Now

CAD Models for PIC16F84-10/SO by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for PIC16F84-10/SO by Microchip Technology Inc

PIC16F84-10/SO
Microchip Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Part Package Code
SOIC
Package Description
0.300 INCH, PLASTIC, SO-18
Pin Count
18
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.31.00.01
Factory Lead Time
5 Weeks
Date Of Intro
1990-01-01
Samacsys Manufacturer
Microchip
Has ADC
NO
Address Bus Width
Bit Size
8
Boundary Scan
NO
CPU Family
PIC16
Clock Frequency-Max
10 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
Format
FIXED POINT
Integrated Cache
NO
JESD-30 Code
R-PDSO-G18
JESD-609 Code
e3
Length
11.58 mm
Low Power Mode
YES
Moisture Sensitivity Level
1
Number of External Interrupts
1
Number of I/O Lines
13
Number of Terminals
18
Number of Timers
3
On Chip Data RAM Width
8
On Chip Program ROM Width
14
Operating Temperature-Max
70 °C
Operating Temperature-Min
PWM Channels
NO
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP18,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
RAM (bytes)
68
ROM (words)
1024
ROM Programmability
FLASH
Screening Level
TS-16949
Seated Height-Max
2.64 mm
Speed
10 MHz
Supply Current-Max
10 mA
Supply Voltage-Max
6 V
Supply Voltage-Min
4 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Matte Tin (Sn) - annealed
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Width
7.51 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. PIC16F84-10/SO
    Microchip Technology Inc
    8-BIT, FLASH, 10 MHz, RISC MICROCONTROLLER, PDSO18, 0.300 INCH, PLASTIC, SO-18
    VS

Alternate Parts for PIC16F84-10/SO

This table gives cross-reference parts and alternative options found for PIC16F84-10/SO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F84-10/SO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PIC16F84T-10I/SO 8-BIT, FLASH, 10 MHz, RISC MICROCONTROLLER, PDSO18, 0.300 INCH, PLASTIC, SO-18 Microchip Technology Inc PIC16F84-10/SO vs PIC16F84T-10I/SO

Related Parts for PIC16F84-10/SO

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PIC16F84-10/SO by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PIC16F84-10/SO by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of PIC16F84-10/SO would you like to use for your alert(s)?
  • Please alert me when PIC16F84-10/SO inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PIC16F84-10/SO alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PIC16F84-10/SO to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PIC16F84-10/SO alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PIC16F84-10/SO.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PIC16F84-10/SO by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: