-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PQCC28, 6 X 6 MM, LEAD FREE, PLASTIC, MO-220, QFN-28
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92C4612
|
Newark | Ic,microcontroller,8-Bit,pic Cpu,cmos,llcc,28Pin,plastic Rohs Compliant: Yes |Microchip PIC16F87-I/ML Min Qty: 183 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9500 | Buy Now |
DISTI #
PIC16F87-I/ML-ND
|
DigiKey | IC MCU 8BIT 7KB FLASH 28QFN Min Qty: 1 Lead time: 6 Weeks Container: Tube |
278 In Stock |
|
$4.3100 | Buy Now |
DISTI #
PIC16F87-I/ML
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 7KB Flash 5V 28-Pin QFN EP Tube - Rail/Tube (Alt: PIC16F87-I/ML) RoHS: Compliant Min Qty: 183 Package Multiple: 61 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$3.8333 | Buy Now |
DISTI #
579-PIC16F87-I/ML
|
Mouser Electronics | 8-bit Microcontrollers - MCU 7KB 368 RAM 16 I/O RoHS: Compliant | 183 |
|
$4.3100 | Buy Now |
DISTI #
PIC16F87-I/ML
|
Microchip Technology Inc | MCU CMOS 28LD 20MHz 4K FLASH, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
798 Alternates Available |
|
$3.1900 / $3.7800 | Buy Now |
DISTI #
70413909
|
RS | PIC16F87-I/ML,8bit PIC Microcontroller,20MHz,256 B,7168 B Flash,28-Pin QFN | Microchip Technology Inc. PIC16F87-I/ML RoHS: Not Compliant Min Qty: 183 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$7.4800 / $8.8000 | RFQ |
|
Future Electronics | PIC16F Series 7 kB Flash 368 B RAM 20 MHz 8-Bit Microcontroller - QFN-28 RoHS: Compliant pbFree: Yes Min Qty: 244 Package Multiple: 61 Container: Tube | 0Tube |
|
$4.3100 / $4.5100 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC 16F - 8-Bit - 20MHz - 16 I/O - 7KB (4K x 14) FLASH - 256 x 8 EEPROM - 368 x 8 RAM - 4 to 5.5V - 28-QFN (6x6). RoHS: Compliant | 793 Factory Stock |
|
$4.7100 / $6.8600 | Buy Now |
DISTI #
PIC16F87-I/ML
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 7KB Flash 5V 28-Pin QFN EP Tube - Rail/Tube (Alt: PIC16F87-I/ML) RoHS: Compliant Min Qty: 183 Package Multiple: 61 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$3.8333 | Buy Now |
|
Ameya Holding Limited | PIC16F Series 7 kB Flash 368 B RAM 20 MHz 8-Bit Microcontroller - QFN-28 | 1164 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC16F87-I/ML
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F87-I/ML
Microchip Technology Inc
8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PQCC28, 6 X 6 MM, LEAD FREE, PLASTIC, MO-220, QFN-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFN | |
Package Description | 6 X 6 MM, LEAD FREE, PLASTIC, MO-220, QFN-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | NO | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N28 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 16 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 28 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC28,.24SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 368 | |
ROM (words) | 7168 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Speed | 20 MHz | |
Supply Current-Max | 4.2 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC16F87-I/ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F87-I/ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16F87-E/ML | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PQCC28, 6 X 6 MM, LEAD FREE, PLASTIC, MO-220, QFN-28 | Microchip Technology Inc | PIC16F87-I/ML vs PIC16F87-E/ML |
PIC16F87T-E/ML | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PQCC28, 6 X 6 MM, PLASTIC, MO-220, QFN-28 | Microchip Technology Inc | PIC16F87-I/ML vs PIC16F87T-E/ML |
PIC16F87-/ML | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PQCC28, 6 X 6 MM, PLASTIC, MO-220, QFN-28 | Microchip Technology Inc | PIC16F87-I/ML vs PIC16F87-/ML |
PIC16F87/ML | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PQCC28, 6 X 6 MM, PLASTIC, MO-220, QFN-28 | Microchip Technology Inc | PIC16F87-I/ML vs PIC16F87/ML |