Microcontrollers and Processors
PIC16F872-I/SS
Microchip Technology Inc
Description: 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO28, 0.209 INCH, LEAD FREE, PLASTIC, SSOP-28

Overview of PIC16F872-I/SS by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for PIC16F872-I/SS by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 97K7415
Newark 8 Bit Microcontroller, Flash, Pic16F, 20 Mhz, 3.5 Kb, 128 Byte, 28, Ssop Rohs Compliant: Yes |Microchip PIC16F872-I/SS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 27
  • 1 $4.1700
$4.1700 Buy Now
DISTI # PIC16F872-I/SS-ND
DigiKey IC MCU 8BIT 3.5KB FLASH 28SSOP Min Qty: 1 Lead time: 4 Weeks Container: Tube 891
In Stock
  • 1 $4.0100
$4.0100 Buy Now
DISTI # PIC16F872-I/SS
Avnet Americas MCU 8-bit PIC16 PIC RISC 3.5KB Flash 5V 28-Pin SSOP Tube - Rail/Tube (Alt: PIC16F872-I/SS) RoHS: Compliant Min Qty: 188 Package Multiple: 47 Lead time: 4 Weeks, 0 Days Container: Tube 0
  • 1 $3.9900
  • 25 $3.8900
  • 100 $3.7700
$3.7700 / $3.9900 Buy Now
DISTI # 579-PIC16F872-I/SS
Mouser Electronics 8-bit Microcontrollers - MCU 3.5KB 128 RAM 22 I/O RoHS: Compliant 673
  • 1 $4.0100
$4.0100 Buy Now
DISTI # PIC16F872-I/SS
Microchip Technology Inc MCU CMOS 28 LD 20MHZ 2K FLASH, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes 0

Alternates Available
  • 1 $3.9900
  • 25 $3.8900
  • 100 $3.7700
  • 1,000 $3.5500
  • 5,000 $3.4200
$3.4200 / $3.9900 Buy Now
DISTI # 70045597
RS PIC16F872-I/SS,8bit PIC Microcontroller,20MHz,2Kx14 words,64 B Flash,28-Pin SSOP | Microchip Technology Inc. PIC16F872-I/SS RoHS: Not Compliant Min Qty: 188 Package Multiple: 1 Lead time: 44 Weeks, 0 Days Container: Bulk 0
  • 188 $8.1900
  • 940 $7.7800
  • 1,880 $7.3700
  • 3,760 $6.9600
$6.9600 / $8.1900 RFQ
Future Electronics PIC16F Series 3.5 kB Flash 128 B RAM 20 MHz 8-Bit Microcontroller - SSOP-28 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Container: Tube 242
Tube
  • 1 $4.4200
  • 10 $4.2600
  • 25 $4.1300
  • 75 $3.9900
  • 150 $3.8200
$3.8200 / $4.4200 Buy Now
Onlinecomponents.com MCU 8-bit PIC16 PIC RISC 3.5KB Flash 5V 28-Pin SSOP Tube RoHS: Compliant 404 In Stock
376 Factory Stock
  • 5 $4.6300
  • 47 $3.9700
  • 94 $3.9300
  • 141 $3.8900
  • 282 $3.8500
  • 517 $3.8200
  • 1,034 $3.7800
  • 2,538 $3.7400
$3.7400 / $4.6300 Buy Now
DISTI # 83608145
Verical MCU 8-bit PIC RISC 3.5KB Flash 5V 28-Pin SSOP Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2409 Americas - 1316
  • 2 $3.9510
$3.9510 Buy Now
DISTI # 70367260
Verical MCU 8-bit PIC RISC 3.5KB Flash 5V 28-Pin SSOP Tube RoHS: Compliant Min Qty: 15 Package Multiple: 5 Date Code: 2336 Americas - 400
  • 15 $6.0190
  • 50 $5.1610
  • 95 $5.1090
  • 145 $5.0570
  • 285 $5.0050
$5.0050 / $6.0190 Buy Now
Bristol Electronics   58
RFQ
Bristol Electronics   1
RFQ
Quest Components MicroController, 8-Bit, 28 Pin, Plastic, SSOP 1
  • 1 $6.0900
$6.0900 Buy Now
Quest Components MicroController, 8-Bit, 28 Pin, Plastic, SSOP 1
  • 1 $6.7500
$6.7500 Buy Now
DISTI # PIC16F872-I/SS
TME IC: PIC microcontroller, 3.5kB, 20MHz, A/E/USART,GPIO,ICSP,SSP Min Qty: 1 0
  • 1 $5.1200
  • 5 $5.0100
  • 10 $4.8800
  • 47 $4.7700
  • 94 $4.6700
  • 188 $4.5700
  • 376 $4.4700
  • 752 $4.3300
$4.3300 / $5.1200 RFQ
NAC 3.5 KB Flash, 128 RAM, 22 I/O - Package: 28 SSOP .209in TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 47 Container: Tube 94
  • 1 $4.7200
  • 100 $4.2800
  • 500 $4.0100
  • 1,000 $3.9100
$3.9100 / $4.7200 Buy Now
NexGen Digital   10
RFQ
DISTI # PIC16F872-I/SS
Avnet Silica MCU 8-bit PIC16 PIC RISC 3.5KB Flash 5V 28-Pin SSOP Tube (Alt: PIC16F872-I/SS) RoHS: Compliant Min Qty: 47 Package Multiple: 47 Lead time: 6 Weeks, 0 Days Silica - 329
Buy Now
DISTI # PIC16F872-I/SS
EBV Elektronik MCU 8-bit PIC16 PIC RISC 3.5KB Flash 5V 28-Pin SSOP Tube (Alt: PIC16F872-I/SS) RoHS: Compliant Min Qty: 47 Package Multiple: 47 Lead time: 7 Weeks, 0 Days EBV - 0
Buy Now
Master Electronics MCU 8-bit PIC16 PIC RISC 3.5KB Flash 5V 28-Pin SSOP Tube RoHS: Compliant 404 In Stock
376 Factory Stock
  • 5 $4.6300
  • 47 $3.9700
  • 94 $3.9300
  • 141 $3.8900
  • 282 $3.8500
  • 517 $3.8200
  • 1,034 $3.7800
  • 2,538 $3.7400
$3.7400 / $4.6300 Buy Now

CAD Models for PIC16F872-I/SS by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for PIC16F872-I/SS by Microchip Technology Inc

PIC16F872-I/SS
Microchip Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Part Package Code
SSOP
Package Description
0.209 INCH, LEAD FREE, PLASTIC, SSOP-28
Pin Count
28
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.31.00.01
Factory Lead Time
4 Weeks
Date Of Intro
1999-12-02
Samacsys Manufacturer
Microchip
Has ADC
YES
Additional Feature
ALSO OPERATES AT 2.2 V MINIMUM SUPPLY
Address Bus Width
Bit Size
8
Boundary Scan
NO
CPU Family
PIC16
Clock Frequency-Max
20 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
Format
FIXED POINT
Integrated Cache
NO
JESD-30 Code
R-PDSO-G28
JESD-609 Code
e3
Length
10.2 mm
Low Power Mode
YES
Moisture Sensitivity Level
1
Number of External Interrupts
1
Number of I/O Lines
22
Number of Serial I/Os
1
Number of Terminals
28
Number of Timers
5
On Chip Data RAM Width
8
On Chip Program ROM Width
14
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Equivalence Code
SSOP28,.3
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
RAM (bytes)
128
ROM (words)
2048
ROM Programmability
FLASH
Screening Level
TS 16949
Seated Height-Max
2 mm
Speed
20 MHz
Supply Current-Max
15 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Width
5.3 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. PIC16F872-I/SS
    Microchip Technology Inc
    8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO28, 0.209 INCH, LEAD FREE, PLASTIC, SSOP-28
    VS

Alternate Parts for PIC16F872-I/SS

This table gives cross-reference parts and alternative options found for PIC16F872-I/SS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F872-I/SS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PIC16F872-E/SS 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO28, 0.209 INCH, PLASTIC, SSOP-28 Microchip Technology Inc PIC16F872-I/SS vs PIC16F872-E/SS
PIC16F872T-I/SS 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO28, 0.209 INCH, PLASTIC, SSOP-28 Microchip Technology Inc PIC16F872-I/SS vs PIC16F872T-I/SS
Part Number Description Manufacturer Compare
PIC16F872-E/SS 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO28, 0.209 INCH, PLASTIC, SSOP-28 Microchip Technology Inc PIC16F872-I/SS vs PIC16F872-E/SS
PIC16F872T-I/SS 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO28, 0.209 INCH, PLASTIC, SSOP-28 Microchip Technology Inc PIC16F872-I/SS vs PIC16F872T-I/SS

Related Parts for PIC16F872-I/SS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PIC16F872-I/SS by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PIC16F872-I/SS by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of PIC16F872-I/SS would you like to use for your alert(s)?
  • Please alert me when PIC16F872-I/SS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PIC16F872-I/SS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PIC16F872-I/SS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PIC16F872-I/SS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PIC16F872-I/SS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PIC16F872-I/SS by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: