There are no models available for this part yet.
Overview of PIC16F877-20I/PQ by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 20 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for PIC16F877-20I/PQ by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
97K7455
|
Newark | 8 Bit Microcontroller, Flash, Pic16F, 20 Mhz, 14 Kb, 368 Byte, 44, Qfp Rohs Compliant: Yes |Microchip PIC16F877-20I/PQ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 300 |
|
$10.9900 | Buy Now | |
DISTI #
PIC16F877-20I/PQ-ND
|
DigiKey | IC MCU 8BIT 14KB FLASH 44MQFP Min Qty: 1 Lead time: 4 Weeks Container: Tray |
3136 In Stock |
|
$10.5800 | Buy Now | |
DISTI #
PIC16F877-20I/PQ
|
Avnet Americas | MCU 8-Bit PIC16 PIC RISC 14KB Flash 5V 44-Pin MQFP Tray - Trays (Alt: PIC16F877-20I/PQ) RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$9.9000 / $10.4600 | Buy Now | |
DISTI #
579-PIC16F877-20I/PQ
|
Mouser Electronics | 8-bit Microcontrollers - MCU 14KB 368 RAM 33 I/O RoHS: Compliant | 110 |
|
$10.5700 | Buy Now | |
DISTI #
PIC16F877-20I/PQ
|
Microchip Technology Inc | MCU CMOS 44 LD 20MHZ 8K FLASH, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes |
251 Alternates Available |
|
$9.0100 / $10.4600 | Buy Now | |
DISTI #
70045628
|
RS | PIC16F877-20I/PQ,8bit PIC16F Microcontroller,20MHz,14kb Flash,44-Pin MQFP | Microchip Technology Inc. PIC16F877-20I/PQ RoHS: Not Compliant Min Qty: 96 Package Multiple: 1 Lead time: 38 Weeks, 0 Days Container: Bulk | 0 |
|
$18.3400 / $21.5700 | RFQ | |
Future Electronics | PIC16F Series 14 kB Flash 368 B RAM 20 MHz 8-Bit Microcontroller- MQFP-44 RoHS: Compliant pbFree: Yes Min Qty: 96 Package Multiple: 96 Lead time: 4 Weeks Container: Tray | 0Tray |
|
$10.0700 / $10.5700 | Buy Now | ||
Onlinecomponents.com | MCU 8-bit PIC16 PIC RISC 14.3KB Flash 5V 44-Pin TQFP RoHS: Compliant |
399 In Stock 192 Factory Stock |
|
$9.8600 / $10.5200 | Buy Now | ||
DISTI #
66747455
|
Verical | MCU 8-bit PIC RISC 14KB Flash 5V 44-Pin MQFP Tray RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2307 | Americas - 395 |
|
$13.0780 / $13.6760 | Buy Now | |
DISTI #
78064494
|
Verical | MCU 8-bit PIC RISC 14KB Flash 5V 44-Pin MQFP Tray RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2321 | Americas - 166 |
|
$12.3125 | Buy Now |
CAD Models for PIC16F877-20I/PQ by Microchip Technology Inc
Part Data Attributes for PIC16F877-20I/PQ by Microchip Technology Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Part Package Code
|
QFP
|
Package Description
|
10 X 10 MM, 2 MM HEIGHT, PLASTIC, MS-022, MQFP-44
|
Pin Count
|
44
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.31.00.01
|
Factory Lead Time
|
4 Weeks
|
Date Of Intro
|
1998-12-01
|
Samacsys Manufacturer
|
Microchip
|
Has ADC
|
YES
|
Address Bus Width
|
|
Bit Size
|
8
|
Boundary Scan
|
NO
|
CPU Family
|
PIC16
|
Clock Frequency-Max
|
20 MHz
|
DAC Channels
|
NO
|
DMA Channels
|
NO
|
External Data Bus Width
|
|
Format
|
FIXED POINT
|
Integrated Cache
|
NO
|
JESD-30 Code
|
S-PQFP-G44
|
JESD-609 Code
|
e3
|
Length
|
10 mm
|
Low Power Mode
|
YES
|
Moisture Sensitivity Level
|
3
|
Number of External Interrupts
|
1
|
Number of I/O Lines
|
33
|
Number of Terminals
|
44
|
Number of Timers
|
3
|
On Chip Data RAM Width
|
8
|
On Chip Program ROM Width
|
14
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
PWM Channels
|
YES
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
QFP
|
Package Equivalence Code
|
QFP44,.5SQ,20
|
Package Shape
|
SQUARE
|
Package Style
|
FLATPACK
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
RAM (bytes)
|
368
|
RAM (words)
|
368
|
ROM (words)
|
8192
|
ROM Programmability
|
FLASH
|
Seated Height-Max
|
2.35 mm
|
Speed
|
20 MHz
|
Supply Current-Max
|
20 mA
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
5 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.8 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Width
|
10 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROCONTROLLER, RISC
|
Alternate Parts for PIC16F877-20I/PQ
This table gives cross-reference parts and alternative options found for PIC16F877-20I/PQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F877-20I/PQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16F877-20/PQ | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PQFP44, 10 X 10 MM, 2 MM HEIGHT, PLASTIC, MS-022, MQFP-44 | Microchip Technology Inc | PIC16F877-20I/PQ vs PIC16F877-20/PQ |
Related Parts for PIC16F877-20I/PQ
-
PIC12C509A-04I/SMMicrocontrollers
-
UCC2800MDREPSwitching Regulator or Controllers
-
ADUM1201CRZ-RL7Other Analog ICs
-
NP20P04SLG-E1-AYPower Field-Effect Transistors
-
ADS8509IDWAnalog to Digital Converters
-
MCP102T-300E/TTPower Management Circuits
-
KSZ8995MINetwork Interfaces
-
MAX1480AEPILine Driver or Receivers
-
MAX504ESDDigital to Analog Converters