Part Details for PIC16LC770-I/SO by Microchip Technology Inc
Overview of PIC16LC770-I/SO by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC16LC770-I/SO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92C4795
|
Newark | Ic, microcontroller,8-Bit, pic Cpu, cmos, sop,20Pin, plastic Rohs Compliant: Yes |Microchip PIC16LC770-I/SO Min Qty: 228 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2600 | Buy Now |
DISTI #
PIC16LC770-I/SO-ND
|
DigiKey | IC MCU 8BIT 3.5KB OTP 20SOIC Min Qty: 228 Lead time: 4 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.2875 | Buy Now |
DISTI #
PIC16LC770-I/SO
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 3.5KB EPROM 3.3V/5V 20-Pin SOIC W Tube - Rail/Tube (Alt: PIC16LC770-I/SO) RoHS: Compliant Min Qty: 190 Package Multiple: 38 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$3.4667 | Buy Now |
DISTI #
579-PIC16LC770-I/SO
|
Mouser Electronics | 8-bit Microcontrollers - MCU 3.5KB 256 RAM 16 I/O RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
PIC16LC770-I/SO
|
Microchip Technology Inc | MCU 20LD WITH A/D LOW POWER, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes |
6118 Alternates Available |
|
$2.8800 / $3.4100 | Buy Now |
|
Future Electronics | PIC16 Series 3.5 kB Flash 256 B RAM 20 MHz 8-Bit Microcontroller - SOIC-20 RoHS: Compliant pbFree: Yes Min Qty: 228 Package Multiple: 38 Lead time: 4 Weeks Container: Tube | 0Tube |
|
$3.9000 / $4.1800 | Buy Now |
|
Onlinecomponents.com | MCU 8-bit PIC16 PIC RISC 3.5KB Flash 5V 18-Pin SOIC W Tube RoHS: Compliant | 6118 Factory Stock |
|
$3.1300 / $3.7600 | Buy Now |
|
Bristol Electronics | 266 |
|
RFQ | ||
|
Ameya Holding Limited | PIC16 Series 3.5 kB Flash 256 B RAM 20 MHz 8-Bit Microcontroller - SOIC-20 | 6118 |
|
RFQ | |
|
NAC | 3.5 KB OTP, 256 RAM, 16 I/O - Package: 20 SOIC .300in TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 38 Container: Tube | 4902 |
|
$3.8000 / $4.5900 | Buy Now |
Part Details for PIC16LC770-I/SO
PIC16LC770-I/SO CAD Models
PIC16LC770-I/SO Part Data Attributes
|
PIC16LC770-I/SO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16LC770-I/SO
Microchip Technology Inc
8-BIT, OTPROM, 20 MHz, RISC MICROCONTROLLER, PDSO18, 0.300 INCH, PLASTIC, MS-013, SO-18
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 0.300 INCH, PLASTIC, MS-013, SO-18 | |
Pin Count | 18 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 1999-06-07 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES AT 3V MINIMUM SUPPLY | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | PIC | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G18 | |
JESD-609 Code | e3 | |
Length | 22.8 mm | |
Moisture Sensitivity Level | 1 | |
Number of I/O Lines | 16 | |
Number of Terminals | 18 | |
On Chip Program ROM Width | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 256 | |
ROM (words) | 2048 | |
ROM Programmability | OTPROM | |
Seated Height-Max | 4.32 mm | |
Speed | 20 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16LC770-I/SO
This table gives cross-reference parts and alternative options found for PIC16LC770-I/SO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16LC770-I/SO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16LC770T/SO | 8-BIT, OTPROM, 20 MHz, RISC MICROCONTROLLER, PDSO18, 0.300 INCH, PLASTIC, MS-013, SO-18 | Microchip Technology Inc | PIC16LC770-I/SO vs PIC16LC770T/SO |
PIC16LC770T-E/SO | 8-BIT, OTPROM, 20 MHz, RISC MICROCONTROLLER, PDSO18, 0.300 INCH, PLASTIC, MS-013, SO-18 | Microchip Technology Inc | PIC16LC770-I/SO vs PIC16LC770T-E/SO |
PIC16LC770TE/SO | 8-BIT, OTPROM, 20 MHz, RISC MICROCONTROLLER, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 | Microchip Technology Inc | PIC16LC770-I/SO vs PIC16LC770TE/SO |
PIC16LC770-E/SO | 8-BIT, OTPROM, 20 MHz, RISC MICROCONTROLLER, PDSO18, 0.300 INCH, PLASTIC, MS-013, SO-18 | Microchip Technology Inc | PIC16LC770-I/SO vs PIC16LC770-E/SO |