Part Details for PIC16LF1518-I/ML by Microchip Technology Inc
Overview of PIC16LF1518-I/ML by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for PIC16LF1518-I/ML
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC2755
|
Newark | Mcu, 8Bit, Pic16, 20Mhz, Tqfn-28, Product Range:Pic16 Family Pic16F15Xx Series Microcontrollers, Cpu Speed:20Mhz, Program Memory Size:28Kb, Ram Memory Size:1Kb, No. Of Pins:28Pins, Mcu Case Style:Tqfn, No. Of I/O S:25I/O S, Embedded Rohs Compliant: Yes |Microchip PIC16LF1518-I/ML Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.5900 | Buy Now |
DISTI #
PIC16LF1518-I/ML-ND
|
DigiKey | IC MCU 8BIT 28KB FLASH 28QFN Min Qty: 427 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.5300 | Buy Now |
DISTI #
PIC16LF1518-I/ML
|
Avnet Americas | MCU 8-Bit PIC16 PIC RISC 28KB Flash 3.3V 28-Pin QFN EP Tube - Rail/Tube (Alt: PIC16LF1518-I/ML) RoHS: Compliant Min Qty: 427 Package Multiple: 61 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$1.5300 / $1.8600 | Buy Now |
DISTI #
579-PIC16LF1518-I/ML
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8 Bit MCU 28KB Flash 1024B RAM, 2.3V-5.5V RoHS: Compliant | 0 |
|
$1.5300 | Order Now |
DISTI #
PIC16LF1518-I/ML
|
Microchip Technology Inc | 28-pin, 28KB Flash, 1024B RAM, 10-bit ADC,1.8-5.5V, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
732 Alternates Available |
|
$1.3500 / $1.8600 | Buy Now |
DISTI #
70547805
|
RS | 28-pin, 28KB Flash, 1024B RAM, 10-bit ADC, 2xCCP, SPI, MI2C, EUSART, 2.3V-5.5V | Microchip Technology Inc. PIC16LF1518-I/ML RoHS: Not Compliant Min Qty: 427 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$2.5800 / $3.0300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 61 Package Multiple: 61 | 0 |
|
$1.6300 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC XLP 16F - 8-Bit - 20MHz - 25 I/O - 28KB (16K x 14) FLASH - 1K x 8 RAM - A/D 17x10b - 1.8 to 3.6V - 28-QFN (6x6). RoHS: Compliant | 427 Factory Stock |
|
$1.6300 / $2.3700 | Buy Now |
DISTI #
PIC16LF1518-I/ML
|
Avnet Americas | MCU 8-Bit PIC16 PIC RISC 28KB Flash 3.3V 28-Pin QFN EP Tube - Rail/Tube (Alt: PIC16LF1518-I/ML) RoHS: Compliant Min Qty: 427 Package Multiple: 61 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$1.5300 / $1.8600 | Buy Now |
|
Ameya Holding Limited | 192 |
|
RFQ |
Part Details for PIC16LF1518-I/ML
PIC16LF1518-I/ML CAD Models
PIC16LF1518-I/ML Part Data Attributes
|
PIC16LF1518-I/ML
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16LF1518-I/ML
Microchip Technology Inc
RISC MICROCONTROLLER
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 1.8 V MINIMUM SUPPLY AT 16 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N28 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 25 | |
Number of Terminals | 28 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC28,.24SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
RAM (bytes) | 1024 | |
RAM (words) | 1024 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 20 MHz | |
Supply Current-Max | 2.1 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16LF1518-I/ML
This table gives cross-reference parts and alternative options found for PIC16LF1518-I/ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16LF1518-I/ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16LF1518-E/ML | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16LF1518-I/ML vs PIC16LF1518-E/ML |
PIC16F1518-I/ML | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16LF1518-I/ML vs PIC16F1518-I/ML |
PIC16F1518T-I/ML | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16LF1518-I/ML vs PIC16F1518T-I/ML |
PIC16LF1518T-I/ML | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16LF1518-I/ML vs PIC16LF1518T-I/ML |
PIC16F1518T-I/MLVAO | RISC Microcontroller, 8-Bit, FLASH, 20MHz, CMOS, PQCC28 | Microchip Technology Inc | PIC16LF1518-I/ML vs PIC16F1518T-I/MLVAO |
PIC16F1518T-E/ML | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16LF1518-I/ML vs PIC16F1518T-E/ML |
PIC16F1518-I/MLVAO | RISC Microcontroller, 8-Bit, FLASH, 20MHz, CMOS, PQCC28 | Microchip Technology Inc | PIC16LF1518-I/ML vs PIC16F1518-I/MLVAO |
PIC16F1518-E/ML | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16LF1518-I/ML vs PIC16F1518-E/ML |
PIC16LF1518T-E/ML | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16LF1518-I/ML vs PIC16LF1518T-E/ML |