PIC16LF15355-I/5N
Microchip Technology Inc
Description: RISC Microcontroller, FLASH, 32MHz, CMOS

Overview of PIC16LF15355-I/5N by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for PIC16LF15355-I/5N by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PIC16LF15355-I/5N by Microchip Technology Inc

PIC16LF15355-I/5N
Microchip Technology Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
VQFN-28
Reach Compliance Code
compliant
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Has ADC
YES
Additional Feature
OPERATES AT 1.8V MIN @ 16 MHZ
Bit Size
8
Boundary Scan
NO
CPU Family
PIC16
Clock Frequency-Max
32 MHz
DAC Channels
YES
DMA Channels
NO
Format
FIXED POINT
Integrated Cache
NO
JESD-30 Code
S-PQCC-N28
Length
6 mm
Low Power Mode
YES
Number of External Interrupts
1
Number of I/O Lines
25
Number of Serial I/Os
2
Number of Terminals
28
Number of Timers
5
On Chip Data RAM Width
8
On Chip Program ROM Width
14
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
HVQCCN
Package Equivalence Code
LCC28,.23SQ,25
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
RAM (bytes)
1024
ROM (words)
8192
ROM Programmability
FLASH
Seated Height-Max
1 mm
Speed
32 MHz
Supply Current-Max
3.6 mA
Supply Voltage-Max
3.6 V
Supply Voltage-Min
2.5 V
Supply Voltage-Nom
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
NO LEAD
Terminal Pitch
0.65 mm
Terminal Position
QUAD
Width
6 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. PIC16LF15355-I/5N
    Microchip Technology Inc
    RISC Microcontroller, FLASH, 32MHz, CMOS
    VS

Alternate Parts for PIC16LF15355-I/5N

This table gives cross-reference parts and alternative options found for PIC16LF15355-I/5N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16LF15355-I/5N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PIC16F15355-E/5N RISC Microcontroller, FLASH, 32MHz, CMOS Microchip Technology Inc PIC16LF15355-I/5N vs PIC16F15355-E/5N
PIC16F15355T-I/5N RISC Microcontroller, FLASH, 32MHz, CMOS Microchip Technology Inc PIC16LF15355-I/5N vs PIC16F15355T-I/5N
PIC16LF15355-E/5NVAO RISC Microcontroller, 8-Bit, FLASH, 32MHz, CMOS Microchip Technology Inc PIC16LF15355-I/5N vs PIC16LF15355-E/5NVAO
PIC16LF15355T-E/5NVAO RISC Microcontroller, 8-Bit, FLASH, 32MHz, CMOS Microchip Technology Inc PIC16LF15355-I/5N vs PIC16LF15355T-E/5NVAO
PIC16F15355-I/5N RISC Microcontroller, FLASH, 32MHz, CMOS Microchip Technology Inc PIC16LF15355-I/5N vs PIC16F15355-I/5N
Part Number Description Manufacturer Compare
PIC16LF15355T-E/MV RISC MICROCONTROLLER Microchip Technology Inc PIC16LF15355-I/5N vs PIC16LF15355T-E/MV
PIC16F15355T-E/5N RISC Microcontroller, FLASH, 32MHz, CMOS Microchip Technology Inc PIC16LF15355-I/5N vs PIC16F15355T-E/5N
PIC16F15355T-E/SO RISC MICROCONTROLLER Microchip Technology Inc PIC16LF15355-I/5N vs PIC16F15355T-E/SO
PIC16F15355-I/5N RISC Microcontroller, FLASH, 32MHz, CMOS Microchip Technology Inc PIC16LF15355-I/5N vs PIC16F15355-I/5N
PIC16F15355T-I/SSVAO RISC Microcontroller Microchip Technology Inc PIC16LF15355-I/5N vs PIC16F15355T-I/SSVAO
PIC16LF15355-E/SS RISC MICROCONTROLLER Microchip Technology Inc PIC16LF15355-I/5N vs PIC16LF15355-E/SS
PIC16F15355-I/SS RISC MICROCONTROLLER Microchip Technology Inc PIC16LF15355-I/5N vs PIC16F15355-I/SS
PIC16F15355T-E/SS RISC MICROCONTROLLER Microchip Technology Inc PIC16LF15355-I/5N vs PIC16F15355T-E/SS
PIC16F15355T-E/MV RISC MICROCONTROLLER Microchip Technology Inc PIC16LF15355-I/5N vs PIC16F15355T-E/MV
PIC16F15355T-I/ML RISC Microcontroller Microchip Technology Inc PIC16LF15355-I/5N vs PIC16F15355T-I/ML

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PIC16LF15355-I/5N by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PIC16LF15355-I/5N by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of PIC16LF15355-I/5N would you like to use for your alert(s)?
  • Please alert me when PIC16LF15355-I/5N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PIC16LF15355-I/5N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PIC16LF15355-I/5N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PIC16LF15355-I/5N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PIC16LF15355-I/5N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PIC16LF15355-I/5N by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: