Part Details for PIC16LF1613-I/SL by Microchip Technology Inc
Overview of PIC16LF1613-I/SL by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for PIC16LF1613-I/SL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17X9258
|
Newark | 3.5Kb Flash, 256 Ram, 32Mhz Int. Osc, 10Bit Adc, Zcd, Wwdt, Crc 14 Soic .150In Tube Rohs Compliant: Yes |Microchip PIC16LF1613-I/SL Min Qty: 741 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9440 | Buy Now |
DISTI #
PIC16LF1613-I/SL-ND
|
DigiKey | IC MCU 8BIT 3.5KB FLASH 14SOIC Min Qty: 57 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.8900 / $1.0000 | Buy Now |
DISTI #
PIC16LF1613-I/SL
|
Avnet Americas | MCU 8-Bit PIC16 PIC RISC 3.5KB Flash 2.5V/3.3V 14-Pin SOIC - Rail/Tube (Alt: PIC16LF1613-I/SL) RoHS: Compliant Min Qty: 684 Package Multiple: 57 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$0.8900 / $1.0700 | Buy Now |
DISTI #
579-PIC16LF1613-I/SL
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8Bit MCU 3.5KB Flash 256 RAM, 32MHz Osc. RoHS: Compliant | 246 |
|
$0.8900 / $1.0700 | Buy Now |
DISTI #
PIC16LF1613-I/SL
|
Microchip Technology Inc | 14-pin, 3.5KB Flash, 256 RAM, Low Voltage, 32MHz Int. Osc, ZCD, WWDT, CRC, Projected EOL: 2039-02-28 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.7800 / $1.0700 | Buy Now |
DISTI #
70572488
|
RS | 3.5KB Flash, 256 RAM, 32MHz Int. Osc, 10bit ADC, ZCD, WWDT, CRC | Microchip Technology Inc. PIC16LF1613-I/SL RoHS: Not Compliant Min Qty: 741 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5000 / $1.7600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 57 Package Multiple: 57 | 0 |
|
$0.9500 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC XLP 16F - 8-Bit - 32MHz - 12 I/O - 3.5KB (2K x 14) FLASH - 256 x 8 RAM - A/D 8x10b - 1.8 to 3.6V - 14-SOIC. RoHS: Compliant | 0 |
|
$0.9460 / $1.3740 | Buy Now |
|
NAC | 3.5KB Flash, 256 RAM, 32MHz Int. Osc, 10bit ADC, ZCD, WWDT, CRC - Package: 14 SOIC .150in TUBE RoHS: Compliant Min Qty: 342 Package Multiple: 57 Container: Tube | 0 |
|
$0.9500 / $1.1700 | Buy Now |
DISTI #
PIC16LF1613-I/SL
|
Avnet Silica | MCU 8-Bit PIC16 PIC RISC 3.5KB Flash 2.5V/3.3V 14-Pin SOIC (Alt: PIC16LF1613-I/SL) RoHS: Compliant Min Qty: 57 Package Multiple: 57 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for PIC16LF1613-I/SL
PIC16LF1613-I/SL CAD Models
PIC16LF1613-I/SL Part Data Attributes
|
PIC16LF1613-I/SL
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16LF1613-I/SL
Microchip Technology Inc
RISC MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOIC-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES WITH 1.8V MIN@16 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | PIC16 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Number of I/O Lines | 12 | |
Number of Terminals | 14 | |
On Chip Program ROM Width | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.24 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.75 mm | |
Speed | 32 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.9 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16LF1613-I/SL
This table gives cross-reference parts and alternative options found for PIC16LF1613-I/SL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16LF1613-I/SL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16LF1613T-I/SL | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16LF1613-I/SL vs PIC16LF1613T-I/SL |
PIC16LF1613-E/SL | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16LF1613-I/SL vs PIC16LF1613-E/SL |
PIC16LF1613T-E/SL | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16LF1613-I/SL vs PIC16LF1613T-E/SL |