There are no models available for this part yet.
Overview of PIC16LF1614-I/ML by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for PIC16LF1614-I/ML by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
71Y8658
|
Newark | Mcu, 8Bit, 32Mhz, Qfn-Ep-16, Product Range:Pic16 Family Pic16Lf161X Series Microcontrollers, Device Core:Pic16, Operating Frequency Max:32Mhz, Program Memory Size:7Kb, No. Of Pins:16Pins, Ic Case/Package:Qfn-Ep, Qualification:- Rohs Compliant: Yes |Microchip PIC16LF1614-I/ML RoHS: Compliant Min Qty: 637 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1100 | Buy Now | |
DISTI #
PIC16LF1614-I/ML-ND
|
DigiKey | IC MCU 8BIT 7KB FLASH 16QFN Min Qty: 637 Lead time: 4 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.0700 | Buy Now | |
DISTI #
PIC16LF1614-I/ML
|
Avnet Americas | 7KB FLASH 512 RAM 32MHZ INT. OSC 10BIT ADC ZCD WWDT CRC - Rail/Tube (Alt: PIC16LF1614-I/ML) RoHS: Compliant Min Qty: 546 Package Multiple: 91 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$1.0700 / $1.2900 | Buy Now | |
DISTI #
579-PIC16LF1614-I/ML
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8 Bit Flash MicroController RoHS: Compliant | 0 |
|
$1.0700 | Order Now | |
DISTI #
PIC16LF1614-I/ML
|
Microchip Technology Inc | 7KB Flash, 512 RAM, 12 I/O, 32MHz Int. Osc, 10-bit ADC, ZCD, WWDT, CRC, Projected EOL: 2039-11-18 RoHS: Compliant pbFree: Yes |
9646 Alternates Available |
|
$0.9500 / $1.2900 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 546 Package Multiple: 91 | 0 |
|
$1.1500 | Buy Now | ||
Onlinecomponents.com | Microcontroller - PIC XLP 16F - 8-Bit - 32MHz - 12 I/O - 7KB (4K x 14) FLASH - 512 x 8 RAM - A/D 8x10b, D/A 1x8b - 1.8 to 3.6V - 16-QFN (4x4). RoHS: Compliant | 9646 Factory Stock |
|
$1.1400 / $1.6500 | Buy Now | ||
NAC | 7KB Flash, 512 RAM, 32MHz Int. Osc, 10bit ADC, ZCD, WWDT, CRC - Package: 16 QFN 4x4x0.9mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 91 Container: Tube | 7735 |
|
$1.1500 / $1.4200 | Buy Now | ||
DISTI #
PIC16LF1614-I/ML
|
Avnet Silica | 7KB FLASH 512 RAM 32MHZ INT. OSC 10BIT ADC ZCD WWDT CRC (Alt: PIC16LF1614-I/ML) RoHS: Compliant Min Qty: 91 Package Multiple: 91 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now | ||
DISTI #
PIC16LF1614-I/ML
|
EBV Elektronik | 7KB FLASH 512 RAM 32MHZ INT. OSC 10BIT ADC ZCD WWDT CRC (Alt: PIC16LF1614-I/ML) RoHS: Compliant Min Qty: 91 Package Multiple: 91 Lead time: 5 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
CAD Models for PIC16LF1614-I/ML by Microchip Technology Inc
Part Data Attributes for PIC16LF1614-I/ML by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
QFN-16
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.31.00.01
|
Factory Lead Time
|
4 Weeks
|
Samacsys Manufacturer
|
Microchip
|
Has ADC
|
YES
|
Additional Feature
|
IT ALSO OPERATES AT 16 MHZ IN 1.8V MINIMUM SUPPLY
|
Address Bus Width
|
|
Bit Size
|
8
|
CPU Family
|
PIC16
|
Clock Frequency-Max
|
32 MHz
|
DAC Channels
|
YES
|
DMA Channels
|
NO
|
External Data Bus Width
|
|
JESD-30 Code
|
S-PQCC-N16
|
JESD-609 Code
|
e3
|
Length
|
4 mm
|
Number of External Interrupts
|
1
|
Number of I/O Lines
|
12
|
Number of Serial I/Os
|
1
|
Number of Terminals
|
16
|
Number of Timers
|
9
|
On Chip Data RAM Width
|
8
|
On Chip Program ROM Width
|
14
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
PWM Channels
|
YES
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HVQCCN
|
Package Equivalence Code
|
LCC16,.16SQ,25
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
RAM (bytes)
|
512
|
ROM (words)
|
4096
|
ROM Programmability
|
FLASH
|
Screening Level
|
TS 16949
|
Seated Height-Max
|
1 mm
|
Speed
|
32 MHz
|
Supply Current-Max
|
6 mA
|
Supply Voltage-Max
|
3.6 V
|
Supply Voltage-Min
|
2.5 V
|
Supply Voltage-Nom
|
3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
QUAD
|
Width
|
4 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROCONTROLLER, RISC
|
Alternate Parts for PIC16LF1614-I/ML
This table gives cross-reference parts and alternative options found for PIC16LF1614-I/ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16LF1614-I/ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16F1614-I/ML | 8-BIT, FLASH, 32MHz, RISC MICROCONTROLLER, PQCC16 | Microchip Technology Inc | PIC16LF1614-I/ML vs PIC16F1614-I/ML |
PIC16F1614T-E/ML | 8-BIT, FLASH, 32MHz, RISC MICROCONTROLLER, PQCC16 | Microchip Technology Inc | PIC16LF1614-I/ML vs PIC16F1614T-E/ML |
PIC16LF1614T-E/ML | 8-BIT, FLASH, 32MHz, RISC MICROCONTROLLER, PQCC16 | Microchip Technology Inc | PIC16LF1614-I/ML vs PIC16LF1614T-E/ML |
PIC16LF1614-E/ML | 8-BIT, FLASH, 32MHz, RISC MICROCONTROLLER, PQCC16 | Microchip Technology Inc | PIC16LF1614-I/ML vs PIC16LF1614-E/ML |
PIC16F1614T-I/ML | 8-BIT, FLASH, 32MHz, RISC MICROCONTROLLER, PQCC16 | Microchip Technology Inc | PIC16LF1614-I/ML vs PIC16F1614T-I/ML |
PIC16F1614-E/ML | 8-BIT, FLASH, 32MHz, RISC MICROCONTROLLER, PQCC16 | Microchip Technology Inc | PIC16LF1614-I/ML vs PIC16F1614-E/ML |