Part Details for PIC16LF1779-I/ML by Microchip Technology Inc
Overview of PIC16LF1779-I/ML by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for PIC16LF1779-I/ML
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y9191
|
Newark | Mcu, 8Bit, 32Mhz, Qfn-Ep-44, Product Range:Pic16 Family Pic16Lf177X Series Microcontrollers, Device Core:Pic16, Operating Frequency Max:32Mhz, Program Memory Size:28Kb, No. Of Pins:44Pins, Ic Case/Package:Qfn-Ep, Qualification:- Rohs Compliant: Yes |Microchip PIC16LF1779-I/ML Min Qty: 225 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1000 | Buy Now |
DISTI #
PIC16LF1779-I/ML-ND
|
DigiKey | IC MCU 8BIT 28KB FLASH 44QFN Min Qty: 225 Lead time: 5 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.0100 | Buy Now |
DISTI #
PIC16LF1779-I/ML
|
Avnet Americas | MCU 8-Bit PIC16LF PIC RISC 28Kbyte Flash 2.5V/3.3V 44-Pin QFN Tube - Rail/Tube (Alt: PIC16LF1779-I/ML) RoHS: Compliant Min Qty: 225 Package Multiple: 45 Lead time: 5 Weeks, 0 Days Container: Tube | 0 |
|
$3.0100 / $3.6200 | Buy Now |
DISTI #
579-PIC16LF1779-I/ML
|
Mouser Electronics | 8-bit Microcontrollers - MCU 28KB Flash, 2KB RAM, HEF, HS Comp, 10b DAC, OpAmp, COG, ZCD, PRG, 100mA I/Os RoHS: Compliant | 0 |
|
$3.0100 | Order Now |
DISTI #
PIC16LF1779-I/ML
|
Microchip Technology Inc | 28KB Flash, 2KB RAM, HEF, HS Comp, 10b DAC, OpAmp, COG, ZCD, PRG, 100mA I/Os, Projected EOL: 2044-09-07 RoHS: Compliant pbFree: Yes |
405 Alternates Available |
|
$2.6400 / $3.6200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 45 Package Multiple: 45 | 0 |
|
$3.1900 | Buy Now |
|
Onlinecomponents.com | 8-Bit Flash Microcontroller - 28KB Flash - 2KB RAM - 36 I/O Pins - 1.8V to 3.6V - 44-lead QFN - -40°C to +85°C | 405 Factory Stock |
|
$3.1600 / $4.5600 | Buy Now |
|
Ameya Holding Limited | 405 |
|
RFQ | ||
|
NAC | 28KB Flash, 2KB RAM, HEF, HS Comp, 10b DAC, OpAmp, COG, ZCD, PRG, 100mA I/Os, PPS, 10/16b PWMs, SPI/I2C, EUSART - Package: 44 QFN 8x8x0.9mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 45 Container: Tube | 315 |
|
$3.1100 / $3.7500 | Buy Now |
|
Master Electronics | 8-Bit Flash Microcontroller - 28KB Flash - 2KB RAM - 36 I/O Pins - 1.8V to 3.6V - 44-lead QFN - -40°C to +85°C | 405 Factory Stock |
|
$3.1600 / $4.5600 | Buy Now |
Part Details for PIC16LF1779-I/ML
PIC16LF1779-I/ML CAD Models
PIC16LF1779-I/ML Part Data Attributes:
|
PIC16LF1779-I/ML
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16LF1779-I/ML
Microchip Technology Inc
RISC Microcontroller
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-44 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 5 Weeks | |
Date Of Intro | 2016-10-17 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N44 | |
JESD-609 Code | e3 | |
Length | 8 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 36 | |
Number of Terminals | 44 | |
Number of Timers | 10 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC44,.31SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
RAM (bytes) | 2048 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 32 MHz | |
Supply Current-Max | 350 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 8 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16LF1779-I/ML
This table gives cross-reference parts and alternative options found for PIC16LF1779-I/ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16LF1779-I/ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16LF1779T-E/ML | RISC Microcontroller | Microchip Technology Inc | PIC16LF1779-I/ML vs PIC16LF1779T-E/ML |
PIC16LF1779T-I/ML | RISC Microcontroller | Microchip Technology Inc | PIC16LF1779-I/ML vs PIC16LF1779T-I/ML |
PIC16F1779-E/MLVAO | RISC Microcontroller, 8-Bit, FLASH, 32MHz, CMOS, PQCC44 | Microchip Technology Inc | PIC16LF1779-I/ML vs PIC16F1779-E/MLVAO |
PIC16F1779-I/ML | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16LF1779-I/ML vs PIC16F1779-I/ML |
PIC16F1779T-E/MLVAO | RISC Microcontroller, 8-Bit, FLASH, 32MHz, CMOS, PQCC44 | Microchip Technology Inc | PIC16LF1779-I/ML vs PIC16F1779T-E/MLVAO |
PIC16LF1779-E/ML | RISC Microcontroller | Microchip Technology Inc | PIC16LF1779-I/ML vs PIC16LF1779-E/ML |
PIC16F1779-E/ML | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16LF1779-I/ML vs PIC16F1779-E/ML |
PIC16F1779T-E/ML | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16LF1779-I/ML vs PIC16F1779T-E/ML |