Part Details for PIC16LF1787-E/ML by Microchip Technology Inc
Overview of PIC16LF1787-E/ML by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for PIC16LF1787-E/ML
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PIC16LF1787-E/ML-ND
|
DigiKey | IC MCU 8BIT 14KB FLASH 44QFN Lead time: 52 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
PIC16LF1787-E/ML
|
Avnet Americas | MCU 8-Bit PIC16LFxx PIC RISC 16KB Flash 3.3V 44-Pin QFN EP Tube - Rail/Tube (Alt: PIC16LF1787-E/ML) RoHS: Compliant Min Qty: 315 Package Multiple: 45 Container: Tube | 0 |
|
RFQ | |
DISTI #
70571903
|
RS | MCU 8-bit PIC16 PIC RISC 14KB Flash 3.3V 44-Pin QFN EP Tray | Microchip Technology Inc. PIC16LF1787-E/ML RoHS: Not Compliant Min Qty: 315 Package Multiple: 1 Container: Bulk | 0 |
|
$3.5300 / $4.1600 | RFQ |
DISTI #
PIC16LF1787-E/ML
|
Avnet Americas | MCU 8-Bit PIC16LFxx PIC RISC 16KB Flash 3.3V 44-Pin QFN EP Tube - Rail/Tube (Alt: PIC16LF1787-E/ML) RoHS: Compliant Min Qty: 315 Package Multiple: 45 Container: Tube | 0 |
|
RFQ | |
DISTI #
PIC16LF1787-E/ML
|
Avnet Americas | MCU 8-Bit PIC16LFxx PIC RISC 16KB Flash 3.3V 44-Pin QFN EP Tube - Rail/Tube (Alt: PIC16LF1787-E/ML) RoHS: Compliant Min Qty: 315 Package Multiple: 45 Container: Tube | 0 |
|
RFQ |
Part Details for PIC16LF1787-E/ML
PIC16LF1787-E/ML CAD Models
PIC16LF1787-E/ML Part Data Attributes
|
PIC16LF1787-E/ML
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16LF1787-E/ML
Microchip Technology Inc
RISC MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-44 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | PIC16 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N44 | |
JESD-609 Code | e3 | |
Length | 8 mm | |
Moisture Sensitivity Level | 1 | |
Number of I/O Lines | 36 | |
Number of Terminals | 44 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC44,.32SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1024 | |
RAM (words) | 1024 | |
ROM (words) | 8192 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 32 MHz | |
Supply Current-Max | 7.5 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 8 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16LF1787-E/ML
This table gives cross-reference parts and alternative options found for PIC16LF1787-E/ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16LF1787-E/ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16LF1787-I/ML | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16LF1787-E/ML vs PIC16LF1787-I/ML |
PIC16F1787T-I/ML | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16LF1787-E/ML vs PIC16F1787T-I/ML |
PIC16F1787-E/ML | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16LF1787-E/ML vs PIC16F1787-E/ML |
PIC16F1787T-E/ML | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16LF1787-E/ML vs PIC16F1787T-E/ML |
PIC16LF1787T-I/ML | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16LF1787-E/ML vs PIC16LF1787T-I/ML |
PIC16LF1787T-E/ML | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16LF1787-E/ML vs PIC16LF1787T-E/ML |