PIC16LF18313-I/SN
Microchip Technology Inc
Description: RISC MICROCONTROLLER

Overview of PIC16LF18313-I/SN by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Smart Cities

Price & Stock for PIC16LF18313-I/SN by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 91AH8798
Newark Mcu, 8Bit, 32Mhz, Soic-8 Rohs Compliant: Yes |Microchip PIC16LF18313-I/SN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 2362
  • 1 $0.9150
  • 10 $0.8790
  • 25 $0.8420
  • 50 $0.8110
  • 100 $0.7800
$0.7800 / $0.9150 Buy Now
DISTI # PIC16LF18313-I/SN-ND
DigiKey IC MCU 8BIT 3.5KB FLASH 8SOIC Min Qty: 1 Lead time: 5 Weeks Container: Tube 3596
In Stock
  • 1 $0.8800
  • 25 $0.8100
  • 100 $0.7300
$0.7300 / $0.8800 Buy Now
DISTI # PIC16LF18313-I/SN
Avnet Americas MCU 8-Bit PIC16 PIC RISC 3.5KB Flash 3.3V 8-Pin SOIC N Tube - Rail/Tube (Alt: PIC16LF18313-I/SN) RoHS: Compliant Min Qty: 900 Package Multiple: 100 Lead time: 5 Weeks, 0 Days Container: Tube 0
  • 1 $0.8800
  • 25 $0.8100
  • 100 $0.7300
$0.7300 / $0.8800 Buy Now
DISTI # 579-PIC16LF18313I/SN
Mouser Electronics 8-bit Microcontrollers - MCU 8BIT MCU 3.5KB Flash 256 RAM, 256 EEPROM RoHS: Compliant 5787
  • 1 $0.8800
  • 25 $0.8100
  • 100 $0.7300
$0.7300 / $0.8800 Buy Now
DISTI # PIC16LF18313-I/SN
Microchip Technology Inc 3.5KB Flash, 256 EEPROM, 256B RAM, 6 I/O, 10-bit PWMs, CCP, CWG, CLC, NCO, PPS, Projected EOL: 2039-07-28 RoHS: Compliant pbFree: Yes 383

Alternates Available
  • 1 $0.8800
  • 25 $0.8100
  • 100 $0.7300
  • 1,000 $0.6700
  • 5,000 $0.6400
$0.6400 / $0.8800 Buy Now
Future Electronics 8-bit Microcontrollers - MCU 8BIT MCU 3.5KB Flash 256 RAM, 256 EEPROM RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 100 Lead time: 5 Weeks Container: Tube 0
Tube
  • 100 $0.8200
  • 400 $0.7850
  • 1,000 $0.7650
  • 2,500 $0.7400
  • 4,000 $0.7050
$0.7050 / $0.8200 Buy Now
Onlinecomponents.com   RoHS: Compliant 300 Factory Stock
  • 100 $0.8120
  • 300 $0.7770
  • 500 $0.7660
  • 1,000 $0.7360
  • 2,500 $0.6980
  • 5,000 $0.6870
  • 7,500 $0.6770
  • 10,000 $0.6670
$0.6670 / $0.8120 Buy Now
DISTI # PIC16LF18313-I/SN
TME IC: PIC microcontroller, 3.5kB, 32MHz, I2C,SPI,UART, 1.8÷3.6VDC Min Qty: 1 0
  • 1 $1.0500
  • 5 $0.9300
  • 25 $0.8900
  • 100 $0.8400
$0.8400 / $1.0500 RFQ
NAC 3.5KB, 256 RAM, 256 EEPROM, 10b ADC, Comparator, 5b DAC, 10b PWM, CCP, CLC, NCO, CWG, PPS - Package: 8 SOIC 3.90mm(.150in) TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: Tube 200
  • 1 $0.9500
  • 100 $0.8600
  • 500 $0.7900
  • 1,000 $0.7700
$0.7700 / $0.9500 Buy Now
DISTI # PIC16LF18313-I/SN
Avnet Silica MCU 8-Bit PIC16 PIC RISC 3.5KB Flash 3.3V 8-Pin SOIC N Tube (Alt: PIC16LF18313-I/SN) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 7 Weeks, 0 Days Silica - 0
Buy Now
DISTI # PIC16LF18313-I/SN
EBV Elektronik MCU 8-Bit PIC16 PIC RISC 3.5KB Flash 3.3V 8-Pin SOIC N Tube (Alt: PIC16LF18313-I/SN) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 6 Weeks, 0 Days EBV - 0
Buy Now
LCSC 3.5KB 1.8V3.6V PIC 32MHz 6 SOIC-8 Microcontrollers (MCU/MPU/SOC) ROHS 8
  • 1 $0.6413
  • 10 $0.5579
  • 30 $0.5056
  • 100 $0.4318
  • 500 $0.4076
  • 1,000 $0.3971
$0.3971 / $0.6413 Buy Now
Master Electronics   RoHS: Compliant 300 Factory Stock
  • 100 $0.8120
  • 300 $0.7770
  • 500 $0.7660
  • 1,000 $0.7360
  • 2,500 $0.6980
  • 5,000 $0.6870
  • 7,500 $0.6770
  • 10,000 $0.6670
$0.6670 / $0.8120 Buy Now

CAD Models for PIC16LF18313-I/SN by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for PIC16LF18313-I/SN by Microchip Technology Inc

PIC16LF18313-I/SN
Microchip Technology Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
SOIC-8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.31.00.01
Factory Lead Time
5 Weeks
Samacsys Manufacturer
Microchip
Has ADC
YES
Additional Feature
1.8 V MINIMUM SUPPLY AT 16 MHZ
Address Bus Width
Bit Size
8
Boundary Scan
NO
CPU Family
PIC16
Clock Frequency-Max
32 MHz
DAC Channels
YES
DMA Channels
NO
External Data Bus Width
Format
FIXED POINT
Integrated Cache
NO
JESD-30 Code
R-PDSO-G8
Length
4.9 mm
Low Power Mode
YES
Number of DMA Channels
Number of External Interrupts
1
Number of I/O Lines
6
Number of Serial I/Os
1
Number of Terminals
8
Number of Timers
3
On Chip Data RAM Width
8
On Chip Program ROM Width
14
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
RAM (bytes)
256
RAM (words)
256
ROM (words)
2048
ROM Programmability
FLASH
Seated Height-Max
1.75 mm
Speed
32 MHz
Supply Current-Max
2.6 mA
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. PIC16LF18313-I/SN
    Microchip Technology Inc
    RISC MICROCONTROLLER
    VS

Alternate Parts for PIC16LF18313-I/SN

This table gives cross-reference parts and alternative options found for PIC16LF18313-I/SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16LF18313-I/SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PIC16LF18313-E/SN RISC MICROCONTROLLER Microchip Technology Inc PIC16LF18313-I/SN vs PIC16LF18313-E/SN
Part Number Description Manufacturer Compare
PIC16LF18313-E/SL RISC Microcontroller Microchip Technology Inc PIC16LF18313-I/SN vs PIC16LF18313-E/SL
PIC16LF18313T-E/P RISC Microcontroller Microchip Technology Inc PIC16LF18313-I/SN vs PIC16LF18313T-E/P
PIC16LF18313-I/P RISC MICROCONTROLLER Microchip Technology Inc PIC16LF18313-I/SN vs PIC16LF18313-I/P
PIC16LF18313-E/ST RISC Microcontroller Microchip Technology Inc PIC16LF18313-I/SN vs PIC16LF18313-E/ST
PIC16LF18313T-I/RF RISC MICROCONTROLLER Microchip Technology Inc PIC16LF18313-I/SN vs PIC16LF18313T-I/RF
PIC16LF18313T-E/SN RISC MICROCONTROLLER Microchip Technology Inc PIC16LF18313-I/SN vs PIC16LF18313T-E/SN
PIC16LF18313T-I/ST RISC Microcontroller Microchip Technology Inc PIC16LF18313-I/SN vs PIC16LF18313T-I/ST
PIC16LF18313-I/SL RISC Microcontroller Microchip Technology Inc PIC16LF18313-I/SN vs PIC16LF18313-I/SL
PIC16LF18313-I/RF RISC MICROCONTROLLER Microchip Technology Inc PIC16LF18313-I/SN vs PIC16LF18313-I/RF
PIC16LF18313-E/SN RISC MICROCONTROLLER Microchip Technology Inc PIC16LF18313-I/SN vs PIC16LF18313-E/SN

Related Parts for PIC16LF18313-I/SN

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PIC16LF18313-I/SN by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PIC16LF18313-I/SN by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of PIC16LF18313-I/SN would you like to use for your alert(s)?
  • Please alert me when PIC16LF18313-I/SN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PIC16LF18313-I/SN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PIC16LF18313-I/SN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PIC16LF18313-I/SN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PIC16LF18313-I/SN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PIC16LF18313-I/SN by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: