Part Details for PIC16LF1847-I/P by Microchip Technology Inc
Overview of PIC16LF1847-I/P by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC16LF1847-I/P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23T3120
|
Newark | Mcu, 8Bit, 32Mhz, Dip-18, Product Range:Pic16 Family Pic16Lf18Xx Series Microcontrollers, Device Core:Pic16, Operating Frequency Max:32Mhz, Program Memory Size:14Kb, No. Of Pins:18Pins, Ic Case/Package:Dip, No. Of I/O S:15I/O S Rohs Compliant: Yes |Microchip PIC16LF1847-I/P Min Qty: 350 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9300 | Buy Now |
DISTI #
PIC16LF1847-I/P-ND
|
DigiKey | IC MCU 8BIT 14KB FLASH 18DIP Min Qty: 350 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.8700 | Buy Now |
DISTI #
PIC16LF1847-I/P
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 14KB Flash 3.3V 18-Pin PDIP Tube - Rail/Tube (Alt: PIC16LF1847-I/P) RoHS: Compliant Min Qty: 325 Package Multiple: 25 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$1.8700 / $2.2600 | Buy Now |
DISTI #
579-PIC16LF1847-I/P
|
Mouser Electronics | 8-bit Microcontrollers - MCU 14K FL 1K RAM 32MHz 16I/0 Enhanced XLP RoHS: Compliant | 366 |
|
$1.8700 / $2.2600 | Buy Now |
DISTI #
PIC16LF1847-I/P
|
Microchip Technology Inc | 18 Pin, 14 KB Flash, 1 Kbytes RAM, 32 MHz Int. Osc, 16 I/0, Enh, Projected EOL: 2039-04-01 RoHS: Compliant pbFree: Yes |
1632 Alternates Available |
|
$1.6300 / $2.2600 | Buy Now |
DISTI #
70452940
|
RS | MCU 8-Bit PIC16 PIC RISC 14KB Flash 3.3V 18-Pin PDIP Tube | Microchip Technology Inc. PIC16LF1847-I/P RoHS: Not Compliant Min Qty: 350 Package Multiple: 1 Lead time: 51 Weeks, 0 Days Container: Bulk | 0 |
|
$3.1000 / $3.6500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 | 0 |
|
$1.9900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 1625 Factory Stock |
|
$1.9600 / $2.8400 | Buy Now |
|
Ameya Holding Limited | IC MCU 8BIT 14KB FLASH 18DIP | 2361 |
|
RFQ | |
|
NAC | 14 KB Flash, 1K bytes RAM, 32 MHz Int. Osc, 16 I/0, Enhanced Mid Range Core, nanoWatt XLP - Package: 18 PDIP .300in TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 25 Container: Tube | 1300 |
|
$1.9900 / $2.4500 | Buy Now |
Part Details for PIC16LF1847-I/P
PIC16LF1847-I/P CAD Models
PIC16LF1847-I/P Part Data Attributes:
|
PIC16LF1847-I/P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16LF1847-I/P
Microchip Technology Inc
8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PDIP18, 0.300 INCH, LEAD FREE, PLASTIC, DIP-18
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | DIP-18 | |
Pin Count | 18 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Has ADC | YES | |
Additional Feature | 1.8 V MINIMUM SUPPLY AT 16 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Integrated Cache | NO | |
JESD-30 Code | R-PDIP-T18 | |
JESD-609 Code | e3 | |
Length | 22.86 mm | |
Low Power Mode | NO | |
Number of DMA Channels | ||
Number of External Interrupts | 1 | |
Number of I/O Lines | 16 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 18 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP18,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1024 | |
RAM (words) | 1024 | |
ROM (words) | 8192 | |
ROM Programmability | FLASH | |
Seated Height-Max | 5.334 mm | |
Speed | 32 MHz | |
Supply Current-Max | 10 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16LF1847-I/P
This table gives cross-reference parts and alternative options found for PIC16LF1847-I/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16LF1847-I/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16LF1847-E/P | 8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PDIP18, 0.300 INCH, LEAD FREE, PLASTIC, DIP-18 | Microchip Technology Inc | PIC16LF1847-I/P vs PIC16LF1847-E/P |
PIC16F1847-I/P | 8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PDIP18, 0.300 INCH, LEAD FREE, PLASTIC, DIP-18 | Microchip Technology Inc | PIC16LF1847-I/P vs PIC16F1847-I/P |