Part Details for PIC16LF18857-E/ML by Microchip Technology Inc
Overview of PIC16LF18857-E/ML by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for PIC16LF18857-E/ML
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PIC16LF18857-E/ML-ND
|
DigiKey | IC MCU 8BIT 56KB FLASH 28QFN Min Qty: 1 Lead time: 7 Weeks Container: Tube |
402 In Stock |
|
$1.6100 / $1.9400 | Buy Now |
DISTI #
PIC16LF18857-E/ML
|
Avnet Americas | QFN 56KB Flash, 4KB RAM, 256B EE, 10b ADC2, DAC, Comp, PWM, CWG, SMT, HLT, WWDT, SCAN/CRC, ZCD, PPS, EUSART, 2xSPI/I2C, IDLE/DOZE/PMD - Rail/Tube (Alt: PIC16LF18857-E/ML) RoHS: Compliant Min Qty: 366 Package Multiple: 61 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$1.6100 / $1.9400 | Buy Now |
DISTI #
579-PIC16LF18857EML
|
Mouser Electronics | 8-bit Microcontrollers - MCU 256B EE 10b ADC2 PPS EUSART 2xSPI/I2C RoHS: Compliant | 427 |
|
$1.6000 / $1.9400 | Buy Now |
DISTI #
PIC16LF18857-E/ML
|
Microchip Technology Inc | 56KB Flash, 4KB RAM, 256B EE, ADCC, Analog, PWM, CWG, SMT, HLT, WWDT, SCAN/CRC, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
187 Alternates Available |
|
$1.4100 / $1.9400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 61 Package Multiple: 61 | 0 |
|
$1.7200 | Buy Now |
|
Onlinecomponents.com | MCU 8-bit PIC RISC 56KB Flash 3.3V/5V 28-Pin QFN EP Tube RoHS: Compliant | 183 Factory Stock |
|
$1.7000 / $2.4700 | Buy Now |
DISTI #
PIC16LF18857-E/ML
|
Avnet Americas | QFN 56KB Flash, 4KB RAM, 256B EE, 10b ADC2, DAC, Comp, PWM, CWG, SMT, HLT, WWDT, SCAN/CRC, ZCD, PPS, EUSART, 2xSPI/I2C, IDLE/DOZE/PMD - Rail/Tube (Alt: PIC16LF18857-E/ML) RoHS: Compliant Min Qty: 366 Package Multiple: 61 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$1.6100 / $1.9400 | Buy Now |
DISTI #
PIC16LF18857-E/ML
|
TME | IC: PIC microcontroller, 56kB, 32MHz, MSSP (SPI / I2C),UART, SMD Min Qty: 1 | 0 |
|
$1.8000 / $2.0200 | RFQ |
|
Ameya Holding Limited | 187 |
|
RFQ | ||
DISTI #
PIC16LF18857-E/ML
|
Avnet Americas | QFN 56KB Flash, 4KB RAM, 256B EE, 10b ADC2, DAC, Comp, PWM, CWG, SMT, HLT, WWDT, SCAN/CRC, ZCD, PPS, EUSART, 2xSPI/I2C, IDLE/DOZE/PMD - Rail/Tube (Alt: PIC16LF18857-E/ML) RoHS: Compliant Min Qty: 366 Package Multiple: 61 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$1.6100 / $1.9400 | Buy Now |
Part Details for PIC16LF18857-E/ML
PIC16LF18857-E/ML CAD Models
PIC16LF18857-E/ML Part Data Attributes
|
PIC16LF18857-E/ML
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16LF18857-E/ML
Microchip Technology Inc
RISC MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES WITH 1.8V MIN@16 MHZ | |
Address Bus Width | ||
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N28 | |
Length | 6 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 4 | |
Number of I/O Lines | 25 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 28 | |
Number of Timers | 11 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC28,.24SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RAM (bytes) | 4096 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 32 MHz | |
Supply Current-Max | 4.25 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16LF18857-E/ML
This table gives cross-reference parts and alternative options found for PIC16LF18857-E/ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16LF18857-E/ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16F18857-E/ML | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16LF18857-E/ML vs PIC16F18857-E/ML |
PIC16F18857T-I/ML | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16LF18857-E/ML vs PIC16F18857T-I/ML |
PIC16LF18857T-I/ML | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16LF18857-E/ML vs PIC16LF18857T-I/ML |