-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC MICROCONTROLLER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PIC16LF18877-I/PT-ND
|
DigiKey | IC MCU 8BIT 56KB FLASH 44TQFP Min Qty: 1 Lead time: 4 Weeks Container: Tray |
453 In Stock |
|
$1.8000 / $2.1600 | Buy Now |
DISTI #
PIC16LF18877-I/PT
|
Avnet Americas | 28KB FLASH 2KB RAM 256B EE 10B ADC2 DAC COMP PWM CWG SMT HLT WWDT SCAN/CRC ZCD PPS EUSART SPI/I2C IDLE/DOZE/PMD - Trays (Alt: PIC16LF18877-I/PT) RoHS: Compliant Min Qty: 480 Package Multiple: 160 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$1.8000 / $2.1600 | Buy Now |
DISTI #
579-PIC16LF18877IPT
|
Mouser Electronics | 8-bit Microcontrollers - MCU 256B EE 10b ADC2 PPS EUSART SPI/I2C RoHS: Compliant | 741 |
|
$1.7900 / $1.9900 | Buy Now |
DISTI #
PIC16LF18877-I/PT
|
Microchip Technology Inc | 56KB Flash, 4KB RAM, 256B EE, ADCC, Analog, PWM, CWG, SMT, HLT, WWDT, SCAN/CRC, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes | 24640 |
|
$1.5600 / $2.1600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 160 Package Multiple: 160 | 0 |
|
$1.9000 | Buy Now |
|
Onlinecomponents.com | RISC Microcontroller - FLASH - PIC16 CPU - 32MHz - CMOS - PQFP44 |
640 In Stock 35520 Factory Stock |
|
$1.6100 / $2.0300 | Buy Now |
DISTI #
PIC16LF18877-I/PT
|
Avnet Americas | 28KB FLASH 2KB RAM 256B EE 10B ADC2 DAC COMP PWM CWG SMT HLT WWDT SCAN/CRC ZCD PPS EUSART SPI/I2C IDLE/DOZE/PMD - Trays (Alt: PIC16LF18877-I/PT) RoHS: Compliant Min Qty: 480 Package Multiple: 160 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$1.8000 / $2.1600 | Buy Now |
DISTI #
PIC16LF18877-I/PT
|
TME | IC: PIC microcontroller, 56kB, 32MHz, MSSP (SPI / I2C),UART, SMD Min Qty: 1 | 0 |
|
$1.9700 / $2.1500 | RFQ |
|
Ameya Holding Limited | 36320 |
|
RFQ | ||
DISTI #
PIC16LF18877-I/PT
|
Avnet Americas | 28KB FLASH 2KB RAM 256B EE 10B ADC2 DAC COMP PWM CWG SMT HLT WWDT SCAN/CRC ZCD PPS EUSART SPI/I2C IDLE/DOZE/PMD - Trays (Alt: PIC16LF18877-I/PT) RoHS: Compliant Min Qty: 480 Package Multiple: 160 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$1.8000 / $2.1600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC16LF18877-I/PT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16LF18877-I/PT
Microchip Technology Inc
RISC MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TQFP-44 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES WITH 1.8V MIN@16 MHZ | |
Address Bus Width | ||
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G44 | |
Length | 10 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 4 | |
Number of I/O Lines | 36 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 44 | |
Number of Timers | 11 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP44,.47SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RAM (bytes) | 4096 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 32 MHz | |
Supply Current-Max | 4.25 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC16LF18877-I/PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16LF18877-I/PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16LF18877T-I/PTRA3 | RISC Microcontroller, 8-Bit, FLASH, PIC16 CPU, 32MHz, CMOS, PQFP44 | Microchip Technology Inc | PIC16LF18877-I/PT vs PIC16LF18877T-I/PTRA3 |
PIC16LF18877T-E/PT | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16LF18877-I/PT vs PIC16LF18877T-E/PT |
PIC16LF18877-E/PT | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16LF18877-I/PT vs PIC16LF18877-E/PT |
PIC16LF18877T-I/PTC01 | RISC Microcontroller, 8-Bit, FLASH, PIC16 CPU, 32MHz, CMOS, PQFP44 | Microchip Technology Inc | PIC16LF18877-I/PT vs PIC16LF18877T-I/PTC01 |
PIC16F18877T-E/PT | RISC Microcontroller | Microchip Technology Inc | PIC16LF18877-I/PT vs PIC16F18877T-E/PT |