There are no models available for this part yet.
Overview of PIC16LF1936T-I/SS by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 14 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for PIC16LF1936T-I/SS by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
68X3156
|
Newark | 8 Bit Microcontroller, Flash, Pic16Lf19Xx, 32 Mhz, 14 Kb, 512 Byte, 28, Ssop Rohs Compliant: Yes |Microchip PIC16LF1936T-I/SS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3929 |
|
$2.4500 | Buy Now | |
DISTI #
45P4796
|
Newark | 14Kb Flash, 512B Ram, 256B Eeprom, Lcd, Nanowatt Xlp 28 Ssop .209In T/R Rohs Compliant: Yes |Microchip PIC16LF1936T-I/SS RoHS: Compliant Min Qty: 2100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.0400 | Buy Now | |
DISTI #
PIC16LF1936T-I/SSCT-ND
|
DigiKey | IC MCU 8BIT 14KB FLASH 28SSOP Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1980 In Stock |
|
$1.9800 / $2.3900 | Buy Now | |
DISTI #
PIC16LF1936T-I/SS
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 14KB Flash 2.5V/3.3V 28-Pin SSOP T/R - Tape and Reel (Alt: PIC16LF1936T-I/SS) RoHS: Compliant Min Qty: 2100 Package Multiple: 2100 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$1.9800 / $2.3900 | Buy Now | |
DISTI #
579-IC16LF1936T-I/SS
|
Mouser Electronics | 8-bit Microcontrollers - MCU 14KB Flash 512B RAM 256B EE LCD 1.8-5.5V RoHS: Compliant | 975 |
|
$1.9800 / $2.3900 | Buy Now | |
DISTI #
PIC16LF1936T-I/SS
|
Microchip Technology Inc | 28-pin, 14KB Flash, 512B RAM, 256B EEPROM, LCD, 1.8-3.6V, Low Power, Projected EOL: 2034-06-11 RoHS: Compliant pbFree: Yes | 113460 |
|
$1.7400 / $2.3900 | Buy Now | |
DISTI #
70452825
|
RS | 14KB Flash, 512B RAM, 256B EEPROM, LCD, nanoWatt XLP28 SSOP .209in T/R | Microchip Technology Inc. PIC16LF1936T-I/SS RoHS: Not Compliant Min Qty: 2100 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0300 / $2.3900 | RFQ | |
Future Electronics | PIC16 Series 14 KB Flash 512 B RAM 32 MHz 8-Bit Microcontroller - SSOP-28 RoHS: Compliant pbFree: Yes Min Qty: 2100 Package Multiple: 2100 Lead time: 4 Weeks Container: Reel | 0Reel |
|
$1.9500 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 245700 Factory Stock |
|
$1.8900 / $5.1700 | Buy Now | ||
NAC | 14KB Flash, 512B RAM, 256B EEPROM, LCD, nanoWatt XLP - Package: 28 SSOP .209in T/R RoHS: Compliant Min Qty: 1 Package Multiple: 2100 | 197400 |
|
$2.1300 / $2.6200 | Buy Now |
CAD Models for PIC16LF1936T-I/SS by Microchip Technology Inc
Part Data Attributes for PIC16LF1936T-I/SS by Microchip Technology Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Part Package Code
|
SSOP
|
Package Description
|
5.30 MM, LEAD FREE, PLASTIC, SSOP-28
|
Pin Count
|
28
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
3A991.A.2
|
HTS Code
|
8542.31.00.01
|
Factory Lead Time
|
4 Weeks
|
Samacsys Manufacturer
|
Microchip
|
Has ADC
|
YES
|
Additional Feature
|
ALSO OPERATES AT 1.8V MINIMUM SUPPLY FOR 16 MHZ
|
Address Bus Width
|
|
Bit Size
|
8
|
Boundary Scan
|
NO
|
CPU Family
|
PIC16
|
Clock Frequency-Max
|
32 MHz
|
DAC Channels
|
YES
|
DMA Channels
|
NO
|
External Data Bus Width
|
|
JESD-30 Code
|
R-PDSO-G28
|
JESD-609 Code
|
e3
|
Length
|
10.2 mm
|
Moisture Sensitivity Level
|
1
|
Number of I/O Lines
|
25
|
Number of Terminals
|
28
|
On Chip Program ROM Width
|
14
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
PWM Channels
|
YES
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SSOP
|
Package Equivalence Code
|
SSOP28,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
RAM (bytes)
|
512
|
ROM (words)
|
8192
|
ROM Programmability
|
FLASH
|
Seated Height-Max
|
2 mm
|
Speed
|
32 MHz
|
Supply Current-Max
|
8 mA
|
Supply Voltage-Max
|
3.6 V
|
Supply Voltage-Min
|
3.3 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Width
|
5.3 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROCONTROLLER, RISC
|
Alternate Parts for PIC16LF1936T-I/SS
This table gives cross-reference parts and alternative options found for PIC16LF1936T-I/SS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16LF1936T-I/SS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16LF1938-I/SS | 8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PDSO28, 5.30 MM, LEAD FREE, PLASTIC, SSOP-28 | Microchip Technology Inc | PIC16LF1936T-I/SS vs PIC16LF1938-I/SS |
PIC16LF1936-I/SS | 8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PDSO28, 5.30 MM, LEAD FREE, PLASTIC, SSOP-28 | Microchip Technology Inc | PIC16LF1936T-I/SS vs PIC16LF1936-I/SS |
PIC16LF1936T-E/SS | 8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PDSO28, 5.30 MM, LEAD FREE, PLASTIC, SSOP-28 | Microchip Technology Inc | PIC16LF1936T-I/SS vs PIC16LF1936T-E/SS |
PIC16LF1936-E/SS | 8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PDSO28, 5.30 MM, LEAD FREE, PLASTIC, SSOP-28 | Microchip Technology Inc | PIC16LF1936T-I/SS vs PIC16LF1936-E/SS |
Related Parts for PIC16LF1936T-I/SS
-
PIC16LF1936-I/SSMicrocontrollers
-
PTN04050AAZSwitching Regulator or Controllers
-
ADXRS300ABGOther Analog ICs
-
LTC1856CGAnalog to Digital Converters
-
MIC809-5SYC3Power Management Circuits
-
LAN8720A-CP-TRNetwork Interfaces
-
A4985SETTR-TMotion Control Electronics
-
DS90CF383MTDLine Driver or Receivers
-
DSPB56367AG150Digital Signal Processors