Microcontrollers and Processors
PIC16LF627-04/SO
Microchip Technology Inc
Description: 8-BIT, FLASH, 4 MHz, RISC MICROCONTROLLER, PDSO18, 0.300 INCH, PLASTIC, MS-013, SOIC-28

Overview of PIC16LF627-04/SO by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Consumer Electronics Education and Research Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming Robotics and Drones

Price & Stock for PIC16LF627-04/SO by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 23C5661
Newark Ic, microcontroller,8-Bit, pic Cpu, cmos, sop,18Pin, plastic Rohs Compliant: Yes |Microchip PIC16LF627-04/SO RoHS: Compliant Min Qty: 252 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $2.7700
$2.7700 Buy Now
DISTI # PIC16LF627-04/SO-ND
DigiKey IC MCU 8BIT 1.75KB FLASH 18SOIC Min Qty: 252 Lead time: 5 Weeks Container: Tube Temporarily Out of Stock
  • 252 $2.8875
$2.8875 Buy Now
DISTI # PIC16LF627-04/SO
Avnet Americas MCU 8-bit PIC16 PIC RISC 1.75KB Flash 2.5V/3.3V/5V 18-Pin SOIC W Tube - Rail/Tube (Alt: PIC16LF627-04/SO) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Tube 24
  • 1 $2.1834
$2.1834 Buy Now
DISTI # 579-PIC16LF62704SO
Mouser Electronics 8-bit Microcontrollers - MCU 1.75KB 224 RAM 16I/O 4MHz SOIC18 RoHS: Compliant 0
  • 252 $2.8800
$2.8800 Order Now
DISTI # PIC16LF627-04/SO
Microchip Technology Inc MCU CMOS 18LD 1K FLASH, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes 0

Alternates Available
  • 1 $2.8600
  • 25 $2.7800
  • 100 $2.6900
  • 1,000 $2.5400
  • 5,000 $2.4500
$2.4500 / $2.8600 Buy Now
Future Electronics PIC16 Series 1.75 KB Flash 224 B RAM 20 MHz 8-Bit Microcontroller - SOIC-18 RoHS: Compliant pbFree: Yes Min Qty: 294 Package Multiple: 42 Lead time: 5 Weeks Container: Tube 0
Tube
  • 1 $3.1600
  • 15 $3.0400
  • 30 $2.9700
  • 100 $2.8700
  • 200 $2.7500
$2.7500 / $3.1600 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 63 $4.6200
  • 126 $3.4600
  • 189 $3.2300
  • 252 $3.1700
$3.1700 / $4.6200 Buy Now
NAC 1.75 KB Flash, 224 RAM, 16 I/O - Package: 18 SOIC .300in TUBE RoHS: Compliant Min Qty: 126 Package Multiple: 42 Container: Tube 0
  • 1 $3.4000
  • 100 $3.0800
  • 500 $2.8900
  • 1,000 $2.8200
$2.8200 / $3.4000 Buy Now
DISTI # PIC16LF627-04/SO
Avnet Silica MCU 8-bit PIC16 PIC RISC 1.75KB Flash 2.5V/3.3V/5V 18-Pin SOIC W Tube (Alt: PIC16LF627-04/SO) RoHS: Compliant Min Qty: 42 Package Multiple: 42 Lead time: 7 Weeks, 0 Days Silica - 0
Buy Now
Master Electronics   RoHS: Compliant 0
  • 63 $4.6200
  • 126 $3.4600
  • 189 $3.2300
  • 252 $3.1700
$3.1700 / $4.6200 Buy Now

CAD Models for PIC16LF627-04/SO by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PIC16LF627-04/SO by Microchip Technology Inc

PIC16LF627-04/SO
Microchip Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Part Package Code
SOIC
Package Description
0.300 INCH, PLASTIC, MS-013, SOIC-28
Pin Count
28
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.31.00.01
Factory Lead Time
5 Weeks
Date Of Intro
1999-06-07
Has ADC
NO
Address Bus Width
Bit Size
8
Boundary Scan
NO
CPU Family
PIC16
Clock Frequency-Max
4 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
Format
FIXED POINT
Integrated Cache
NO
JESD-30 Code
R-PDSO-G18
JESD-609 Code
e3
Length
11.55 mm
Low Power Mode
YES
Moisture Sensitivity Level
1
Number of External Interrupts
1
Number of I/O Lines
16
Number of Serial I/Os
1
Number of Terminals
18
Number of Timers
3
On Chip Data RAM Width
8
On Chip Program ROM Width
14
Operating Temperature-Max
70 °C
Operating Temperature-Min
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP18,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
RAM (bytes)
224
ROM (words)
1024
ROM Programmability
FLASH
Seated Height-Max
2.65 mm
Speed
4 MHz
Supply Current-Max
7 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
7.5 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. PIC16LF627-04/SO
    Microchip Technology Inc
    8-BIT, FLASH, 4 MHz, RISC MICROCONTROLLER, PDSO18, 0.300 INCH, PLASTIC, MS-013, SOIC-28
    VS

Alternate Parts for PIC16LF627-04/SO

This table gives cross-reference parts and alternative options found for PIC16LF627-04/SO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16LF627-04/SO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PIC16LF627T-04I/SO 8-BIT, FLASH, 4 MHz, RISC MICROCONTROLLER, PDSO18, 0.300 INCH, PLASTIC, MS-013, SOIC-28 Microchip Technology Inc PIC16LF627-04/SO vs PIC16LF627T-04I/SO
PIC16LF627T-04I/SO301 IC,MICROCONTROLLER,8-BIT,PIC CPU,CMOS,SOP,18PIN,PLASTIC Microchip Technology Inc PIC16LF627-04/SO vs PIC16LF627T-04I/SO301
PIC16LF627-04I/SO 8-BIT, FLASH, 4 MHz, RISC MICROCONTROLLER, PDSO18, 0.300 INCH, PLASTIC, MS-013, SOIC-28 Microchip Technology Inc PIC16LF627-04/SO vs PIC16LF627-04I/SO
PIC16LF627-04E/SO301 IC,MICROCONTROLLER,8-BIT,PIC CPU,CMOS,SOP,18PIN,PLASTIC Microchip Technology Inc PIC16LF627-04/SO vs PIC16LF627-04E/SO301
PIC16LF627-04I/SO301 IC,MICROCONTROLLER,8-BIT,PIC CPU,CMOS,SOP,18PIN,PLASTIC Microchip Technology Inc PIC16LF627-04/SO vs PIC16LF627-04I/SO301
PIC16LF627-04/SO301 IC,MICROCONTROLLER,8-BIT,PIC CPU,CMOS,SOP,18PIN,PLASTIC Microchip Technology Inc PIC16LF627-04/SO vs PIC16LF627-04/SO301
PIC16LF627-04E/SO 8-BIT, FLASH, 4 MHz, RISC MICROCONTROLLER, PDSO18, 0.300 INCH, PLASTIC, SOIC-18 Microchip Technology Inc PIC16LF627-04/SO vs PIC16LF627-04E/SO
PIC16LF627T-04E/SO 8-BIT, FLASH, 4 MHz, RISC MICROCONTROLLER, PDSO18, 0.300 INCH, PLASTIC, SOIC-18 Microchip Technology Inc PIC16LF627-04/SO vs PIC16LF627T-04E/SO
PIC16LF627T-04/SO 8-BIT, FLASH, 4 MHz, RISC MICROCONTROLLER, PDSO18, 0.300 INCH, PLASTIC, MS-013, SOIC-28 Microchip Technology Inc PIC16LF627-04/SO vs PIC16LF627T-04/SO
PIC16LF627T-04/SO301 IC,MICROCONTROLLER,8-BIT,PIC CPU,CMOS,SOP,18PIN,PLASTIC Microchip Technology Inc PIC16LF627-04/SO vs PIC16LF627T-04/SO301
Part Number Description Manufacturer Compare
PIC16LF627T-04/SO 8-BIT, FLASH, 4 MHz, RISC MICROCONTROLLER, PDSO18, 0.300 INCH, PLASTIC, MS-013, SOIC-28 Microchip Technology Inc PIC16LF627-04/SO vs PIC16LF627T-04/SO
PIC16LF627T-04E/SO 8-BIT, FLASH, 4 MHz, RISC MICROCONTROLLER, PDSO18, 0.300 INCH, PLASTIC, SOIC-18 Microchip Technology Inc PIC16LF627-04/SO vs PIC16LF627T-04E/SO
PIC16LF627-04I/P 8-BIT, FLASH, 4 MHz, RISC MICROCONTROLLER, PDIP18, 0.300 INCH, PLASTIC, MS-001, DIP-18 Microchip Technology Inc PIC16LF627-04/SO vs PIC16LF627-04I/P
PIC16LF627-04I/SO 8-BIT, FLASH, 4 MHz, RISC MICROCONTROLLER, PDSO18, 0.300 INCH, PLASTIC, MS-013, SOIC-28 Microchip Technology Inc PIC16LF627-04/SO vs PIC16LF627-04I/SO
PIC16LF627-04/SS 8-BIT, FLASH, 4 MHz, RISC MICROCONTROLLER, PDSO20, 0.209 INCH, PLASTIC, MO-150, SSOP-20 Microchip Technology Inc PIC16LF627-04/SO vs PIC16LF627-04/SS
PIC16LF627T-04I/SS 8-BIT, FLASH, 4 MHz, RISC MICROCONTROLLER, PDSO20, 0.209 INCH, PLASTIC, MO-150, SSOP-20 Microchip Technology Inc PIC16LF627-04/SO vs PIC16LF627T-04I/SS
PIC16LF627-04E/SO 8-BIT, FLASH, 4 MHz, RISC MICROCONTROLLER, PDSO18, 0.300 INCH, PLASTIC, SOIC-18 Microchip Technology Inc PIC16LF627-04/SO vs PIC16LF627-04E/SO
PIC16LF627-04/P 8-BIT, FLASH, 4 MHz, RISC MICROCONTROLLER, PDIP18, 0.300 INCH, PLASTIC, MS-001, DIP-18 Microchip Technology Inc PIC16LF627-04/SO vs PIC16LF627-04/P
PIC16LF627T-04/SS 8-BIT, FLASH, 4 MHz, RISC MICROCONTROLLER, PDSO20, 0.209 INCH, PLASTIC, MO-150, SSOP-20 Microchip Technology Inc PIC16LF627-04/SO vs PIC16LF627T-04/SS
PIC16LF627T-04I/SO 8-BIT, FLASH, 4 MHz, RISC MICROCONTROLLER, PDSO18, 0.300 INCH, PLASTIC, MS-013, SOIC-28 Microchip Technology Inc PIC16LF627-04/SO vs PIC16LF627T-04I/SO

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PIC16LF627-04/SO by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PIC16LF627-04/SO by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of PIC16LF627-04/SO would you like to use for your alert(s)?
  • Please alert me when PIC16LF627-04/SO inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PIC16LF627-04/SO alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PIC16LF627-04/SO to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PIC16LF627-04/SO alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PIC16LF627-04/SO.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PIC16LF627-04/SO by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: