Part Details for PIC16LF627A-I/ML by Microchip Technology Inc
Overview of PIC16LF627A-I/ML by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC16LF627A-I/ML
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92C4839
|
Newark | Mcu, 8Bit, 20Mhz, Qfn-Ep-28, Product Range:Pic16 Family Pic16Lf6Xx Series Microcontrollers, Device Core:Pic16, Operating Frequency Max:20Mhz, Program Memory Size:1.75Kb, No. Of Pins:28Pins, Ic Case/Package:Qfn-Ep, Interfaces:Usart Rohs Compliant: Yes |Microchip PIC16LF627A-I/ML RoHS: Compliant Min Qty: 305 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3500 | Buy Now |
DISTI #
PIC16LF627A-I/ML-ND
|
DigiKey | IC MCU 8BIT 1.75KB FLASH 28QFN Min Qty: 305 Lead time: 5 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.3375 | Buy Now |
DISTI #
PIC16LF627A-I/ML
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 1.75KB Flash 2.5V/3.3V/5V 28-Pin QFN EP Tube - Rail/Tube (Alt: PIC16LF627A-I/ML) RoHS: Compliant Min Qty: 244 Package Multiple: 61 Lead time: 5 Weeks, 0 Days Container: Tube | 0 |
|
$2.4889 | Buy Now |
DISTI #
579-PIC16LF627A-I/ML
|
Mouser Electronics | 8-bit Microcontrollers - MCU 1.75KB 224 RAM 16I/O Ind Temp QFN28 RoHS: Compliant | 0 |
|
$2.3300 | Order Now |
DISTI #
PIC16LF627A-I/ML
|
Microchip Technology Inc | N/A, Projected EOL: 2034-03-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$2.0800 / $2.4500 | Buy Now |
DISTI #
70573324
|
RS | 1.75 KB Flash, 224 RAM, 16 I/O | Microchip Technology Inc. PIC16LF627A-I/ML RoHS: Not Compliant Min Qty: 305 Package Multiple: 1 Lead time: 44 Weeks, 0 Days Container: Bulk | 0 |
|
$4.0500 / $4.7700 | RFQ |
|
Future Electronics | PIC16 Series 1.75 KB Flash 224 B RAM 20 MHz 8-Bit Microcontrollerr - QFN-28 RoHS: Compliant pbFree: Yes Min Qty: 305 Package Multiple: 61 Lead time: 5 Weeks Container: Tube | 0Tube |
|
$2.6600 / $2.8400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.5600 / $3.7000 | Buy Now |
|
NAC | 1.75 KB Flash, 224 RAM, 16 I/O - Package: 28 QFN 6x6x0.9mm TUBE RoHS: Compliant Min Qty: 122 Package Multiple: 61 Container: Tube | 0 |
|
$2.7300 / $3.2900 | Buy Now |
DISTI #
PIC16LF627A-I/ML
|
Avnet Silica | MCU 8-bit PIC16 PIC RISC 1.75KB Flash 2.5V/3.3V/5V 28-Pin QFN EP Tube (Alt: PIC16LF627A-I/ML) RoHS: Compliant Min Qty: 61 Package Multiple: 61 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for PIC16LF627A-I/ML
PIC16LF627A-I/ML CAD Models
PIC16LF627A-I/ML Part Data Attributes
|
PIC16LF627A-I/ML
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16LF627A-I/ML
Microchip Technology Inc
8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PQCC28, 6 X 6 MM, 0.55 MM HEIGHT, PLASTIC, QFN-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFN | |
Package Description | 6 X 6 MM, 0.55 MM HEIGHT, PLASTIC, QFN-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 5 Weeks | |
Has ADC | NO | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N28 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 16 | |
Number of Terminals | 28 | |
Number of Timers | 3 | |
On Chip Program ROM Width | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC28,.24SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 224 | |
ROM (words) | 1024 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Speed | 20 MHz | |
Supply Current-Max | 3.5 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16LF627A-I/ML
This table gives cross-reference parts and alternative options found for PIC16LF627A-I/ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16LF627A-I/ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16LF627AT-I/ML | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PQCC28, 6 X 6 MM, 0.55 MM HEIGHT, PLASTIC, QFN-28 | Microchip Technology Inc | PIC16LF627A-I/ML vs PIC16LF627AT-I/ML |