Part Details for PIC17C43-25/L by Microchip Technology Inc
Overview of PIC17C43-25/L by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC17C43-25/L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23C5842
|
Newark | Ic, microcontroller,8-Bit, pic Cpu, cmos, ldcc,44Pin, plastic Rohs Compliant: Yes |Microchip PIC17C43-25/L Min Qty: 54 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.3400 / $13.0600 | Buy Now |
DISTI #
95AJ9411
|
Newark | Risc Microcontroller, 8-Bit, Otprom, Pic Cpu, 25Mhz, Cmos, Pqcc44 Rohs Compliant: Yes |Microchip PIC17C43-25/L Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.1400 / $23.5600 | Buy Now |
DISTI #
PIC17C43-25/L-ND
|
DigiKey | IC MCU 8BIT 8KB OTP 44PLCC Min Qty: 1 Lead time: 20 Weeks Container: Tube |
20 In Stock |
|
$12.9600 | Buy Now |
DISTI #
579-PIC17C43-25/L
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8KB 454 RAM 33 I/O RoHS: Compliant | 0 |
|
$11.9800 / $12.4700 | Order Now |
DISTI #
PIC17C43-25/L
|
Microchip Technology Inc | MCU CMOS 44 LD 25MHZ 4K EPRM, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$10.5800 / $12.9600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 27 Package Multiple: 27 | 0 |
|
$11.6000 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC 17C - 8-Bit - 25MHz - 33 I/O - 8KB (4K x 16) OTP Program Memory - 454 x 8 RAM - 4.5 to 6V - 44-PLCC (16.59x16.59). RoHS: Compliant | 0 |
|
$12.5800 / $17.9000 | Buy Now |
|
NAC | 8 KB OTP, 454 RAM, 33 I/O - Package: 44 PLCC 16.6x16.6x4.4mm TUBE RoHS: Compliant Min Qty: 27 Package Multiple: 27 Container: Tube | 0 |
|
$11.3200 / $13.6500 | Buy Now |
DISTI #
PIC17C43-25/L
|
Avnet Silica | MCU 8-bit PIC17 PIC RISC 8KB EPROM 5V 44-Pin PLCC Tube (Alt: PIC17C43-25/L) RoHS: Compliant Min Qty: 27 Package Multiple: 27 Lead time: 22 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Master Electronics | Microcontroller - PIC 17C - 8-Bit - 25MHz - 33 I/O - 8KB (4K x 16) OTP Program Memory - 454 x 8 RAM - 4.5 to 6V - 44-PLCC (16.59x16.59). RoHS: Compliant | 0 |
|
$12.5800 / $17.9000 | Buy Now |
Part Details for PIC17C43-25/L
PIC17C43-25/L CAD Models
PIC17C43-25/L Part Data Attributes
|
PIC17C43-25/L
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC17C43-25/L
Microchip Technology Inc
8-BIT, OTPROM, 25 MHz, RISC MICROCONTROLLER, PQCC44, PLASTIC, LCC-44
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | LCC | |
Package Description | PLASTIC, LCC-44 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 52 Weeks | |
Date Of Intro | 1992-10-01 | |
Has ADC | NO | |
Address Bus Width | 16 | |
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC17 | |
Clock Frequency-Max | 25 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e3 | |
Length | 16.59 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of External Interrupts | 2 | |
Number of I/O Lines | 33 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 44 | |
Number of Timers | 6 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
RAM (bytes) | 454 | |
ROM (words) | 4096 | |
ROM Programmability | OTPROM | |
Seated Height-Max | 4.572 mm | |
Speed | 25 MHz | |
Supply Current-Max | 38 mA | |
Supply Voltage-Max | 6 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 16.59 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC17C43-25/L
This table gives cross-reference parts and alternative options found for PIC17C43-25/L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC17C43-25/L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC17C43T-25I/L | 8-BIT, OTPROM, 25 MHz, RISC MICROCONTROLLER, PQCC44, PLASTIC, LCC-44 | Microchip Technology Inc | PIC17C43-25/L vs PIC17C43T-25I/L |
PIC17C43T-25/L023 | 8-BIT, OTPROM, 25 MHz, RISC MICROCONTROLLER, PQCC44, PLASTIC, LCC-44 | Microchip Technology Inc | PIC17C43-25/L vs PIC17C43T-25/L023 |
PIC17C43-25I/L | 8-BIT, OTPROM, 25 MHz, RISC MICROCONTROLLER, PQCC44, PLASTIC, LCC-44 | Microchip Technology Inc | PIC17C43-25/L vs PIC17C43-25I/L |
PIC17C43T-25/L | 8-BIT, OTPROM, 25 MHz, RISC MICROCONTROLLER, PQCC44, PLASTIC, LCC-44 | Microchip Technology Inc | PIC17C43-25/L vs PIC17C43T-25/L |