Microcontrollers and Processors
PIC17C44T-16JW
Microchip Technology Inc
Description: 8-BIT, UVPROM, 16 MHz, RISC MICROCONTROLLER, CDIP40, 0.600 INCH, WINDOWED, CERDIP-40

Overview of PIC17C44T-16JW by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for PIC17C44T-16JW by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PIC17C44T-16JW by Microchip Technology Inc

PIC17C44T-16JW
Microchip Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Part Package Code
DIP
Package Description
DIP,
Pin Count
40
Reach Compliance Code
compliant
Has ADC
NO
Address Bus Width
16
Bit Size
8
Clock Frequency-Max
16 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
16
JESD-30 Code
R-GDIP-T40
JESD-609 Code
e3
Number of I/O Lines
33
Number of Terminals
40
Operating Temperature-Max
70 °C
Operating Temperature-Min
PWM Channels
YES
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
ROM Programmability
UVPROM
Speed
16 MHz
Supply Current-Max
24 mA
Supply Voltage-Max
6 V
Supply Voltage-Min
4.5 V
Surface Mount
NO
Temperature Grade
COMMERCIAL
Terminal Finish
MATTE TIN
Terminal Form
THROUGH-HOLE
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. PIC17C44T-16JW
    Microchip Technology Inc
    8-BIT, UVPROM, 16 MHz, RISC MICROCONTROLLER, CDIP40, 0.600 INCH, WINDOWED, CERDIP-40
    VS

Alternate Parts for PIC17C44T-16JW

This table gives cross-reference parts and alternative options found for PIC17C44T-16JW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC17C44T-16JW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PIC17LC43-08I/JW 8-BIT, UVPROM, 8 MHz, RISC MICROCONTROLLER, CDIP40, 0.600 INCH, WINDOWED, CERDIP-40 Microchip Technology Inc PIC17C44T-16JW vs PIC17LC43-08I/JW
PIC17C44-16I/JW 8-BIT, UVPROM, 16 MHz, RISC MICROCONTROLLER, CDIP40, 0.600 INCH, WINDOWED, CERDIP-40 Microchip Technology Inc PIC17C44T-16JW vs PIC17C44-16I/JW
PIC17LC43-08JW 8-BIT, UVPROM, 8 MHz, RISC MICROCONTROLLER, CDIP40, 0.600 INCH, WINDOWED, CERDIP-40 Microchip Technology Inc PIC17C44T-16JW vs PIC17LC43-08JW
PIC17LC43T-08I/JW 8-BIT, UVPROM, 8 MHz, RISC MICROCONTROLLER, CDIP40, 0.600 INCH, WINDOWED, CERDIP-40 Microchip Technology Inc PIC17C44T-16JW vs PIC17LC43T-08I/JW
PIC17LC43T-08/JW 8-BIT, UVPROM, 8 MHz, RISC MICROCONTROLLER, CDIP40, 0.600 INCH, WINDOWED, CERDIP-40 Microchip Technology Inc PIC17C44T-16JW vs PIC17LC43T-08/JW
PIC17C44-16JW 8-BIT, UVPROM, 16 MHz, RISC MICROCONTROLLER, CDIP40, 0.600 INCH, WINDOWED, CERDIP-40 Microchip Technology Inc PIC17C44T-16JW vs PIC17C44-16JW
PIC17C44T-16/JW 8-BIT, UVPROM, 16 MHz, RISC MICROCONTROLLER, CDIP40, 0.600 INCH, WINDOWED, CERDIP-40 Microchip Technology Inc PIC17C44T-16JW vs PIC17C44T-16/JW
PIC17LC43-08/JW 8-BIT, UVPROM, 8 MHz, RISC MICROCONTROLLER, CDIP40, 0.600 INCH, WINDOWED, CERDIP-40 Microchip Technology Inc PIC17C44T-16JW vs PIC17LC43-08/JW
PIC17C44-25JW 8-BIT, UVPROM, 25 MHz, RISC MICROCONTROLLER, CDIP40, 0.600 INCH, WINDOWED, CERDIP-40 Microchip Technology Inc PIC17C44T-16JW vs PIC17C44-25JW
PIC17C44T-25JW 8-BIT, UVPROM, 25 MHz, RISC MICROCONTROLLER, CDIP40, 0.600 INCH, WINDOWED, CERDIP-40 Microchip Technology Inc PIC17C44T-16JW vs PIC17C44T-25JW
Part Number Description Manufacturer Compare
PIC17C44T-25JW 8-BIT, UVPROM, 25 MHz, RISC MICROCONTROLLER, CDIP40, 0.600 INCH, WINDOWED, CERDIP-40 Microchip Technology Inc PIC17C44T-16JW vs PIC17C44T-25JW
PIC17C44-25JW 8-BIT, UVPROM, 25 MHz, RISC MICROCONTROLLER, CDIP40, 0.600 INCH, WINDOWED, CERDIP-40 Microchip Technology Inc PIC17C44T-16JW vs PIC17C44-25JW
PIC17LC43-08JW 8-BIT, UVPROM, 8 MHz, RISC MICROCONTROLLER, CDIP40, 0.600 INCH, WINDOWED, CERDIP-40 Microchip Technology Inc PIC17C44T-16JW vs PIC17LC43-08JW

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PIC17C44T-16JW by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PIC17C44T-16JW by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of PIC17C44T-16JW would you like to use for your alert(s)?
  • Please alert me when PIC17C44T-16JW inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PIC17C44T-16JW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PIC17C44T-16JW to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PIC17C44T-16JW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PIC17C44T-16JW.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PIC17C44T-16JW by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: