Part Details for PIC17C752-33E/CL by Microchip Technology Inc
Overview of PIC17C752-33E/CL by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for PIC17C752-33E/CL
PIC17C752-33E/CL CAD Models
PIC17C752-33E/CL Part Data Attributes
|
PIC17C752-33E/CL
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC17C752-33E/CL
Microchip Technology Inc
8-BIT, OTPROM, 33 MHz, RISC MICROCONTROLLER, CQCC68, WINDOWED, LCC-68
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | LCC | |
Package Description | WINDOWED, LCC-68 | |
Pin Count | 68 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | 16 | |
Bit Size | 8 | |
Clock Frequency-Max | 33 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 16 | |
JESD-30 Code | S-CQCC-J68 | |
JESD-609 Code | e3 | |
Length | 24.13 mm | |
Number of I/O Lines | 50 | |
Number of Terminals | 68 | |
On Chip Program ROM Width | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | WQCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, WINDOW | |
Qualification Status | Not Qualified | |
RAM (bytes) | 678 | |
ROM (words) | 8192 | |
ROM Programmability | UVPROM | |
Seated Height-Max | 4.7 mm | |
Speed | 33 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 24.13 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC17C752-33E/CL
This table gives cross-reference parts and alternative options found for PIC17C752-33E/CL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC17C752-33E/CL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC17C752T-33I/CL | 8-BIT, OTPROM, 33 MHz, RISC MICROCONTROLLER, CQCC68, WINDOWED, LCC-68 | Microchip Technology Inc | PIC17C752-33E/CL vs PIC17C752T-33I/CL |
PIC17C752T-33/CL | 8-BIT, OTPROM, 33 MHz, RISC MICROCONTROLLER, CQCC68, WINDOWED, LCC-68 | Microchip Technology Inc | PIC17C752-33E/CL vs PIC17C752T-33/CL |
PIC17C752-33/CL | 8-BIT, OTPROM, 33 MHz, RISC MICROCONTROLLER, CQCC68, WINDOWED, LCC-68 | Microchip Technology Inc | PIC17C752-33E/CL vs PIC17C752-33/CL |
PIC17C752T-33E/CL | 8-BIT, OTPROM, 33 MHz, RISC MICROCONTROLLER, CQCC68, WINDOWED, LCC-68 | Microchip Technology Inc | PIC17C752-33E/CL vs PIC17C752T-33E/CL |
PIC17C752-33I/CL | 8-BIT, OTPROM, 33 MHz, RISC MICROCONTROLLER, CQCC68, WINDOWED, LCC-68 | Microchip Technology Inc | PIC17C752-33E/CL vs PIC17C752-33I/CL |