Microcontrollers and Processors
PIC17CR42-16I/L
Microchip Technology Inc
Description: 8-BIT, MROM, 16 MHz, RISC MICROCONTROLLER, PQCC44, PLASTIC, LCC-44

Overview of PIC17CR42-16I/L by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Transportation and Logistics Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
10110668-101LF Amphenol Communications Solutions 10110668-101LF-ZIP 6PVH 16I 4W 1.8MM

CAD Models for PIC17CR42-16I/L by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PIC17CR42-16I/L by Microchip Technology Inc

PIC17CR42-16I/L
Microchip Technology Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Part Package Code
LCC
Package Description
PLASTIC, LCC-44
Pin Count
44
Reach Compliance Code
compliant
HTS Code
8542.31.00.01
Has ADC
NO
Address Bus Width
16
Bit Size
8
Boundary Scan
NO
CPU Family
PIC
Clock Frequency-Max
16 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
16
JESD-30 Code
S-PQCC-J44
JESD-609 Code
e3
Length
16.5862 mm
Moisture Sensitivity Level
3
Number of I/O Lines
33
Number of Terminals
44
On Chip Program ROM Width
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Equivalence Code
LDCC44,.7SQ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Qualification Status
Not Qualified
RAM (bytes)
232
ROM (words)
2048
ROM Programmability
MROM
Seated Height-Max
4.572 mm
Speed
16 MHz
Supply Current-Max
24 mA
Supply Voltage-Max
6 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
16.5862 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. PIC17CR42-16I/L
    Microchip Technology Inc
    8-BIT, MROM, 16 MHz, RISC MICROCONTROLLER, PQCC44, PLASTIC, LCC-44
    VS

Alternate Parts for PIC17CR42-16I/L

This table gives cross-reference parts and alternative options found for PIC17CR42-16I/L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC17CR42-16I/L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PIC17CR42T-16I/L 8-BIT, MROM, 16 MHz, RISC MICROCONTROLLER, PQCC44, PLASTIC, LCC-44 Microchip Technology Inc PIC17CR42-16I/L vs PIC17CR42T-16I/L
PIC17CR42T-16/L 8-BIT, MROM, 16 MHz, RISC MICROCONTROLLER, PQCC44, PLASTIC, LCC-44 Microchip Technology Inc PIC17CR42-16I/L vs PIC17CR42T-16/L
Part Number Description Manufacturer Compare
PIC17C44T-16/PT 8-BIT, OTPROM, 16 MHz, RISC MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, PLASTIC, TQFP-44 Microchip Technology Inc PIC17CR42-16I/L vs PIC17C44T-16/PT
PIC17CR42T-16/PT 8-BIT, MROM, 16 MHz, RISC MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, PLASTIC, TQFP-44 Microchip Technology Inc PIC17CR42-16I/L vs PIC17CR42T-16/PT
PIC17CR43-16I/PT 8-BIT, MROM, 16 MHz, RISC MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, PLASTIC, TQFP-44 Microchip Technology Inc PIC17CR42-16I/L vs PIC17CR43-16I/PT
PIC17CR42T-16I/L 8-BIT, MROM, 16 MHz, RISC MICROCONTROLLER, PQCC44, PLASTIC, LCC-44 Microchip Technology Inc PIC17CR42-16I/L vs PIC17CR42T-16I/L
PIC17CR43-16I/PQ 8-BIT, MROM, 16 MHz, RISC MICROCONTROLLER, PQFP44, 10 X 10 MM, 1.60 MM HEIGHT, PLASTIC, MQFP-44 Microchip Technology Inc PIC17CR42-16I/L vs PIC17CR43-16I/PQ
PIC17C44-16I/PT 8-BIT, OTPROM, 16 MHz, RISC MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, PLASTIC, TQFP-44 Microchip Technology Inc PIC17CR42-16I/L vs PIC17C44-16I/PT
PIC17CR42-16/PT 8-BIT, MROM, 16 MHz, RISC MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, PLASTIC, TQFP-44 Microchip Technology Inc PIC17CR42-16I/L vs PIC17CR42-16/PT
PIC17C44T-16I/P 8-BIT, OTPROM, 16 MHz, RISC MICROCONTROLLER, PDIP40, 0.600 INCH, PLASTIC, DIP-40 Microchip Technology Inc PIC17CR42-16I/L vs PIC17C44T-16I/P
PIC17C44T-16/L 8-BIT, OTPROM, 16 MHz, RISC MICROCONTROLLER, PQCC44, PLASTIC, LCC-44 Microchip Technology Inc PIC17CR42-16I/L vs PIC17C44T-16/L
PIC17CR43-16/L 8-BIT, MROM, 16 MHz, RISC MICROCONTROLLER, PQCC44, PLASTIC, LCC-44 Microchip Technology Inc PIC17CR42-16I/L vs PIC17CR43-16/L

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PIC17CR42-16I/L by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PIC17CR42-16I/L by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of PIC17CR42-16I/L would you like to use for your alert(s)?
  • Please alert me when PIC17CR42-16I/L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PIC17CR42-16I/L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PIC17CR42-16I/L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PIC17CR42-16I/L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PIC17CR42-16I/L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PIC17CR42-16I/L by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: