Part Details for PIC18C452-E/P by Microchip Technology Inc
Overview of PIC18C452-E/P by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC18C452-E/P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PIC18C452-E/P-ND
|
DigiKey | IC MCU 8BIT 32KB OTP 40DIP Min Qty: 60 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$10.8625 | Buy Now |
DISTI #
PIC18C452-E/P
|
Avnet Americas | MCU 8-bit PIC18 PIC RISC 32KB EPROM 5V 40-Pin PDIP Tube - Rail/Tube (Alt: PIC18C452-E/P) RoHS: Compliant Min Qty: 60 Package Multiple: 10 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$10.2000 / $10.7500 | Buy Now |
DISTI #
579-PIC18C452-E/P
|
Mouser Electronics | 8-bit Microcontrollers - MCU 32KB 1536 RAM 34I/O RoHS: Compliant | 0 |
|
$10.8600 | Order Now |
DISTI #
PIC18C452-E/P
|
Microchip Technology Inc | MCU CMOS 40 LD 40MHZ 16K OTP, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
60 Alternates Available |
|
$9.2700 / $10.7500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$10.8700 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC 18C - 8-Bit - 40MHz - 33 I/O - 32KB (16K x 16) OTP - 1.5K x 8 RAM - A/D 8x10b - 4.2 to 5.5V - 40-PDIP. RoHS: Compliant | 60 Factory Stock |
|
$11.9200 / $17.3800 | Buy Now |
DISTI #
PIC18C452-E/P
|
Avnet Americas | MCU 8-bit PIC18 PIC RISC 32KB EPROM 5V 40-Pin PDIP Tube - Rail/Tube (Alt: PIC18C452-E/P) RoHS: Compliant Min Qty: 60 Package Multiple: 10 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$10.2000 / $10.7500 | Buy Now |
|
Ameya Holding Limited | IC MCU 8BIT 32KB OTP 40DIP | 260 |
|
RFQ | |
DISTI #
PIC18C452-E/P
|
Avnet Americas | MCU 8-bit PIC18 PIC RISC 32KB EPROM 5V 40-Pin PDIP Tube - Rail/Tube (Alt: PIC18C452-E/P) RoHS: Compliant Min Qty: 60 Package Multiple: 10 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$10.2000 / $10.7500 | Buy Now |
|
NAC | 32 KB OTP, 1536 RAM, 34 I/O - Package: 40 PDIP .600in TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 10 Container: Tube | 50 |
|
$10.6000 / $12.7800 | Buy Now |
Part Details for PIC18C452-E/P
PIC18C452-E/P CAD Models
PIC18C452-E/P Part Data Attributes
|
PIC18C452-E/P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC18C452-E/P
Microchip Technology Inc
8-BIT, OTPROM, 40 MHz, RISC MICROCONTROLLER, PDIP40, 0.600 INCH, PLASTIC, MO-011, DIP-40
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | 0.600 INCH, PLASTIC, MO-011, DIP-40 | |
Pin Count | 40 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 1999-06-17 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC18 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDIP-T40 | |
JESD-609 Code | e3 | |
Length | 52.26 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 33 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 40 | |
Number of Timers | 6 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1536 | |
ROM (words) | 16384 | |
ROM Programmability | OTPROM | |
Screening Level | TS 16949 | |
Seated Height-Max | 4.83 mm | |
Speed | 40 MHz | |
Supply Current-Max | 38 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.2 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC18C452-E/P
This table gives cross-reference parts and alternative options found for PIC18C452-E/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC18C452-E/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC18C452T-I/P | 8-BIT, OTPROM, 40 MHz, RISC MICROCONTROLLER, PDIP40, 0.600 INCH, PLASTIC, MO-011, DIP-40 | Microchip Technology Inc | PIC18C452-E/P vs PIC18C452T-I/P |
PIC18C452-I/P | 8-BIT, OTPROM, 40 MHz, RISC MICROCONTROLLER, PDIP40, 0.600 INCH, PLASTIC, MO-011, DIP-40 | Microchip Technology Inc | PIC18C452-E/P vs PIC18C452-I/P |
PIC18C452-I/PREL | MCU CMOS 40LD 40MHZ 16K OTP, -40C to +85C, 40-PDIP, TUBE | Microchip Technology Inc | PIC18C452-E/P vs PIC18C452-I/PREL |
PIC18C452T-E/P | 8-BIT, OTPROM, 40 MHz, RISC MICROCONTROLLER, PDIP40, 0.600 INCH, PLASTIC, MO-011, DIP-40 | Microchip Technology Inc | PIC18C452-E/P vs PIC18C452T-E/P |