Part Details for PIC18C452-E/SO by Microchip Technology Inc
Overview of PIC18C452-E/SO by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for PIC18C452-E/SO
PIC18C452-E/SO CAD Models
PIC18C452-E/SO Part Data Attributes
|
PIC18C452-E/SO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC18C452-E/SO
Microchip Technology Inc
RISC MICROCONTROLLER
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Technology | CMOS | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC18C452-E/SO
This table gives cross-reference parts and alternative options found for PIC18C452-E/SO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC18C452-E/SO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC18C452T-/SO | RISC MICROCONTROLLER | Microchip Technology Inc | PIC18C452-E/SO vs PIC18C452T-/SO |
PIC18C452-I/SO | RISC MICROCONTROLLER | Microchip Technology Inc | PIC18C452-E/SO vs PIC18C452-I/SO |