Microcontrollers and Processors
PIC18C601-I/L
Microchip Technology Inc
Description: 8-BIT, 25 MHz, RISC MICROCONTROLLER, PQCC68, PLASTIC, MO-047, LCC-68

Overview of PIC18C601-I/L by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 12 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Transportation and Logistics Healthcare Automotive

Price & Stock for PIC18C601-I/L by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 96K3922
Newark Ic, microcontroller,8-Bit, pic Cpu, cmos, ldcc,68Pin, plastic Rohs Compliant: Yes |Microchip PIC18C601-I/L RoHS: Compliant Min Qty: 114 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $6.1100
$6.1100 Buy Now
DISTI # PIC18C601-I/L-ND
DigiKey IC MCU 8BIT ROMLESS 68PLCC Min Qty: 1 Lead time: 6 Weeks Container: Tube 113
In Stock
  • 1 $6.4200
$6.4200 Buy Now
DISTI # PIC18C601-I/L
Avnet Americas MCU 8-bit PIC18 PIC RISC ROMLess 5V 68-Pin PLCC Tube - Rail/Tube (Alt: PIC18C601-I/L) RoHS: Compliant Min Qty: 114 Package Multiple: 19 Lead time: 6 Weeks, 0 Days Container: Tube 0
  • 1 $6.4200
  • 25 $6.1800
  • 100 $5.9300
$5.9300 / $6.4200 Buy Now
DISTI # 579-PIC18C601-I/L
Mouser Electronics 8-bit Microcontrollers - MCU 256KB 1536 RAM 26I/O RoHS: Compliant 2
  • 1 $6.4200
  • 19 $6.1800
  • 114 $5.9300
$5.9300 / $6.4200 Buy Now
DISTI # PIC18C601-I/L
Microchip Technology Inc MCU CMOS 68 LD 40MHZ, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes 950

Alternates Available
  • 1 $6.4200
  • 25 $6.1800
  • 100 $5.9300
  • 1,000 $5.4300
  • 5,000 $5.2200
$5.2200 / $6.4200 Buy Now
DISTI # 70454120
RS 256 KB EMA, 1536 RAM, 26 I/O68 PLCC TUBE | Microchip Technology Inc. PIC18C601-I/L RoHS: Not Compliant Min Qty: 114 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk 0
  • 114 $11.7300
  • 570 $11.1400
  • 1,140 $10.5600
  • 2,280 $9.9700
$9.9700 / $11.7300 RFQ
Future Electronics PIC18 Series 1.5 KB RAM 25 MHz SMT 8-Bit Microcontroller - PLCC-68 RoHS: Compliant pbFree: Yes Min Qty: 171 Package Multiple: 19 Lead time: 6 Weeks Container: Tube 0
Tube
  • 19 $5.5900
  • 38 $5.5500
  • 57 $5.5300
  • 76 $5.5100
  • 95 $5.4700
$5.4700 / $5.5900 Buy Now
Onlinecomponents.com Microcontroller - PIC 18C - 8-Bit - 25MHz - 26 I/O - ROMless Program Memory - 1.5K x 8 RAM - A/D 8x10b - 4.2 to 5.5V - 68-PLCC (24.23x24.23). RoHS: Compliant 950 Factory Stock
  • 29 $9.0400
  • 57 $6.9000
  • 86 $6.4000
  • 114 $6.2700
$6.2700 / $9.0400 Buy Now
NAC 256 KB EMA, 1536 RAM, 26 I/O - Package: 68 PLCC 24.2x24.2x4.4mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 19 Container: Tube 760
  • 1 $6.7600
  • 100 $6.1300
  • 500 $5.7500
  • 1,000 $5.6100
$5.6100 / $6.7600 Buy Now
DISTI # PIC18C601-I/L
Avnet Silica MCU 8-bit PIC18 PIC RISC ROMLess 5V 68-Pin PLCC Tube (Alt: PIC18C601-I/L) RoHS: Compliant Min Qty: 19 Package Multiple: 19 Lead time: 8 Weeks, 0 Days Silica - 3021
Buy Now
DISTI # PIC18C601-I/L
EBV Elektronik MCU 8-bit PIC18 PIC RISC ROMLess 5V 68-Pin PLCC Tube (Alt: PIC18C601-I/L) RoHS: Compliant Min Qty: 19 Package Multiple: 19 Lead time: 7 Weeks, 0 Days EBV - 0
Buy Now
Master Electronics Microcontroller - PIC 18C - 8-Bit - 25MHz - 26 I/O - ROMless Program Memory - 1.5K x 8 RAM - A/D 8x10b - 4.2 to 5.5V - 68-PLCC (24.23x24.23). RoHS: Compliant 950 Factory Stock
  • 29 $9.0400
  • 57 $6.9000
  • 86 $6.4000
  • 114 $6.2700
$6.2700 / $9.0400 Buy Now

CAD Models for PIC18C601-I/L by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for PIC18C601-I/L by Microchip Technology Inc

PIC18C601-I/L
Microchip Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Part Package Code
LCC
Package Description
PLASTIC, MO-047, LCC-68
Pin Count
68
Reach Compliance Code
compliant
HTS Code
8542.31.00.01
Factory Lead Time
6 Weeks
Samacsys Manufacturer
Microchip
Has ADC
YES
Address Bus Width
16
Bit Size
8
Boundary Scan
NO
CPU Family
PIC18
Clock Frequency-Max
25 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
16
Format
FIXED POINT
Integrated Cache
NO
JESD-30 Code
S-PQCC-J68
JESD-609 Code
e3
Length
24.23 mm
Low Power Mode
YES
Moisture Sensitivity Level
3
Number of External Interrupts
3
Number of I/O Lines
50
Number of Serial I/Os
1
Number of Terminals
68
Number of Timers
6
On Chip Data RAM Width
8
On Chip Program ROM Width
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Equivalence Code
LDCC68,1.0SQ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Peak Reflow Temperature (Cel)
245
Qualification Status
Not Qualified
RAM (bytes)
1536
ROM (words)
131072
ROM Programmability
OTPROM
Screening Level
TS 16949
Seated Height-Max
4.57 mm
Speed
25 MHz
Supply Current-Max
50 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.2 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
40
Width
24.23 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. PIC18C601-I/L
    Microchip Technology Inc
    8-BIT, 25 MHz, RISC MICROCONTROLLER, PQCC68, PLASTIC, MO-047, LCC-68
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PIC18C601-I/L by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PIC18C601-I/L by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of PIC18C601-I/L would you like to use for your alert(s)?
  • Please alert me when PIC18C601-I/L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PIC18C601-I/L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PIC18C601-I/L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PIC18C601-I/L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PIC18C601-I/L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PIC18C601-I/L by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: