-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-BIT, OTPROM, 40 MHz, RISC MICROCONTROLLER, PQCC68, PLASTIC, LCC-68
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25C0186
|
Newark | Ic, 8Bit Mcu, Pic18C, 40Mhz, Lcc-68, Product Range:Pic18 Microcontrollers, Device Core:Pic18, Operating Frequency Max:40Mhz, Program Memory Size:32Kb, No. Of Pins:68Pins, Ic Case/Package:Lcc, No. Of I/O S:52I/O S, Qualification:- Rohs Compliant: Yes |Microchip PIC18C658-I/L RoHS: Compliant Min Qty: 57 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.2100 | Buy Now |
DISTI #
PIC18C658-I/L-ND
|
DigiKey | IC MCU 8BIT 32KB OTP 68PLCC Min Qty: 57 Lead time: 4 Weeks Container: Tube | Temporarily Out of Stock |
|
$13.6625 | Buy Now |
DISTI #
PIC18C658-I/L
|
Avnet Americas | MCU 8-bit PIC18 PIC RISC 32KB EPROM 5V 68-Pin PLCC Tube - Rail/Tube (Alt: PIC18C658-I/L) RoHS: Compliant Min Qty: 57 Package Multiple: 19 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$12.7900 / $13.5200 | Buy Now |
DISTI #
579-PIC18C658-I/L
|
Mouser Electronics | 8-bit Microcontrollers - MCU 32KB 1536 RAM 52I/O RoHS: Compliant | 0 |
|
$13.6600 | Order Now |
DISTI #
PIC18C658-I/L
|
Microchip Technology Inc | MCU CMOS 68 LD 40MHZ 16K OTP, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes |
719 Alternates Available |
|
$11.6300 / $13.5200 | Buy Now |
|
Future Electronics | PIC18 Series 32 kB Flash 1.5 kB RAM 40 MHz 8-Bit Microcontroller - PLCC-68 RoHS: Compliant pbFree: Yes Min Qty: 76 Package Multiple: 19 Lead time: 4 Weeks Container: Tube | 0Tube |
|
$12.9800 / $13.1900 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC 18C - 8-Bit - 40MHz - 52 I/O - 32KB (16K x 16) OTP - 1.5K x 8 RAM - A/D 12x10b - 4.2 to 5.5V - 68-PLCC (24.23x24.23). RoHS: Compliant | 589 Factory Stock |
|
$14.9100 / $20.7700 | Buy Now |
|
NAC | 32 KB OTP, 1536 RAM, 52 I/O - Package: 68 PLCC 24.2x24.2x4.4mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 19 Container: Tube | 475 |
|
$13.3300 / $15.6100 | Buy Now |
DISTI #
PIC18C658-I/L
|
Avnet Silica | MCU 8-bit PIC18 PIC RISC 32KB EPROM 5V 68-Pin PLCC Tube (Alt: PIC18C658-I/L) RoHS: Compliant Min Qty: 19 Package Multiple: 19 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Master Electronics | Microcontroller - PIC 18C - 8-Bit - 40MHz - 52 I/O - 32KB (16K x 16) OTP - 1.5K x 8 RAM - A/D 12x10b - 4.2 to 5.5V - 68-PLCC (24.23x24.23). RoHS: Compliant | 589 Factory Stock |
|
$14.9100 / $20.7700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC18C658-I/L
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC18C658-I/L
Microchip Technology Inc
8-BIT, OTPROM, 40 MHz, RISC MICROCONTROLLER, PQCC68, PLASTIC, LCC-68
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | LCC | |
Package Description | PLASTIC, LCC-68 | |
Pin Count | 68 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC18 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-J68 | |
JESD-609 Code | e3 | |
Length | 24.23 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of External Interrupts | 4 | |
Number of I/O Lines | 52 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 68 | |
Number of Timers | 6 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC68,1.0SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1536 | |
ROM (words) | 16384 | |
ROM Programmability | OTPROM | |
Seated Height-Max | 4.57 mm | |
Speed | 40 MHz | |
Supply Current-Max | 50 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 24.23 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC18C658-I/L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC18C658-I/L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC18C658TEL | 8-BIT, OTPROM, 40 MHz, RISC MICROCONTROLLER, PQCC68, PLASTIC, LCC-68 | Microchip Technology Inc | PIC18C658-I/L vs PIC18C658TEL |
PIC18C658-E/L | 8-BIT, OTPROM, 40 MHz, RISC MICROCONTROLLER, PQCC68, PLASTIC, LCC-68 | Microchip Technology Inc | PIC18C658-I/L vs PIC18C658-E/L |
PIC18C658TE/LXXX | IC,MICROCONTROLLER,8-BIT,PIC CPU,CMOS,LDCC,68PIN,PLASTIC | Microchip Technology Inc | PIC18C658-I/L vs PIC18C658TE/LXXX |
PIC18C658E/LXXX | IC,MICROCONTROLLER,8-BIT,PIC CPU,CMOS,LDCC,68PIN,PLASTIC | Microchip Technology Inc | PIC18C658-I/L vs PIC18C658E/LXXX |
PIC18C658TIL | 8-BIT, OTPROM, 40 MHz, RISC MICROCONTROLLER, PQCC68, PLASTIC, LCC-68 | Microchip Technology Inc | PIC18C658-I/L vs PIC18C658TIL |
PIC18C658T-I/L | 8-BIT, OTPROM, 40 MHz, RISC MICROCONTROLLER, PQCC68, PLASTIC, LCC-68 | Microchip Technology Inc | PIC18C658-I/L vs PIC18C658T-I/L |