Datasheets
PIC18C858TEPT by: Microchip Technology Inc

8-BIT, OTPROM, 40 MHz, RISC MICROCONTROLLER, PQFP80, 12 X 12 MM, 1 MM HEIGHT, PLASTIC, TQFP-80

Part Details for PIC18C858TEPT by Microchip Technology Inc

Overview of PIC18C858TEPT by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for PIC18C858TEPT

PIC18C858TEPT CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

PIC18C858TEPT Part Data Attributes

PIC18C858TEPT Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
PIC18C858TEPT Microchip Technology Inc 8-BIT, OTPROM, 40 MHz, RISC MICROCONTROLLER, PQFP80, 12 X 12 MM, 1 MM HEIGHT, PLASTIC, TQFP-80
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Part Package Code QFP
Package Description 12 X 12 MM, 1 MM HEIGHT, PLASTIC, TQFP-80
Pin Count 80
Reach Compliance Code compliant
Has ADC YES
Address Bus Width
Bit Size 8
Clock Frequency-Max 40 MHz
DAC Channels NO
DMA Channels NO
External Data Bus Width
JESD-30 Code S-PQFP-G80
JESD-609 Code e3
Length 12 mm
Moisture Sensitivity Level 3
Number of I/O Lines 68
Number of Terminals 80
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
PWM Channels YES
Package Body Material PLASTIC/EPOXY
Package Code TFQFP
Package Shape SQUARE
Package Style FLATPACK, THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
ROM Programmability OTPROM
Seated Height-Max 1.2 mm
Speed 40 MHz
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.2 V
Supply Voltage-Nom 5 V
Surface Mount YES
Technology CMOS
Temperature Grade AUTOMOTIVE
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 0.5 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) 40
Width 12 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC

Alternate Parts for PIC18C858TEPT

This table gives cross-reference parts and alternative options found for PIC18C858TEPT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC18C858TEPT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
PIC18C858-I/PT 8-BIT, OTPROM, 40 MHz, RISC MICROCONTROLLER, PQFP80, 10 X 10 X 1 MM, PLASTIC, TQFP-80 Microchip Technology Inc PIC18C858TEPT vs PIC18C858-I/PT
PIC18C858T-E/PT 8-BIT, OTPROM, 40 MHz, RISC MICROCONTROLLER, PQFP80, 10 X 10 X 1 MM, PLASTIC, TQFP-80 Microchip Technology Inc PIC18C858TEPT vs PIC18C858T-E/PT
PIC18C858EPT 8-BIT, OTPROM, 40 MHz, RISC MICROCONTROLLER, PQFP80, 12 X 12 MM, 1 MM HEIGHT, PLASTIC, TQFP-80 Microchip Technology Inc PIC18C858TEPT vs PIC18C858EPT
PIC18C858IPT 8-BIT, OTPROM, 40 MHz, RISC MICROCONTROLLER, PQFP80, 12 X 12 MM, 1 MM HEIGHT, PLASTIC, TQFP-80 Microchip Technology Inc PIC18C858TEPT vs PIC18C858IPT
PIC18C858T-I/PT 8-BIT, OTPROM, 40 MHz, RISC MICROCONTROLLER, PQFP80, 10 X 10 X 1 MM, PLASTIC, TQFP-80 Microchip Technology Inc PIC18C858TEPT vs PIC18C858T-I/PT
Part Number Description Manufacturer Compare
PIC18C858ICL 8-BIT, OTPROM, 40 MHz, RISC MICROCONTROLLER, CQCC84, WINDOWED, CERPACK-84 Microchip Technology Inc PIC18C858TEPT vs PIC18C858ICL
PIC18C858IPT 8-BIT, OTPROM, 40 MHz, RISC MICROCONTROLLER, PQFP80, 12 X 12 MM, 1 MM HEIGHT, PLASTIC, TQFP-80 Microchip Technology Inc PIC18C858TEPT vs PIC18C858IPT
PIC18C858/CL 8-BIT, UVPROM, 40 MHz, RISC MICROCONTROLLER, CQCC84, WINDOWED, CERPACK-84 Microchip Technology Inc PIC18C858TEPT vs PIC18C858/CL
PIC18C858EPT 8-BIT, OTPROM, 40 MHz, RISC MICROCONTROLLER, PQFP80, 12 X 12 MM, 1 MM HEIGHT, PLASTIC, TQFP-80 Microchip Technology Inc PIC18C858TEPT vs PIC18C858EPT
PIC18C858-I/L 8-BIT, OTPROM, 40 MHz, RISC MICROCONTROLLER, PQCC84, PLASTIC, LCC-84 Microchip Technology Inc PIC18C858TEPT vs PIC18C858-I/L
PIC18C858T-E/PT 8-BIT, OTPROM, 40 MHz, RISC MICROCONTROLLER, PQFP80, 10 X 10 X 1 MM, PLASTIC, TQFP-80 Microchip Technology Inc PIC18C858TEPT vs PIC18C858T-E/PT
PIC18C858-I/PT 8-BIT, OTPROM, 40 MHz, RISC MICROCONTROLLER, PQFP80, 10 X 10 X 1 MM, PLASTIC, TQFP-80 Microchip Technology Inc PIC18C858TEPT vs PIC18C858-I/PT
PIC18C858T-I/L 8-BIT, OTPROM, 40 MHz, RISC MICROCONTROLLER, PQCC84, PLASTIC, LCC-84 Microchip Technology Inc PIC18C858TEPT vs PIC18C858T-I/L
PIC18C858-E/L 8-BIT, OTPROM, 40 MHz, RISC MICROCONTROLLER, PQCC84, PLASTIC, LCC-84 Microchip Technology Inc PIC18C858TEPT vs PIC18C858-E/L
PIC18C858T-I/PT 8-BIT, OTPROM, 40 MHz, RISC MICROCONTROLLER, PQFP80, 10 X 10 X 1 MM, PLASTIC, TQFP-80 Microchip Technology Inc PIC18C858TEPT vs PIC18C858T-I/PT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PIC18C858TEPT by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PIC18C858TEPT by Microchip Technology Inc

  • Please alert me when PIC18C858TEPT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following PIC18C858TEPT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PIC18C858TEPT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following PIC18C858TEPT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PIC18C858TEPT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PIC18C858TEPT by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: