-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-BIT, FLASH, 40 MHz, MICROCONTROLLER, PDIP18, 0.300 INCH, PLASTIC, MS-001, DIP-18
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92C2431
|
Newark | Microcontroller Mcu, 8 Bit, Pic18, 40Mhz, Dip-18, Product Range:Pic18 Family Pic18F13Xx Series Microcontrollers, Device Core:Pic18, Operating Frequency Max:40Mhz, Program Memory Size:8Kb, No. Of Pins:18Pins, Ic Case/Package:Dip Rohs Compliant: Yes |Microchip PIC18F1320-I/P Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 38 |
|
$4.3000 | Buy Now |
DISTI #
15P5993
|
Newark | 8 Bit Microcontroller, Flash, Pic18F1Xxx, 40 Mhz, 8 Kb, 256 Byte, 18, Dip Rohs Compliant: Yes |Microchip PIC18F1320-I/P Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5 |
|
$4.3000 | Buy Now |
DISTI #
PIC18F1320-I/P-ND
|
DigiKey | IC MCU 8BIT 8KB FLASH 18DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
380 In Stock |
|
$4.1400 | Buy Now |
DISTI #
PIC18F1320-I/P
|
Avnet Americas | MCU 8-bit PIC18 PIC RISC 8KB Flash 5V 18-Pin PDIP Tube - Rail/Tube (Alt: PIC18F1320-I/P) RoHS: Compliant Min Qty: 175 Package Multiple: 25 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$3.6778 | Buy Now |
DISTI #
92C2431
|
Avnet Americas | MCU 8-bit PIC18 PIC RISC 8KB Flash 5V 18-Pin PDIP Tube - Bulk (Alt: 92C2431) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 4 Days Container: Bulk | 38 Partner Stock |
|
$4.3000 | Buy Now |
DISTI #
579-PIC18F1320-I/P
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8KB 256 RAM 16 I/O RoHS: Compliant | 385 |
|
$4.1300 | Buy Now |
DISTI #
PIC18F1320-I/P
|
Microchip Technology Inc | MCU CMOS 18LD 40 mHz 4K Flash, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
535 Alternates Available |
|
$3.0300 / $3.6600 | Buy Now |
DISTI #
70045657
|
RS | Microcontroller, 8 KB Flash, 256 RAM, 256 EEPROM, 16 I/O, PDIP-18 | Microchip Technology Inc. PIC18F1320-I/P RoHS: Not Compliant Min Qty: 175 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$4.2200 / $4.9700 | RFQ |
|
Future Electronics | PIC18F Series 4 kB Flash 256 B RAM 40 MHz 8-Bit Microcontroller - PDIP-18 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 10Tube |
|
$3.6100 / $4.1800 | Buy Now |
|
Onlinecomponents.com | MCU 8-bit - Flash - PIC18 Family PIC18F13xx Series Microcontrollers - 40 MHz - 8KB Flash - 5V - 18-Pin. RoHS: Compliant |
125 In Stock 475 Factory Stock |
|
$3.9500 / $4.0900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC18F1320-I/P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC18F1320-I/P
Microchip Technology Inc
8-BIT, FLASH, 40 MHz, MICROCONTROLLER, PDIP18, 0.300 INCH, PLASTIC, MS-001, DIP-18
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | DIP-18 | |
Pin Count | 18 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks, 4 Days | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC18 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDIP-T18 | |
JESD-609 Code | e3 | |
Length | 22.86 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 16 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 18 | |
Number of Timers | 4 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP18,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 256 | |
RAM (words) | 256 | |
ROM (words) | 8192 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 4.32 mm | |
Speed | 40 MHz | |
Supply Current-Max | 15 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.2 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC18F1320-I/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC18F1320-I/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC18F1320-I/PG | RISC MICROCONTROLLER | Microchip Technology Inc | PIC18F1320-I/P vs PIC18F1320-I/PG |
PIC18LF1320-E/P | MICROCONTROLLER | Microchip Technology Inc | PIC18F1320-I/P vs PIC18LF1320-E/P |
PIC18F1320-I/PREL | 8-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PDIP18, 0.300 INCH, PLASTIC, MS-001, DIP-18 | Microchip Technology Inc | PIC18F1320-I/P vs PIC18F1320-I/PREL |
PIC18F1320-I/PRELG | MICROCONTROLLER | Microchip Technology Inc | PIC18F1320-I/P vs PIC18F1320-I/PRELG |
PIC18LF1320-I/P | 8-BIT, FLASH, 40 MHz, MICROCONTROLLER, PDIP18, 0.300 INCH, PLASTIC, MS-001, DIP-18 | Microchip Technology Inc | PIC18F1320-I/P vs PIC18LF1320-I/P |
PIC18F1320-E/P | IC,MICROCONTROLLER,8-BIT,PIC CPU,CMOS,DIP,18PIN,PLASTIC | Microchip Technology Inc | PIC18F1320-I/P vs PIC18F1320-E/P |
PIC18LF1320-I/PG | RISC MICROCONTROLLER | Microchip Technology Inc | PIC18F1320-I/P vs PIC18LF1320-I/PG |