Part Details for PIC18F13K22-E/SS by Microchip Technology Inc
Overview of PIC18F13K22-E/SS by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC18F13K22-E/SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PIC18F13K22-E/SS-ND
|
DigiKey | IC MCU 8BIT 8KB FLASH 20SSOP Min Qty: 402 Lead time: 4 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.8900 | Buy Now |
DISTI #
PIC18F13K22-E/SS
|
Avnet Americas | MCU 8-bit PIC18 PIC RISC 8KB Flash 2.5V/3.3V/5V 20-Pin SSOP - Rail/Tube (Alt: PIC18F13K22-E/SS) RoHS: Compliant Min Qty: 335 Package Multiple: 67 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$1.8900 / $2.2900 | Buy Now |
DISTI #
579-PIC18F13K22-E/SS
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8KBFlash 256bytesRAM 256bytesEEPROM RoHS: Compliant | 0 |
|
$1.8900 | Order Now |
DISTI #
PIC18F13K22-E/SS
|
Microchip Technology Inc | 20-PIN,8KB FLASH, 256B RAM,16MIPS,nanoWatt, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes | 32282 |
|
$1.6500 / $2.2900 | Buy Now |
DISTI #
70547822
|
RS | 8KB Flash, 256bytes RAM, 256bytes EEPROM, 16MIPS, 1.8-5.5V operation | Microchip Technology Inc. PIC18F13K22-E/SS RoHS: Not Compliant Min Qty: 402 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$3.1600 / $3.7200 | RFQ |
|
Future Electronics | 8-bit Microcontrollers - MCU 8KBFlash 256bytesRAM 256bytesEEPROM RoHS: Compliant pbFree: Yes Min Qty: 469 Package Multiple: 67 Container: Tube | 0Tube |
|
$1.8800 / $2.0500 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC XLP 18K - 8-Bit - 48MHz - 17 I/O - 8KB (4K x 16) FLASH - 256 x 8 EEPROM - 256 x 8 RAM - 2.3 to 5.5V - 20-SSOP. RoHS: Compliant | 32562 Factory Stock |
|
$2.0000 / $2.9100 | Buy Now |
DISTI #
PIC18F13K22-E/SS
|
Avnet Americas | MCU 8-bit PIC18 PIC RISC 8KB Flash 2.5V/3.3V/5V 20-Pin SSOP - Rail/Tube (Alt: PIC18F13K22-E/SS) RoHS: Compliant Min Qty: 335 Package Multiple: 67 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$1.8900 / $2.2900 | Buy Now |
DISTI #
PIC18F13K22-E/SS
|
TME | IC: PIC microcontroller, 64MHz, 2.3÷5.5VDC, SMD, SSOP20, PIC18 Min Qty: 1 | 0 |
|
$2.0200 / $2.4100 | RFQ |
|
Ameya Holding Limited | 8KB FLASH, 256BYTES RAM, 256BYTES EEPROM, 16MIPS, 1.8-5.5V OPERATION | 32682 |
|
RFQ |
Part Details for PIC18F13K22-E/SS
PIC18F13K22-E/SS CAD Models
PIC18F13K22-E/SS Part Data Attributes
|
PIC18F13K22-E/SS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC18F13K22-E/SS
Microchip Technology Inc
16-BIT, FLASH, 48 MHz, RISC MICROCONTROLLER, PDSO20, 5.30 MM, LEAD FREE, PLASTIC, SSOP-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SSOP | |
Package Description | 5.30 MM, LEAD FREE, PLASTIC, SSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 2.3 V MINIMUM SUPPLY AT 20 MHZ | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | NO | |
CPU Family | PIC18 | |
Clock Frequency-Max | 64 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 2 | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 18 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 20 | |
Number of Timers | 6 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 256 | |
ROM (words) | 4096 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 2 mm | |
Speed | 64 MHz | |
Supply Current-Max | 15.6 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 5.3 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC18F13K22-E/SS
This table gives cross-reference parts and alternative options found for PIC18F13K22-E/SS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC18F13K22-E/SS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC18F13K22-I/SS | 16-BIT, FLASH, 64 MHz, RISC MICROCONTROLLER, PDSO20, 5.30 MM, LEAD FREE, PLASTIC, SSOP-20 | Microchip Technology Inc | PIC18F13K22-E/SS vs PIC18F13K22-I/SS |
PIC18F13K22T-I/SS | 16-BIT, FLASH, 64 MHz, RISC MICROCONTROLLER, PDSO20, 5.30 MM, LEAD FREE, PLASTIC, SSOP-20 | Microchip Technology Inc | PIC18F13K22-E/SS vs PIC18F13K22T-I/SS |