Part Details for PIC18F13K50I/MQSQTP by Microchip Technology Inc
Overview of PIC18F13K50I/MQSQTP by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PIC18F13K50I/MQSQTP
PIC18F13K50I/MQSQTP CAD Models
PIC18F13K50I/MQSQTP Part Data Attributes:
|
PIC18F13K50I/MQSQTP
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC18F13K50I/MQSQTP
Microchip Technology Inc
8-BIT, FLASH, 16 MHz, RISC MICROCONTROLLER, PQCC20, 5 X 5 MM, 0.90 MM HEIGHT, PLASTIC, QFN-20
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFN | |
Package Description | 5 X 5 MM, 0.90 MM HEIGHT, PLASTIC, QFN-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 48 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQCC-N20 | |
Length | 5 mm | |
Number of I/O Lines | 15 | |
Number of Terminals | 20 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
RAM (bytes) | 512 | |
ROM (words) | 8192 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 16 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC18F13K50I/MQSQTP
This table gives cross-reference parts and alternative options found for PIC18F13K50I/MQSQTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC18F13K50I/MQSQTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC18F13K50I/MQQTP | 8-BIT, FLASH, 16 MHz, RISC MICROCONTROLLER, PQCC20, 5 X 5 MM, 0.90 MM HEIGHT, PLASTIC, QFN-20 | Microchip Technology Inc | PIC18F13K50I/MQSQTP vs PIC18F13K50I/MQQTP |
PIC18F13K50E/MQQTP | 8-BIT, FLASH, 16 MHz, RISC MICROCONTROLLER, PQCC20, 5 X 5 MM, 0.90 MM HEIGHT, PLASTIC, QFN-20 | Microchip Technology Inc | PIC18F13K50I/MQSQTP vs PIC18F13K50E/MQQTP |
PIC18LF13K50-I/MQ | 8-BIT, FLASH, 48 MHz, MICROCONTROLLER, PQCC20, 5 X 5 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, QFN-20 | Microchip Technology Inc | PIC18F13K50I/MQSQTP vs PIC18LF13K50-I/MQ |
PIC18F13K50T-I/MQ | 8-BIT, FLASH, 48 MHz, MICROCONTROLLER, PQCC20, 5 X 5 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, QFN-20 | Microchip Technology Inc | PIC18F13K50I/MQSQTP vs PIC18F13K50T-I/MQ |
PIC18F13K50-I/MQ | 8-BIT, FLASH, 48 MHz, MICROCONTROLLER, PQCC20, 5 X 5 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, QFN-20 | Microchip Technology Inc | PIC18F13K50I/MQSQTP vs PIC18F13K50-I/MQ |
PIC18LF13K50T-E/MQ | 8-BIT, FLASH, 48 MHz, MICROCONTROLLER, PQCC20, 5 X 5 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, QFN-20 | Microchip Technology Inc | PIC18F13K50I/MQSQTP vs PIC18LF13K50T-E/MQ |
PIC18LF13K50E/MQQTP | 8-BIT, FLASH, 16 MHz, RISC MICROCONTROLLER, PQCC20, 5 X 5 MM, 0.90 MM HEIGHT, PLASTIC, QFN-20 | Microchip Technology Inc | PIC18F13K50I/MQSQTP vs PIC18LF13K50E/MQQTP |
PIC18LF13K50I/MQSQTP | 8-BIT, FLASH, 16 MHz, RISC MICROCONTROLLER, PQCC20, 5 X 5 MM, 0.90 MM HEIGHT, PLASTIC, QFN-20 | Microchip Technology Inc | PIC18F13K50I/MQSQTP vs PIC18LF13K50I/MQSQTP |
PIC18F13K50-E/MQ | 8-BIT, FLASH, 48 MHz, MICROCONTROLLER, PQCC20, 5 X 5 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, QFN-20 | Microchip Technology Inc | PIC18F13K50I/MQSQTP vs PIC18F13K50-E/MQ |
PIC18LF13K50T-I/MQ | 8-BIT, FLASH, 48 MHz, MICROCONTROLLER, PQCC20, 5 X 5 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, QFN-20 | Microchip Technology Inc | PIC18F13K50I/MQSQTP vs PIC18LF13K50T-I/MQ |