Part Details for PIC18F14K50-E/SO by Microchip Technology Inc
Overview of PIC18F14K50-E/SO by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC18F14K50-E/SO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PIC18F14K50-E/SO
|
Microchip Technology Inc | 20 Pin, 16KB Flash, 768 RAM, 15 I/O, 10-bit ADC, USB 2.0, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
2698 Alternates Available |
|
$2.4000 / $2.8800 | Buy Now |
|
Ameya Holding Limited | 2413 |
|
RFQ | ||
|
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for PIC18F14K50-E/SO
PIC18F14K50-E/SO CAD Models
PIC18F14K50-E/SO Part Data Attributes
|
PIC18F14K50-E/SO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC18F14K50-E/SO
Microchip Technology Inc
8-BIT, FLASH, 48 MHz, MICROCONTROLLER, PDSO20, 7.50 MM, LEAD FREE, PLASTIC, SOIC-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 7.50 MM, LEAD FREE, PLASTIC, SOIC-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Additional Feature | OPERATES AT 1.8 V MINIMUM SUPPLY AT 20 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | PIC | |
Clock Frequency-Max | 48 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Moisture Sensitivity Level | 1 | |
Number of I/O Lines | 17 | |
Number of Terminals | 20 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 250 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 768 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Seated Height-Max | 2.65 mm | |
Speed | 48 MHz | |
Supply Current-Max | 15 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC18F14K50-E/SO
This table gives cross-reference parts and alternative options found for PIC18F14K50-E/SO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC18F14K50-E/SO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC18LF14K50I/SOSQTP | 8-BIT, FLASH, 16 MHz, RISC MICROCONTROLLER, PDSO20, PLASTIC, SOIC-20 | Microchip Technology Inc | PIC18F14K50-E/SO vs PIC18LF14K50I/SOSQTP |
PIC18LF14K50I/SOQTP | 8-BIT, FLASH, 16 MHz, RISC MICROCONTROLLER, PDSO20, PLASTIC, SOIC-20 | Microchip Technology Inc | PIC18F14K50-E/SO vs PIC18LF14K50I/SOQTP |
PIC18LF14K50T-I/SO | 8-BIT, FLASH, 48 MHz, MICROCONTROLLER, PDSO20, 7.50 MM, LEAD FREE, PLASTIC, SOIC-20 | Microchip Technology Inc | PIC18F14K50-E/SO vs PIC18LF14K50T-I/SO |
PIC18F14K50T-E/SO | 8-BIT, FLASH, 48 MHz, MICROCONTROLLER, PDSO20, 7.50 MM, LEAD FREE, PLASTIC, SOIC-20 | Microchip Technology Inc | PIC18F14K50-E/SO vs PIC18F14K50T-E/SO |
PIC18F14K50E/SOSQTP | 8-BIT, FLASH, 16 MHz, RISC MICROCONTROLLER, PDSO20, PLASTIC, SOIC-20 | Microchip Technology Inc | PIC18F14K50-E/SO vs PIC18F14K50E/SOSQTP |
PIC18F14K50I/SOSQTP | 8-BIT, FLASH, 16 MHz, RISC MICROCONTROLLER, PDSO20, PLASTIC, SOIC-20 | Microchip Technology Inc | PIC18F14K50-E/SO vs PIC18F14K50I/SOSQTP |
PIC18F14K50I/SOQTP | 8-BIT, FLASH, 16 MHz, RISC MICROCONTROLLER, PDSO20, PLASTIC, SOIC-20 | Microchip Technology Inc | PIC18F14K50-E/SO vs PIC18F14K50I/SOQTP |
PIC18LF14K50TI/SOQTP | 8-BIT, FLASH, 16 MHz, RISC MICROCONTROLLER, PDSO20, PLASTIC, SOIC-20 | Microchip Technology Inc | PIC18F14K50-E/SO vs PIC18LF14K50TI/SOQTP |
PIC18LF14K50T-E/SO | 8-BIT, FLASH, 48 MHz, MICROCONTROLLER, PDSO20, 7.50 MM, LEAD FREE, PLASTIC, SOIC-20 | Microchip Technology Inc | PIC18F14K50-E/SO vs PIC18LF14K50T-E/SO |
PIC18F14K50E/SOQTP | 8-BIT, FLASH, 16 MHz, RISC MICROCONTROLLER, PDSO20, PLASTIC, SOIC-20 | Microchip Technology Inc | PIC18F14K50-E/SO vs PIC18F14K50E/SOQTP |