-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-BIT, FLASH, 48 MHz, MICROCONTROLLER, PDIP20, 0.300 INCH, LEAD FREE, PLASTIC, DIP-20
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PIC18F14K50-I/P-ND
|
DigiKey | IC MCU 8BIT 16KB FLASH 20DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
1183 In Stock |
|
$2.6900 / $3.2400 | Buy Now |
DISTI #
PIC18F14K50-I/P
|
Avnet Americas | MCU 8-Bit PIC18 PIC RISC 16KB Flash 3.3V/5V 20-Pin PDIP Tube - Rail/Tube (Alt: PIC18F14K50-I/P) RoHS: Compliant Min Qty: 220 Package Multiple: 22 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$2.6900 / $3.2400 | Buy Now |
DISTI #
579-PIC18F14K50-I/P
|
Mouser Electronics | 8-bit Microcontrollers - MCU 16KB Flash 768 RAM15 I/O 10-B ADC USB 2.0 RoHS: Compliant | 1240 |
|
$2.6900 / $3.2400 | Buy Now |
DISTI #
PIC18F14K50-I/P
|
Microchip Technology Inc | 20 Pin, 16 KB Flash, 768 RAM, 15 I/O, 10-bit ADC, USB 2.0, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
1616 Alternates Available |
|
$2.3500 / $3.2400 | Buy Now |
DISTI #
70047007
|
RS | 20-Pin, 16 KB Flash, 768 RAM, 15 I/O, 10-Bit ADC, USB 2.0, PDIP | Microchip Technology Inc. PIC18F14K50-I/P RoHS: Not Compliant Min Qty: 242 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$2.7500 / $3.2400 | RFQ |
|
Future Electronics | PIC18F Series 16 kB Flash 768 B RAM 48 MHz 8-Bit Microcontroller - PDIP-20 RoHS: Compliant pbFree: Yes Min Qty: 308 Package Multiple: 22 Container: Tube | 0Tube |
|
$2.8700 / $3.3000 | Buy Now |
|
Onlinecomponents.com | MCU 8-bit PIC18 PIC RISC 16KB Flash 3.3V/5V Automotive 20-Pin PDIP Tube RoHS: Compliant |
243 In Stock |
|
$2.4700 / $3.1400 | Buy Now |
DISTI #
PIC18F14K50-I/P
|
Avnet Americas | MCU 8-Bit PIC18 PIC RISC 16KB Flash 3.3V/5V 20-Pin PDIP Tube - Rail/Tube (Alt: PIC18F14K50-I/P) RoHS: Compliant Min Qty: 220 Package Multiple: 22 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$2.6900 / $3.2400 | Buy Now |
DISTI #
PIC18F14K50-I/P
|
TME | IC: PIC microcontroller, 16kB, 48MHz, 1.8÷5.5VDC, THT, DIP20, PIC18 Min Qty: 1 | 97 |
|
$2.9700 / $3.4500 | Buy Now |
|
Ameya Holding Limited | IC: PIC microcontroller, Memory: 16kB, SRAM: 768B, EEPROM: 256B | 1616 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC18F14K50-I/P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC18F14K50-I/P
Microchip Technology Inc
8-BIT, FLASH, 48 MHz, MICROCONTROLLER, PDIP20, 0.300 INCH, LEAD FREE, PLASTIC, DIP-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, LEAD FREE, PLASTIC, DIP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES AT 1.8 V MINIMUM SUPPLY AT 20 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | PIC | |
Clock Frequency-Max | 48 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e3 | |
Length | 26.162 mm | |
Number of I/O Lines | 17 | |
Number of Terminals | 20 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 768 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Seated Height-Max | 5.334 mm | |
Speed | 48 MHz | |
Supply Current-Max | 15 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC18F14K50-I/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC18F14K50-I/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC18LF14K50E/PSQTP | 8-BIT, FLASH, 16 MHz, RISC MICROCONTROLLER, PDIP20, 0.300 INCH, PLASTIC, DIP-20 | Microchip Technology Inc | PIC18F14K50-I/P vs PIC18LF14K50E/PSQTP |
PIC18LF14K50-E/P | 8-BIT, FLASH, 48 MHz, MICROCONTROLLER, PDIP20, 0.300 INCH, LEAD FREE, PLASTIC, DIP-20 | Microchip Technology Inc | PIC18F14K50-I/P vs PIC18LF14K50-E/P |
PIC18F14K50I/PSQTP | 8-BIT, FLASH, 16 MHz, RISC MICROCONTROLLER, PDIP20, 0.300 INCH, PLASTIC, DIP-20 | Microchip Technology Inc | PIC18F14K50-I/P vs PIC18F14K50I/PSQTP |
PIC18F14K50-E/P | 8-BIT, FLASH, 48 MHz, MICROCONTROLLER, PDIP20, 0.300 INCH, LEAD FREE, PLASTIC, DIP-20 | Microchip Technology Inc | PIC18F14K50-I/P vs PIC18F14K50-E/P |
PIC18LF14K50E/PQTP | 8-BIT, FLASH, 16 MHz, RISC MICROCONTROLLER, PDIP20, 0.300 INCH, PLASTIC, DIP-20 | Microchip Technology Inc | PIC18F14K50-I/P vs PIC18LF14K50E/PQTP |