Part Details for PIC18F2321-E/SS by Microchip Technology Inc
Overview of PIC18F2321-E/SS by Microchip Technology Inc
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC18F2321-E/SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88K5959
|
Newark | Mcu, 8Bit, 40Mhz, Ssop-28, Product Range:Pic18 Family Pic18F2Xxx Series Microcontrollers, Device Core:Pic18, Operating Frequency Max:40Mhz, Program Memory Size:8Kb, No. Of Pins:28Pins, Ic Case/Package:Ssop, No. Of I/O S:25I/O S Rohs Compliant: Yes |Microchip PIC18F2321-E/SS Min Qty: 188 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6900 | Buy Now |
DISTI #
PIC18F2321-E/SS-ND
|
DigiKey | IC MCU 8BIT 8KB FLASH 28SSOP Min Qty: 1 Lead time: 4 Weeks Container: Tube |
64 In Stock |
|
$4.2376 / $4.3100 | Buy Now |
DISTI #
PIC18F2321-E/SS
|
Avnet Americas | MCU 8-bit PIC18 PIC RISC 8KB Flash 5V 28-Pin SSOP Tube - Rail/Tube (Alt: PIC18F2321-E/SS) RoHS: Compliant Min Qty: 188 Package Multiple: 47 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$3.7667 / $4.3100 | Buy Now |
DISTI #
579-PIC18F2321-E/SS
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8KB Flash 512bytes RoHS: Compliant | 0 |
|
$4.2400 / $4.3100 | Order Now |
DISTI #
PIC18F2321-E/SS
|
Microchip Technology Inc | 28 PIN, 8KB FLASH, 512 bytes-RAM, 25 I/O, 8-bit Family, nano Watt, Projected EOL: 2034-07-24 RoHS: Compliant pbFree: Yes |
2154 Alternates Available |
|
$3.1400 / $4.3100 | Buy Now |
DISTI #
70572817
|
RS | 8KB, Flash, 512bytes-RAM, 25I/O, 8-bit Family, nanoWatt | Microchip Technology Inc. PIC18F2321-E/SS RoHS: Not Compliant Min Qty: 188 Package Multiple: 1 Lead time: 38 Weeks, 0 Days Container: Bulk | 0 |
|
$7.3500 / $8.6400 | RFQ |
|
Future Electronics | PIC18F Series 8 kB Flash 512 B RAM 25 MHz 8-Bit Microcontroller - SSOP-28 RoHS: Compliant pbFree: Yes Min Qty: 235 Package Multiple: 47 Lead time: 4 Weeks Container: Tube | 0Tube |
|
$4.2300 / $4.5300 | Buy Now |
|
Onlinecomponents.com | MCU 8-bit PIC18 PIC RISC 8KB Flash 5V 28-Pin SSOP Tube RoHS: Compliant |
188 In Stock 2115 Factory Stock |
|
$4.1000 / $5.1400 | Buy Now |
DISTI #
76885775
|
Verical | MCU 8-bit PIC RISC 8KB Flash 5V 28-Pin SSOP Tube RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2352 | Americas - 185 |
|
$5.4401 / $6.6840 | Buy Now |
DISTI #
PIC18F2321-E/SS
|
TME | IC: PIC microcontroller, 8kB, 40MHz, 4.2÷5.5VDC, SMD, SSOP28, PIC18 Min Qty: 1 | 0 |
|
$4.8600 / $5.7600 | RFQ |
Part Details for PIC18F2321-E/SS
PIC18F2321-E/SS CAD Models
PIC18F2321-E/SS Part Data Attributes
|
PIC18F2321-E/SS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC18F2321-E/SS
Microchip Technology Inc
8-BIT, FLASH, 25 MHz, MICROCONTROLLER, PDSO28, 5.30 MM, PLASTIC, SSOP-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SSOP | |
Package Description | 5.30 MM, PLASTIC, SSOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC18 | |
Clock Frequency-Max | 25 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 2 | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 25 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 28 | |
Number of Timers | 6 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 512 | |
ROM (words) | 8192 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 2 mm | |
Speed | 25 MHz | |
Supply Current-Max | 20 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.2 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 5.3 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC18F2321-E/SS
This table gives cross-reference parts and alternative options found for PIC18F2321-E/SS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC18F2321-E/SS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC18F2321-I/SS | 8-BIT, FLASH, 40 MHz, MICROCONTROLLER, PDSO28, 5.30 MM, PLASTIC, SSOP-28 | Microchip Technology Inc | PIC18F2321-E/SS vs PIC18F2321-I/SS |
PIC18LF2321T-I/SS | IC,MICROCONTROLLER,8-BIT,PIC CPU,CMOS,SSOP,28PIN,PLASTIC | Microchip Technology Inc | PIC18F2321-E/SS vs PIC18LF2321T-I/SS |