-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PDIP28, 0.300 INCH, LEAD FREE, PLASTIC, SDIP-28
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96K3927
|
Newark | Mcu, 8Bit, Pic18, 40Mhz, Dip-28, Product Range:Pic18 Microcontrollers, Device Core:Pic18, Operating Frequency Max:40Mhz, Program Memory Size:8Kb, No. Of Pins:28Pins, Ic Case/Package:Dip, No. Of I/O S:24I/O S, Adc Channels:5Channelsrohs Compliant: Yes |Microchip PIC18F2331-E/SP Min Qty: 105 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.2000 | Buy Now |
DISTI #
PIC18F2331-E/SP-ND
|
DigiKey | IC MCU 8BIT 8KB FLASH 28SPDIP Min Qty: 105 Lead time: 15 Weeks Container: Tube | Temporarily Out of Stock |
|
$6.9249 | Buy Now |
DISTI #
PIC18F2331-E/SP
|
Avnet Americas | MCU 8-bit PIC18 PIC RISC 8KB Flash 5V 28-Pin SPDIP Tube - Rail/Tube (Alt: PIC18F2331-E/SP) RoHS: Compliant Min Qty: 105 Package Multiple: 15 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$6.1556 | Buy Now |
DISTI #
579-PIC18F2331-E/SP
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8KB 768 RAM 22 I/O | 97 |
|
$6.9200 / $6.9300 | Buy Now |
DISTI #
PIC18F2331-E/SP
|
Microchip Technology Inc | MCU CMOS 28LD 40MHZ 8K BYTE FLASH, Projected EOL: 2034-05-13 RoHS: Compliant pbFree: Yes |
2325 Alternates Available |
|
$5.1100 / $6.1200 | Buy Now |
DISTI #
70573864
|
RS | 8 KB Flash, 768 RAM, 22 I/O | Microchip Technology Inc. PIC18F2331-E/SP RoHS: Not Compliant Min Qty: 105 Package Multiple: 1 Lead time: 46 Weeks, 0 Days Container: Bulk | 0 |
|
$12.0100 / $14.1300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 15 | 0 |
|
$6.9300 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC 18F - 8-Bit - 40MHz - 24 I/O - 8KB (4K x 16) FLASH - 256 x 8 EEPROM - 768 x 8 RAM - 4.2 to 5.5V - 28-SPDIP. RoHS: Compliant | 0 |
|
$6.7000 / $7.9200 | Buy Now |
DISTI #
PIC18F2331-E/SP
|
TME | IC: PIC microcontroller, 8kB, 40MHz, 4.2÷5.5VDC, THT, DIP28, PIC18 Min Qty: 1 | 0 |
|
$7.9400 / $9.4100 | RFQ |
|
Ameya Holding Limited | IC MCU 8BIT 8KB FLASH 28SDIP | 2325 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC18F2331-E/SP
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC18F2331-E/SP
Microchip Technology Inc
8-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PDIP28, 0.300 INCH, LEAD FREE, PLASTIC, SDIP-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, LEAD FREE, PLASTIC, SDIP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 32 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC18 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e3 | |
Length | 34.671 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 24 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 28 | |
Number of Timers | 6 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 768 | |
ROM (words) | 8192 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 5.08 mm | |
Speed | 40 MHz | |
Supply Current-Max | 15 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.2 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC18F2331-E/SP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC18F2331-E/SP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC18F2331T-I/ML | 8-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PQCC28, 6 X 6 MM, LEAD FREE, PLASTIC, QFN-28 | Microchip Technology Inc | PIC18F2331-E/SP vs PIC18F2331T-I/ML |
PIC18F2331-E/ML | 8-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PQCC28, 6 X 6 MM, LEAD FREE, PLASTIC, QFN-28 | Microchip Technology Inc | PIC18F2331-E/SP vs PIC18F2331-E/ML |
PIC18F2331T-E/ML | 8-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PQCC28, 6 X 6 MM, LEAD FREE, PLASTIC, QFN-28 | Microchip Technology Inc | PIC18F2331-E/SP vs PIC18F2331T-E/ML |
PIC18F2331-E/SO | 8-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PDSO28, 7.50 MM, LEAD FREE, PLASTIC, SOIC-28 | Microchip Technology Inc | PIC18F2331-E/SP vs PIC18F2331-E/SO |
PIC18F2331 | 8-BIT, FLASH, RISC MICROCONTROLLER, PDSO28, SOIC-28 | Microchip Technology Inc | PIC18F2331-E/SP vs PIC18F2331 |
PIC18F2331T-E/SO | 8-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PDSO28, 7.50 MM, LEAD FREE, PLASTIC, SOIC-28 | Microchip Technology Inc | PIC18F2331-E/SP vs PIC18F2331T-E/SO |
PIC18F2331-I/SO | 8-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PDSO28, 7.50 MM, LEAD FREE, PLASTIC, SOIC-28 | Microchip Technology Inc | PIC18F2331-E/SP vs PIC18F2331-I/SO |
PIC18F2331T-I/SO | 8-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PDSO28, 7.50 MM, LEAD FREE, PLASTIC, SOIC-28 | Microchip Technology Inc | PIC18F2331-E/SP vs PIC18F2331T-I/SO |