Part Details for PIC18F23K22-I/SO by Microchip Technology Inc
Overview of PIC18F23K22-I/SO by Microchip Technology Inc
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC18F23K22-I/SO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95W8399
|
Newark | 8 Bit Microcontroller, Flash, Pic18F, 64 Mhz, 8 Kb, 512 Byte, 28, Soic Rohs Compliant: Yes |Microchip PIC18F23K22-I/SO Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3452 |
|
$2.1300 / $2.5500 | Buy Now |
DISTI #
PIC18F23K22-I/SO-ND
|
DigiKey | IC MCU 8BIT 8KB FLASH 28SOIC Min Qty: 1 Lead time: 5 Weeks Container: Tube |
1215 In Stock |
|
$2.0500 / $2.4500 | Buy Now |
DISTI #
PIC18F23K22-I/SO
|
Avnet Americas | MCU 8-bit PIC18 PIC RISC 8KB Flash 2.5V/3.3V/5V 28-Pin SOIC W Tube - Rail/Tube (Alt: PIC18F23K22-I/SO) RoHS: Compliant Min Qty: 297 Package Multiple: 27 Lead time: 5 Weeks, 0 Days Container: Tube | 0 |
|
$2.0500 / $2.4500 | Buy Now |
DISTI #
579-PIC18F23K22-I/SO
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8KB Flash 768b RAM SERIAL EE IND RoHS: Compliant | 3385 |
|
$2.0500 / $2.4500 | Buy Now |
DISTI #
V99:2348_06483535
|
Arrow Electronics | MCU 8-bit PIC RISC 8KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 28-Pin SOIC W Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 2320 | Americas - 378 |
|
$2.3220 | Buy Now |
DISTI #
PIC18F23K22-I/SO
|
Microchip Technology Inc | 8KB, Flash, 768bytes-RAM, 8-bit Family, nanoWatt XLP, Projected EOL: 2034-08-04 RoHS: Compliant pbFree: Yes |
315 Alternates Available |
|
$1.7700 / $2.4500 | Buy Now |
DISTI #
70047752
|
RS | 8KB, Flash, 768Bytes-RAM,8-Bit nanoWatt XLP, SOIC-8 .300IN TUBE | Microchip Technology Inc. PIC18F23K22-I/SO RoHS: Not Compliant Min Qty: 324 Package Multiple: 1 Lead time: 39 Weeks, 0 Days Container: Bulk | 0 |
|
$3.3800 / $3.9800 | RFQ |
|
Future Electronics | PIC18F Series 8 kB Flash 512 B RAM 64 MHz 8-Bit Microcontroller - SOIC-28 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Container: Tube | 12Tube |
|
$2.2800 / $2.6000 | Buy Now |
|
Onlinecomponents.com | MCU 8-bit PIC RISC 8KB Flash 2.5V/3.3V/5V Automotive 28-Pin SOIC W Tube RoHS: Compliant |
864 In Stock 297 Factory Stock |
|
$1.8200 / $2.2900 | Buy Now |
DISTI #
66403864
|
Verical | MCU 8-bit PIC RISC 8KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 28-Pin SOIC W Tube RoHS: Compliant Min Qty: 27 Package Multiple: 27 Date Code: 2248 | Americas - 864 |
|
$2.4843 / $3.0331 | Buy Now |
Part Details for PIC18F23K22-I/SO
PIC18F23K22-I/SO CAD Models
PIC18F23K22-I/SO Part Data Attributes
|
PIC18F23K22-I/SO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC18F23K22-I/SO
Microchip Technology Inc
8-BIT, FLASH, 64 MHz, RISC MICROCONTROLLER, PDSO28, 7.50 MM, LEAD FREE, PLASTIC, SOIC-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 7.50 MM, LEAD FREE, PLASTIC, SOIC-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES 2.3 V MINIMUM SUPPLY AT 20 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC18 | |
Clock Frequency-Max | 64 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 17.9 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of DMA Channels | 3 | |
Number of I/O Lines | 25 | |
Number of Terminals | 28 | |
Number of Timers | 7 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 250 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 512 | |
RAM (words) | 512 | |
ROM (words) | 8192 | |
ROM Programmability | FLASH | |
Seated Height-Max | 2.65 mm | |
Speed | 64 MHz | |
Supply Current-Max | 12 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC18F23K22-I/SO
This table gives cross-reference parts and alternative options found for PIC18F23K22-I/SO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC18F23K22-I/SO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC18F23K22T-E/SO | 8-BIT, FLASH, 48 MHz, RISC MICROCONTROLLER, PDSO28, 7.50 MM, LEAD FREE, PLASTIC, SOIC-28 | Microchip Technology Inc | PIC18F23K22-I/SO vs PIC18F23K22T-E/SO |
PIC18F23K22-E/SO | 8-BIT, FLASH, 48 MHz, RISC MICROCONTROLLER, PDSO28, 7.50 MM, LEAD FREE, PLASTIC, SOIC-28 | Microchip Technology Inc | PIC18F23K22-I/SO vs PIC18F23K22-E/SO |
PIC18F23K22T-I/SO | 8-BIT, FLASH, 64 MHz, RISC MICROCONTROLLER, PDSO28, 7.50 MM, LEAD FREE, PLASTIC, SOIC-28 | Microchip Technology Inc | PIC18F23K22-I/SO vs PIC18F23K22T-I/SO |