-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-BIT, FLASH, 48 MHz, MICROCONTROLLER, PQCC28, 6 X 6 MM, LEAD FREE, PLASTIC, QFN-28
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98M1771
|
Newark | Microcontroller Mcu, 8 Bit, Pic18, 48Mhz, Qfn-28, Product Range:Pic18 Family Pic18F J5X Series Microcontrollers, Device Core:Pic18, Operating Frequency Max:48Mhz, Program Memory Size:16Kb, No. Of Pins:28Pins, Ic Case/Package:Qfn Rohs Compliant: Yes |Microchip PIC18F24J50-I/ML Min Qty: 244 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3600 | Buy Now |
DISTI #
PIC18F24J50-I/ML-ND
|
DigiKey | IC MCU 8BIT 16KB FLASH 28QFN Min Qty: 1 Lead time: 4 Weeks Container: Tube |
383 In Stock |
|
$3.2300 / $3.9100 | Buy Now |
DISTI #
PIC18F24J50-I/ML
|
Avnet Americas | MCU 8-bit PIC18 PIC RISC 16KB Flash 2.5V/3.3V 28-Pin QFN EP Tube - Rail/Tube (Alt: PIC18F24J50-I/ML) RoHS: Compliant Min Qty: 183 Package Multiple: 61 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$3.2300 / $3.9100 | Buy Now |
DISTI #
579-PIC18F24J50-I/ML
|
Mouser Electronics | 8-bit Microcontrollers - MCU Full Spd USB 16KB Flsh 4KBRAM nanoWatt RoHS: Compliant | 1959 |
|
$3.2300 / $3.7300 | Buy Now |
DISTI #
PIC18F24J50-I/ML
|
Microchip Technology Inc | Full Speed USB, 16KB Flash, 4KB RAM, 12 MIPS, nanowatt XLP, Projected EOL: 2034-02-16 RoHS: Compliant pbFree: Yes |
1830 Alternates Available |
|
$2.8400 / $3.9100 | Buy Now |
DISTI #
70452403
|
RS | Full Speed USB, 16KB Flash, 4KB RAM, 12 MIPS, nanowatt XLP28 QFN 6x6x0.9mm TUBE | Microchip Technology Inc. PIC18F24J50-I/ML RoHS: Not Compliant Min Qty: 244 Package Multiple: 1 Lead time: 33 Weeks, 0 Days Container: Bulk | 0 |
|
$5.3800 / $6.3200 | RFQ |
|
Future Electronics | PIC18F Series 16 kB Flash 3.8 kB RAM 48 MHz 8-Bit Microcontroller - QFN-28 RoHS: Compliant pbFree: Yes Min Qty: 61 Package Multiple: 61 Container: Tube | 4209Tube |
|
$3.4300 / $3.6700 | Buy Now |
|
Onlinecomponents.com | MCU 8-bit PIC RISC 16KB Flash 2.5V/3.3V Automotive 28-Pin QFN EP Tube RoHS: Compliant |
1220 In Stock 1830 Factory Stock |
|
$2.9000 / $3.6400 | Buy Now |
DISTI #
PIC18F24J50-I/ML
|
TME | IC: PIC microcontroller, 48MHz, 2.15÷3.6VDC, SMD, QFN28, PIC18 Min Qty: 1 | 0 |
|
$3.4200 / $4.0800 | RFQ |
|
Ameya Holding Limited | PIC18F Series 16 kB Flash 3.8 kB RAM 48 MHz 8-Bit Microcontroller - QFN-28 | 1830 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC18F24J50-I/ML
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC18F24J50-I/ML
Microchip Technology Inc
8-BIT, FLASH, 48 MHz, MICROCONTROLLER, PQCC28, 6 X 6 MM, LEAD FREE, PLASTIC, QFN-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFN | |
Package Description | 6 X 6 MM, LEAD FREE, PLASTIC, QFN-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 8 MHZ AT 2.15 V | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | PIC18 | |
Clock Frequency-Max | 48 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQCC-N28 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Moisture Sensitivity Level | 1 | |
Number of I/O Lines | 23 | |
Number of Terminals | 28 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC28,.24SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 3776 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 48 MHz | |
Supply Current-Max | 22.7 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC18F24J50-I/ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC18F24J50-I/ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC18F24J50T-I/ML | 8-BIT, FLASH, 48 MHz, MICROCONTROLLER, PQCC28, 6 X 6 MM, LEAD FREE, PLASTIC, QFN-28 | Microchip Technology Inc | PIC18F24J50-I/ML vs PIC18F24J50T-I/ML |