-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC MICROCONTROLLER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ6861
|
Newark | Mcu, 8Bit, Pic18F, 64Mhz, Soic-28, Product Range:Pic18 Microcontrollers, Cpu Speed:64Mhz, Program Memory Size:16Kb, Ram Memory Size:1Kb, No. Of Pins:28Pins, Mcu Case Style:Soic, No. Of I/O S:24I/O S, Embedded Interface Type:Eusart, Rohs Compliant: Yes |Microchip PIC18F24K40-I/SO Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2171 |
|
$1.3600 / $1.6600 | Buy Now |
DISTI #
98Y9236
|
Newark | 16Kb Flash, 1Kb Ram, 256B Eeprom, 10-Bit Adc2, 5-Bit Dac, Comp, Pwm, Ccp, Cwg, Hlt, Wwdt, Scan/Crc, Zcd, Pps, Eusart, Spi/I2C, Idle/Doze/Pmd 28 Soic .300In Tube Rohs Compliant: Yes |Microchip PIC18F24K40-I/SO Min Qty: 540 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4500 | Buy Now |
DISTI #
PIC18F24K40-I/SO-ND
|
DigiKey | IC MCU 8BIT 16KB FLASH 28SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
119 In Stock |
|
$1.3100 / $1.6000 | Buy Now |
DISTI #
PIC18F24K40-I/SO
|
Avnet Americas | LOW NOISE 212.5MHZ FIBRE CHANNEL LVPECL CLK SYN - Rail/Tube (Alt: PIC18F24K40-I/SO) RoHS: Compliant Min Qty: 459 Package Multiple: 27 Lead time: 5 Weeks, 0 Days Container: Tube | 0 |
|
$1.3100 / $1.6000 | Buy Now |
DISTI #
579-PIC18F24K40-I/SO
|
Mouser Electronics | 8-bit Microcontrollers - MCU 16KB, 1KB RAM, 256 EE, 25 I/O, CIPs, 10b AADC, 5b DAC, Comp, 16b PWM, CCP, WWDT RoHS: Compliant | 6940 |
|
$1.3100 / $1.6000 | Buy Now |
DISTI #
PIC18F24K40-I/SO
|
Microchip Technology Inc | 16KB, 1KB RAM, 256 EE, 25 I/O, CIPs, 10b AADC, 5b DAC, Comp, 16b PWM, CCP, WWDT, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.1600 / $1.6000 | Buy Now |
|
Future Electronics | PIC18F24 Series 8-Bit 64MHz 16KB FLASH Microcontroller IC SOIC-28 RoHS: Compliant pbFree: Yes Min Qty: 594 Package Multiple: 27 Container: Tube | 0Tube |
|
$1.4000 / $1.5400 | Buy Now |
|
Onlinecomponents.com | MCU 8-bit PIC RISC 16KB Flash 3.3V/5V 28-Pin SOIC W Tube |
1053 In Stock |
|
$1.2400 / $1.5200 | Buy Now |
DISTI #
66420929
|
Verical | MCU 8-bit PIC RISC 16KB Flash 3.3V/5V 28-Pin SOIC W Tube Min Qty: 54 Package Multiple: 27 Date Code: 2305 | Americas - 1053 |
|
$1.5660 / $2.0132 | Buy Now |
DISTI #
PIC18F24K40-I/SO
|
Avnet Americas | LOW NOISE 212.5MHZ FIBRE CHANNEL LVPECL CLK SYN - Rail/Tube (Alt: PIC18F24K40-I/SO) RoHS: Compliant Min Qty: 459 Package Multiple: 27 Lead time: 5 Weeks, 0 Days Container: Tube | 0 |
|
$1.3100 / $1.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC18F24K40-I/SO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC18F24K40-I/SO
Microchip Technology Inc
RISC MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOIC-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 5 Weeks | |
Date Of Intro | 2016-09-15 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES WITH 2.5VMIN @32 MHZ AND 2.3VMIN @16MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC18 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 17.9 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 25 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 28 | |
Number of Timers | 9 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
RAM (bytes) | 1024 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 2.65 mm | |
Speed | 64 MHz | |
Supply Current-Max | 9.5 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC18F24K40-I/SO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC18F24K40-I/SO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC18LF24K40T-I/SO | RISC MICROCONTROLLER | Microchip Technology Inc | PIC18F24K40-I/SO vs PIC18LF24K40T-I/SO |
PIC18LF24K40-E/SO | RISC MICROCONTROLLER | Microchip Technology Inc | PIC18F24K40-I/SO vs PIC18LF24K40-E/SO |