There are no models available for this part yet.
Overview of PIC18F25J50T-I/ML by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 12 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for PIC18F25J50T-I/ML by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
98M1790
|
Newark | Full Speed Usb, 32Kb Flash, 4Kb Ram, 12 Mips, Nanowatt Xlp 28 Qfn 6X6X0.9Mm T/R Rohs Compliant: Yes |Microchip PIC18F25J50T-I/ML RoHS: Compliant Min Qty: 1600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.6500 | Buy Now | |
DISTI #
PIC18F25J50T-I/MLCT-ND
|
DigiKey | IC MCU 8BIT 32KB FLASH 28QFN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6975 In Stock |
|
$3.5400 / $4.2600 | Buy Now | |
DISTI #
PIC18F25J50T-I/ML
|
Avnet Americas | MCU 8-bit PIC18 PIC RISC 32KB Flash 2.5V/3.3V 28-Pin QFN EP T/R - Tape and Reel (Alt: PIC18F25J50T-I/ML) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$3.5400 / $4.2600 | Buy Now | |
DISTI #
579-PIC18F25J50T-IML
|
Mouser Electronics | 8-bit Microcontrollers - MCU Full Spd USB 32KB Flsh 4KBRAM nanoWatt RoHS: Compliant | 718 |
|
$3.5400 / $4.2600 | Buy Now | |
DISTI #
PIC18F25J50T-I/ML
|
Microchip Technology Inc | Full Speed USB, 32KB Flash, 4KB RAM, 12 MIPS, nanowatt XLP, Projected EOL: 2034-02-16 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$3.0900 / $4.2600 | Buy Now | |
DISTI #
70572643
|
RS | Full Speed USB, 32KB Flash, 4KB RAM, 12 MIPS, nanowatt XLP | Microchip Technology Inc. PIC18F25J50T-I/ML RoHS: Not Compliant Min Qty: 1600 Package Multiple: 1 Lead time: 33 Weeks, 0 Days Container: Bulk | 0 |
|
$5.8700 / $6.9100 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1600 Package Multiple: 1600 | 0 |
|
$3.7700 | Buy Now | ||
Onlinecomponents.com | Microcontroller - PIC XLP 18J - 8-Bit - 48MHz - 16 I/O - 32KB (16K x 16) FLASH - 3.8K x 8 RAM - A/D 10x10b - 2.15 to 3.6V - 28-QFN (6x6) - T&R. RoHS: Compliant | 1600 Factory Stock |
|
$3.2300 / $3.6100 | Buy Now | ||
NAC | Full Speed USB, 32KB Flash, 4KB RAM, 12 MIPS, nanowatt XLP - Package: 28 QFN 6x6x0.9mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1600 | 3200 |
|
$3.6700 / $4.4300 | Buy Now | ||
DISTI #
PIC18F25J50T-I/ML
|
Avnet Silica | MCU 8-bit PIC18 PIC RISC 32KB Flash 2.5V/3.3V 28-Pin QFN EP T/R (Alt: PIC18F25J50T-I/ML) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
CAD Models for PIC18F25J50T-I/ML by Microchip Technology Inc
Part Data Attributes for PIC18F25J50T-I/ML by Microchip Technology Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Part Package Code
|
QFN
|
Package Description
|
6 X 6 MM, LEAD FREE, PLASTIC, QFN-28
|
Pin Count
|
28
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.31.00.01
|
Factory Lead Time
|
6 Weeks
|
Samacsys Manufacturer
|
Microchip
|
Has ADC
|
YES
|
Additional Feature
|
ALSO OPERATES AT 8 MHZ AT 2.15 V
|
Address Bus Width
|
|
Bit Size
|
8
|
Boundary Scan
|
NO
|
CPU Family
|
PIC18
|
Clock Frequency-Max
|
48 MHz
|
DAC Channels
|
NO
|
DMA Channels
|
YES
|
External Data Bus Width
|
|
JESD-30 Code
|
S-PQCC-N28
|
JESD-609 Code
|
e3
|
Length
|
6 mm
|
Moisture Sensitivity Level
|
1
|
Number of I/O Lines
|
23
|
Number of Terminals
|
28
|
On Chip Program ROM Width
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
PWM Channels
|
YES
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HVQCCN
|
Package Equivalence Code
|
LCC28,.24SQ,25
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER, VERY THIN PROFILE, HEAT SINK/SLUG
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
RAM (bytes)
|
3776
|
ROM (words)
|
32768
|
ROM Programmability
|
FLASH
|
Seated Height-Max
|
1 mm
|
Speed
|
48 MHz
|
Supply Current-Max
|
22.7 mA
|
Supply Voltage-Max
|
3.6 V
|
Supply Voltage-Min
|
3.3 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Width
|
6 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROCONTROLLER, RISC
|
Alternate Parts for PIC18F25J50T-I/ML
This table gives cross-reference parts and alternative options found for PIC18F25J50T-I/ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC18F25J50T-I/ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC18F25J50-I/ML | 8-BIT, FLASH, 48 MHz, MICROCONTROLLER, PQCC28, 6 X 6 MM, LEAD FREE, PLASTIC, QFN-28 | Microchip Technology Inc | PIC18F25J50T-I/ML vs PIC18F25J50-I/ML |
Related Parts for PIC18F25J50T-I/ML
-
PIC18F25J50-I/MLMicrocontrollers
-
LTM8068IY#PBFSwitching Regulator or Controllers
-
LTC2928IUHF#PBFPower Management Circuits
-
LMC660CMX/NOPBOperational Amplifiers
-
MIC47100-1.2YMLLinear Regulator ICs
-
AK4550VTOther Consumer ICs
-
24AA64T-I/MNYEEPROMs
-
DS1390U-3+Timers or RTCs
-
MAX6061AEUR-TVoltage References