-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-BIT, FLASH, 64 MHz, MICROCONTROLLER, PDSO28, 5.30 MM, LEAD FREE, PLASTIC, SSOP-28
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88K5984
|
Newark | Microcontroller Mcu, 8 Bit, Pic18, 64Mhz, Ssop-28, Product Range:Pic18 Family Pic18F K2X Series Microcontrollers, Cpu Speed:64Mhz, Program Memory Size:32Kb, Ram Memory Size:1.5Kb, No. Of Pins:28Pins, Mcu Case Style:Ssop Rohs Compliant: Yes |Microchip PIC18F25K20-E/SS Min Qty: 329 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4700 | Buy Now |
DISTI #
65AH9185
|
Newark | Mcu, 8Bit, 64Mhz, Ssop-28 Rohs Compliant: Yes |Microchip PIC18F25K20-E/SS Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$2.3500 / $2.8000 | Buy Now |
DISTI #
PIC18F25K20-E/SS-ND
|
DigiKey | IC MCU 8BIT 32KB FLASH 28SSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
332 In Stock |
|
$2.2600 / $2.6900 | Buy Now |
DISTI #
PIC18F25K20-E/SS
|
Avnet Americas | MCU 8-bit PIC18 PIC RISC 32KB Flash 2.5V/3.3V 28-Pin SSOP Tube - Rail/Tube (Alt: PIC18F25K20-E/SS) RoHS: Compliant Min Qty: 282 Package Multiple: 47 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$2.2600 / $2.6900 | Buy Now |
DISTI #
579-PIC18F25K20-E/SS
|
Mouser Electronics | 8-bit Microcontrollers - MCU 32KB Flash 1536B RAM 25 I/O 8B RoHS: Compliant | 165 |
|
$2.2600 / $2.6900 | Buy Now |
DISTI #
PIC18F25K20-E/SS
|
Microchip Technology Inc | 28 PIN, 32 KB ENH FLASH, 1536 RAM, 25 I/O, Projected EOL: 2034-07-08 RoHS: Compliant pbFree: Yes |
3975 Alternates Available |
|
$1.9600 / $2.6900 | Buy Now |
DISTI #
70454100
|
RS | 32KB, Flash, 1536bytes-RAM, 25I/O, 8-bit Family, nanowatt XLP28 SSOP .209in TUBE | Microchip Technology Inc. PIC18F25K20-E/SS RoHS: Not Compliant Min Qty: 329 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$3.7500 / $4.4100 | RFQ |
|
Future Electronics | 32KB, Flash, 1536bytes-RAM, 25I/O, 8-bit Family,nanowatt XLP RoHS: Compliant pbFree: Yes Min Qty: 376 Package Multiple: 47 Lead time: 4 Weeks Container: Tray | 0Tray |
|
$2.2200 / $2.4300 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC XLP 18K - 8-Bit - 48MHz - 24 I/O - 32KB (16K x 16) FLASH - 256 x 8 EEPROM - 1.5K x 8 RAM - 1.8 to 3.6V - 28-SSOP. RoHS: Compliant | 0 |
|
$2.3700 / $3.4300 | Buy Now |
DISTI #
69239647
|
Verical | MCU 8-bit PIC RISC 32KB Flash 2.5V/3.3V Automotive AEC-Q100 28-Pin SSOP Tube RoHS: Compliant Min Qty: 47 Package Multiple: 47 Date Code: 2327 | Americas - 2350 |
|
$2.5530 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC18F25K20-E/SS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC18F25K20-E/SS
Microchip Technology Inc
8-BIT, FLASH, 64 MHz, MICROCONTROLLER, PDSO28, 5.30 MM, LEAD FREE, PLASTIC, SSOP-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SSOP | |
Package Description | 5.30 MM, LEAD FREE, PLASTIC, SSOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 1.8V MIN SUPPLY FOR 16 MHZ AND OPERATES AT 2V FOR 20 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC18 | |
Clock Frequency-Max | 48 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 2 | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 25 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 28 | |
Number of Timers | 6 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1536 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 2 mm | |
Speed | 48 MHz | |
Supply Current-Max | 15 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 5.3 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC18F25K20-E/SS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC18F25K20-E/SS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC18F25K20T-I/SSVAO | Microcontroller, FLASH, 64MHz, CMOS, PDSO28 | Microchip Technology Inc | PIC18F25K20-E/SS vs PIC18F25K20T-I/SSVAO |
PIC18F25K20-I/SS | 8-BIT, FLASH, 64 MHz, MICROCONTROLLER, PDSO28, 5.30 MM, LEAD FREE, PLASTIC, SSOP-28 | Microchip Technology Inc | PIC18F25K20-E/SS vs PIC18F25K20-I/SS |
PIC18F25K20-E/SSVAO | Microcontroller, 8-Bit, FLASH, 64MHz, CMOS, PDSO28 | Microchip Technology Inc | PIC18F25K20-E/SS vs PIC18F25K20-E/SSVAO |