Part Details for PIC18F25K50-E/SP by Microchip Technology Inc
Overview of PIC18F25K50-E/SP by Microchip Technology Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for PIC18F25K50-E/SP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06W2969
|
Newark | Mcu, 8Bit, 48Mhz, Spdip-28, Product Range:Pic18 Family Pic18F2Xk50 Series Microcontrollers, Device Core:Pic18, Operating Frequency Max:48Mhz, Program Memory Size:32Kb, No. Of Pins:28Pins, Ic Case/Package:Spdip, No. Of I/O S:25I/O Srohs Compliant: Yes |Microchip PIC18F25K50-E/SP Min Qty: 210 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3800 | Buy Now |
DISTI #
PIC18F25K50-E/SP-ND
|
DigiKey | IC MCU 8BIT 32KB FLASH 28SPDIP Min Qty: 210 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.2800 | Buy Now |
DISTI #
PIC18F25K50-E/SP
|
Avnet Americas | SPDIP 32 KB Flash 2048 bytes RAM 48 MHz Int. Osc 25 I/0 PIC18 Core USB 2.0 - Rail/Tube (Alt: PIC18F25K50-E/SP) RoHS: Compliant Min Qty: 180 Package Multiple: 15 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$3.2800 / $3.9500 | Buy Now |
DISTI #
579-PIC18F25K50-E/SP
|
Mouser Electronics | 8-bit Microcontrollers - MCU 32 KB Flash RAM, 48 MHz Int. RoHS: Compliant | 239 |
|
$3.2800 / $3.9500 | Buy Now |
DISTI #
PIC18F25K50-E/SP
|
Microchip Technology Inc | 32 KB Flash, 2048 bytes RAM, 48 MHz Int. Osc w/ Clock Recovery, 25 I/0,, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
1768 Alternates Available |
|
$2.8700 / $3.9500 | Buy Now |
DISTI #
70572258
|
RS | 32 KB Flash, 2048 bytes RAM, 48 MHz Int. Osc, 25 I/0, PIC18 Core, USB 2.0 | Microchip Technology Inc. PIC18F25K50-E/SP RoHS: Not Compliant Min Qty: 210 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$5.4600 / $6.4300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 15 | 0 |
|
$3.4900 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC XLP 18K - 8-Bit - 48MHz - 22 I/O - 32KB (16K x 16) FLASH - 256 x 8 EEPROM - 2K x 8 RAM - 2.3 to 5.5V - 28-SPDIP. RoHS: Compliant | 0 |
|
$3.4500 / $4.9900 | Buy Now |
DISTI #
PIC18F25K50-E/SP
|
Avnet Americas | SPDIP 32 KB Flash 2048 bytes RAM 48 MHz Int. Osc 25 I/0 PIC18 Core USB 2.0 - Rail/Tube (Alt: PIC18F25K50-E/SP) RoHS: Compliant Min Qty: 180 Package Multiple: 15 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$3.2800 / $3.9500 | Buy Now |
DISTI #
PIC18F25K50-E/SP
|
TME | IC: PIC microcontroller, 48MHz, 2.3÷5.5VDC, THT, DIP28, PIC18, tube Min Qty: 1 | 0 |
|
$3.4900 / $4.1600 | RFQ |
Part Details for PIC18F25K50-E/SP
PIC18F25K50-E/SP CAD Models
PIC18F25K50-E/SP Part Data Attributes:
|
PIC18F25K50-E/SP
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC18F25K50-E/SP
Microchip Technology Inc
8-BIT, FLASH, 48MHz, MICROCONTROLLER, PDIP28
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SDIP-28 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES AT 2.3 V MINIMUM SUPPLY AT 16 MHz | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC18 | |
Clock Frequency-Max | 48 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e3 | |
Length | 34.671 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 25 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 28 | |
Number of Timers | 6 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
RAM (bytes) | 2048 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 5.08 mm | |
Speed | 48 MHz | |
Supply Current-Max | 11.5 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC18F25K50-E/SP
This table gives cross-reference parts and alternative options found for PIC18F25K50-E/SP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC18F25K50-E/SP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC18LF25K50-E/SP | 8-BIT, FLASH, 48MHz, MICROCONTROLLER, PDIP28 | Microchip Technology Inc | PIC18F25K50-E/SP vs PIC18LF25K50-E/SP |